E-Switch의 100SP1T1B1M2QEH Drawing 규격서

a A |:—_L v —. @Hrfi 4+ b IIIIHIIII ||||H|||| M4 u E-JIW/Z'lf
ISOMETRIC
ISOMETRIC
TITLE
SCALEDATEDR DWGREV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REVPCR NODESCRIPTIONDATEBY
100SP1T1B1M2QEH
2:12/17/05 ST110001 A
AR
1 1
P.C. MOUNTING
8.89
[.350 in]
A14705 RELEASED FOR PRODUCTION2/17/05 AR
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X0.4
X.XX0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. PLATING MATERIAL: SILVER
5. RATING: 5A @120VAC OR 28VDC
2A @250VAC
6. ELECTRIC LIFE: 40,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN.
8. DIELECTRIC STRENGTH: 1,000 V RMS @SEA LEVEL.
9. OPERATING TEMP.: -30°C to 85°C
10. HARDWARE TO BE SHIPPED BULK
T100000 - HEXNUT - QTY 2
T100011 - LOCKWASHER - QTY 1
T100015 - LOCKRING - QTY 1
11. DENOTES CRITICAL PARAMETER.
POS. 1POS. 2POS. 3
SWITCH FUNCTION
NONEONON
2-3OPEN2-1
2
1 3
CIRCUI: SPDT
25~
POS. 1 POS. 3
10.41
[.410 in]
2.92
[.115 in]
n
6.35
[.250 in]
8.89
[.350 in]
E-SWITCH
MARKING ON
OPPOSITE SIDE
1 2 33
6.86
[.270 in]
12.70
[.500 in]
1/4-40 UNS-2A
THREADS
EPOXY SEAL
1.02
[.040 in]
.71
[.028 in]KEYWAY
1.27
[.050 in]
4.70
[.185 in]n1.85
[.073 in]
100SP1T1B1M2QE
(T110001)