MG Chemicals의 Swabs 규격서

MG Chemicals Product Catalog 43
Swabs
Swabs
Locate a Distributor www.mgchemicals.com/distributors
Scale: Actual Sizes
5” 6”4”3”2”1”0
1”0” 2” 3” 4” 5” 6”
Large foam head bonded to sturdy handle for aggressive cleaning applications. Shred resistant,
100% urethane foam heads with 100 PPI porosity. Bonded securely to a 5" polypropylene shaft.
Rectangular Foam Swab 814
Absorbent precision cleaning applicator. Anti-static, shred resistant, 100% urethane foam heads
with 100 PPI porosity over extra absorbent U.S.P. pharmaceutical grade purified cotton. Bonded
securely to a 6" birch shaft. Compatible with most solvents.
Durable precision cleaning applicator. Shred resistant, 100% urethane foam heads with 100 PPI
porosity. Bonded securely to a 6" birch shaft.
Foam Swab 813
Antistatic Foam over Cotton Swab 812AS
For cleaning sensitive tape heads. Lint free synthetic suede bonded to a bendable handle allowing
access to hard to reach areas. Use with M.G. Chemicals Cat. #407C Audio Video Head Cleaner.
Pharmaceutical grade. Extra absorbent on a 6" birch shaft. Compatible with most solvents.
Available in standard or tapered head.
Chamois Swab 810
Double Ended Chamois Swab 810-D
Cotton Swabs (Double Ended) 811
Tapered 8112
Foam over Cotton Swab 812
Absorbent precision cleaning applicator. Shred resistant, 100% urethane foam heads with 100 PPI
porosity over extra absorbent U.S.P. pharmaceutical grade purified cotton. Bonded securely to a 6"
birch shaft. Compatible with most solvents.
Available Sizes
Catalog No. Qty. per Bag
Chamois Swabs
810-15 15
810-50 50
810-500 500
Double Headed Chamois Swabs
810D-15 15
810D-50 50
810D-500 500
Cotton Swab (Double Ended)
811-100 100
Tapered (Double Ended)
8112-100 100
Foam over Cotton Swab
812-10 10
812-50 50
812-250 250
812-1000 1000
Antistatic
Foam over Cotton Swab
812AS-10 10
812AS-50 50
812AS-250 250
812AS-1000 1000
Foam Swab
813-10 10
813-50 50
813-250 250
813-1000 1000
Rectangular Foam Swab
814-10 10
814-50 50
814-250 250
814-1000 1000