Bel Fuse Inc.의 SI-60024-F 규격서

100(1ij EKV ®®® PI GI ELECTRICAL SPECI FICATIONS: 1.0 TURNS RATIO: P57P57P4 : J67J3 P37P27PT ‘ J27JT 2.0 INDUCTANCE: P6—P4 P3—P1 3.0 LEAKAGE INDUCTANCE: P6—P4 WITH d6 AND J3 SHORT P3—P1 WITH J2 AND M SHORT 4.0 INTERWINDING CAPACITANCE: P6,P5,P4 TO J6,” P3,P2,P1 TO Izm 5.0 DC RESISTANCE: (J6—J3):(d2—J1) NDTES 1.0 PINS WITHDUT ELECTRICAL CDNNECTIEIN ARE DMITTED. 1CT: ICTi 3% TCT: ICT t 3% 350uH MIN. @ 0.1V. TOOKHZ, BmA DC Bias 350uH MIN. @ 0.1V. TOOKHZ. BmA DC Bias 0.3 MAX. @ 1MHz 0.} MAX. @ 1MHz 2002/95! EC 30pf MAX @ TMHZ 30pf MAX. @ TMHZ 1.2 ohms Max. Bel Stewan Connector 11118 Susquchanna Tram Scum GIen Rock. Pa 1732779199 9 717 234.7512 hflpz/lwwwavawaHconneclomom THIS DRAWING AND THE SUEJECT MATTER SHDVN THEREDN ARE CDNEIDENTIAL AND PREIPERTY EIF DEL STEWART CDNNECTEIR AND SHALL NEIT DE REPRDDUCED, CDPIED, DR USED IN ANY MANNER VITHEIUT PRIElR WRITTEN CEINTENT [IF DEL STEWART CDNNECTDR. THE SUBJECT MATTER MAY BE PATENTED [IR A PATENT MAY BE PENDING. I or 4 sum muwwc NO SI—60024—F "”17
RECEIVE 6.0 RETURN LOSSz1MHz T0 EOMHZ : 18dB M1N. GOMHZ T0 BOMHZ : 12dB M1N. NOTE: 100 OHMS CONNECTED TO (J2—J1) OR (J6—J3). 7.0 DIELECTRKZ WITHSTAND: 5J1, J2; TO E131, P3) : 1500 VAC J3, J6 T0 P4,P6) : 1500 VAC 8.0 1NSERTION LOSS: RS=RL=100 ohms 100KHZ T0 100MHz : 1.1 dB TYF’ 9.0 RISE T1ME: RS=100 OHMS AND RL : 100 OHMS OUTPUT VOLTAGE = 1 V peak : 3.0 n8 MAX PULSE W1DTH: 112nS : 3.0 n8 MAX 10.0 CROSS TALK: 1MH2 TO 100MHz : 40 dB TYP 11.0 COMMON TO COMMON MODE ATTENUATION: 30MH2 TO 100MHz : 35dB TYP Bel Stewan Connector 11118 Susquchanna TTaIL Scum men Rock. pa 1732779199 Magma 717 234.7512 hflpz/lwwwavawa Hconneclor.com THIS DRAWING AND THE SUEJECT MATTER SHDVN THEREDN ARE DDNEIDENTIAL AND PREIPERTY EIF DEL STEWART CDNNECTEIR AND SHALL NDT DE REPRDDUCED, CDPIED, DR USED IN ANY MANNER VITHEIUT PRIDR WRITTEN CDNTENT DE DEL STEWART 5'15“ ”WW6 '1" “EV-1 7 CDNNECTDR. THE SDDJECT MATTER MAv DE PATENTED DR A PATENT MAY DE PENDING. 2 OF 4 S1’60024’ 1’—
[—(035 [11113]) ’4ij MagJack® PART NUMBER cNTRY WWW FC EeT Stewart ——.550 [21.59] MAX.— 1035 1003 [0.09 10.08] (D) .050 [1.27}—| « (SIGNAL) PIN #17\ 11,062 1005 [1.57 1003] (2) .080 [203+ «7,530 [1346]» RRRR—- O [1.27] (7)? | RRRRi L100 [ .250 [ 35] .120 [3.05] .(zwos SHIELD) —%§ ' “’5“ I“ 45] $fiw 4L GRN GR N (POSTS) ”— .128 [3.25] mjfi’i’fi 125 [3.18] ‘1— m m .0005 § 0040 $003 [102 $008“) a (w [515]) + (21006 LED S) HIGHEST POINT w «7036 [0.91 400 254 2 OFBEAM g - I ~ I ( ) g L. k .386 PIN: .11 E [9-50] L K 7 g POD. RECOMMENDED HOLE LAYOUT E. 5,. f .2 E SEEN FROM COMPONENT SIDE zooms/EC : g 3 ALL CENTERLINE DIMENSIONS ARE BASIC. E» aT-EEE - L; g E 5 LED —/— LED / | 7 -—.. 1 OREEN CREEN YELLOW EMU“ H YELLOW ' T U LU U U l NOTES: (-063 [2-12] )- — 1. CONNECTOR MATERIALS: l—m [11.431—l H'GgéngfiflNT -425 [In-791.1 * WM [“07] HOUSING: THERMOPLASTIC ULOA v70 CONTACT/SHIELD: COPPER ALLOY SHIELD PLAITNC: NICKEL 0R TIN GRN CONTACT PLATING: SELECTIVE COLD. PMWWN ”mmmmflfififlifixfimMK STANDARD LED WAVELENGTH FORWARD v (MAX) ‘ (TYP) YEL ' SEE ELECTRICAL DRAWING FOR OWNED PINS ' GREEN 555 ND 2-5 V 22 V 3. TOLERANCES COMPLY WITH F.C.C. DIMENSION REQUIREMENTS. YELLOW 590 nm 2.5 V 2‘1 V TYP‘ LED POLARTTY 4. ALL TOLERANCES NOT OTNERIMSE SPECIFIED TO BE 1.005 [013] ‘WITH A FORWARD CURRENT 0F 20 mA (TVP) REFLOW AND WAVE SOLDER COMPATIBLE 7260‘0 FOR TO SECONDS MAX. THIS DRAWING AND THE SUEJECT MATTER SHDVN THEREDN ARE CDNFIDENTIAL AND PREIPERTY EIF DEL STEWART CDNNECTEIR AND SHALL NEIT DE REPRDDUCED, CDPIED, DR USED IN ANY MANNER VITHEIUT PRIElR WRITTEN CEINTENT [IF DEL STEWART CDNNECTDR. THE SUBJECT MATTER MAY BE PATENTED [IR A PATENT MAY BE PENDING. Bel Stewan Connector T1118 Susquchanna TTaTI. Scum GIen Rock. pa 173219159 717 234.7512 hflpz/lwwwavawaHconneclomom SHEET DRAWING NO a or 4 817600244 “”04
‘556 [16.56] W .554 [14.07] T T SUGGESTED PANEL OPENING .010 [0.25] MAX. RADIUsm L.000 [0.00] (TOP OF PCB TO BOTTOM OF OPENTNG) 1. 2. POTNT 0F CONTACT WTTH PANEL <— ,080="" [2,03]="" .2.="" t?="" e="" pym!="" j="" l="" .275="" [638]="" max.="" the="" suggested="" panel="" opening="" is="" intended="" to="" give="" the="" user="" the="" ability="" to="" have="" reasonable="" jack="" panel="" glearanges="" yet="" maintain="" reliable="" grounding="" capability.="" all="" tolerances="" not="" otherwise="" specified="" to="" be="" 1005="" [0.13]="" bel="" stewan="" connector="" 11118="" susquchanna="" ttan.="" scum="" gten="" rock.="" pa="" tummy="" this="" drawing="" and="" the="" sueject="" matter="" shdvn="" theredn="" are="" cdnfidential="" and="" preiperty="" eif="" del="" stewart="" cdnnecteir="" and="" shall="" neit="" de="" reprdduced,="" cdpied,="" dr="" used="" in="" any="" hanner="" vitheiut="" pridr="" written="" cdntent="" hf="" del="" stewart="" 5““="" ”wm="" "0="" cdnnedtdr.="" the="" sudject="" matter="" mav="" de="" patented="" dr="" a="" patent="" may="" de="" pending.="" 717="" 234.7512="" hflpz/lwwwavawahconneclomom="" st—60024—f="" "”03="">