Visual Communications Company - VCC의 T-1 3/4 Sub-Miniature LED Lamp 규격서

o o o 000 0 LED 7 LED COLOR Bl-EOLDR oPnoNs OPTIONS DURABLE
T-1 3/4 Sub-Miniature Lamp | 3/19 Rev2 | Page 1 of 7
vcclite.com | 1.800.522.5546
T-1 3/4 Sub-Miniature
LED Replacement Lamp
Direct incandescent replacement LED lamp that delivers improved
illumination, durability and long life. The T-1 3/4 Sub-Miniature LED
lamps are drop in replacements for the less efficient filament lamps,
typically used within pushbutton switches and indicators.
Key Features
• T-1 3/4 sub-miniature LED lamp (light bulb)
• Voltage: 2-28 VDC
• Base:bi-pin,bayonet,flange,groove,screw,wedge
• AvailableinsixLEDsinglecolors:red,amber,green,orange,blue,white
• Availableinonebi-color:red/green
• Lowpowerconsumption
• Mountsdirectlyintoindustrystandardsockets
• SinglechipbasedLED
• Directincandescentreplacement
• Lowpowerconsumption-usesupto90%lessenergythananincandescentlamp
• Lowheatgeneration,LEDsoperatesignificantlycoolerthantraditionallamps
• Designedforquickinstallationandreducesoverallcostduetoless-frequentreplacements
• Faston/offcycling,shockresistance,andlongoperatinglife
• CompliantwithRoHSandREACH
6 Model“ TO ORDER, FOLLOW THE EXAMPLE: BP202I5] BirPIn SelecI one BOLD component from each SHADED cqumn in the tables below. PPED-WAT -NFR RED 634 780 75 | -NFA AMB 592 600 75 | -NFG GRN 520 780 75 || -NFB BLU 465 168 75 H -NFW WHT 280 75 ll M3200 Bayonet mrzoom Flange nod-I LED M6200 Groove M5200 Screw “2'" m '2" W53“ Wedge 4Pan Number wazo1-acm 2H MEDIUM INTENSITY - TINTED aucnpsuumou “Madame“, Volhgew wc DeSIgn Max _ _ _ LWW WII vI/II .5cn RED 635 I20 35 I _53_ I 5V/22mA 5,5w26mA | 6V/21mA 7w27mA 12V/20mA 14V/25mA 15V/24mA I6.5w25mA 24V/I7mA 26V/20mA st/I6.5mA 30V/IemA RED 634 2000 an I one 605 2000 30 I V°“’9°’c""°“t AMB 592 2800 30 I Deslgn Max GRN 520 2400 45 ll wm va WIT 23 I: NWL WWHT $333 50 II ““5"“ 5v5V/23m" RED 634 3500 15 | BV/15mA 7V/25mA gas 233 3000 I: I 12V/IsmA 14V/20mA 3600 I I 15V/15mA 16.5V/18mA 2:3 is: 13333 I2 I: 2mm CWHT 9200 20 " zaV/IsmA 30V/17mA -NKL WWHT 9200 15 II LED Color Description 41me RED Low Power -ALP[7I AME 583 Low Power 4;me GFIN 565 Low Power -LRG RED/GEN 660/565 BivCalor, Rad Cathode II] All MwaIs m wnlev ma (mt! um: mm In: mm. mm arm WEN!) mm c any IIIIIIIsIInI mam-Imam (a; MFZDOC). I2] III =Iypiw IInIIIIous iIIIenstII a II = 2mm 0mm. lw ms! L5“: = 2m {31502 WWW IaIIIe IIII desIgII specifimiuns. Design Ellrmm IIII low pow LEI'ls = 2IIII\ I411: = 25-01mm: 2 mamas mm mm mum Voltages 5H mm: I"! am vac. rmxc 0mm. mm 0 mmw (mg. 2mm. 0 minus Iu'IIIII Minn!“ IsmIIIIIII III EN. VCC’” [m (11qu 5mm mm See Model BPS-l (pg 72!- [51 0mm SodIelmniafle See MmeI mu; (w 74). [7} am "N' Volta? mam (8.9. Mmmz,
T-1 3/4 Sub-Miniature Lamp | 3/19 Rev2 | Page 2 of 7
vcclite.com | 1.800.522.5546
T-1 3/4 Sub-Miniature LED Lamp Single-Chip
P202 Ca‘hode Noxch a 0.2040 am a 23(5 ay 0 2055 Ma Wsamay 9573 2y BPS- 1 (Socket for BP202 M8200 035w. 9WD it, 7 , ‘7 BSiIBEi/vax — i I) miss) ' 12592) I _ “5" (am <>
T-1 3/4 Sub-Miniature Lamp | 3/19 Rev2 | Page 3 of 7
vcclite.com | 1.800.522.5546
Single-Chip
T-1 3/4 Sub-Miniature LED Lamp
Wide Angle LED Lamps BP202, NFX Series (75°) Ca'noue New" / 0 095?] Wyn I I x y. W a, a 29le m ‘25,:2. , W, WW4 V5234 U M3200, NFX Series (75") MF200, NFX Series (75°) ‘R sansa‘mfla |< eihssvmax“="" q7="" _="" «if="" 1="" $7="" 1="" mm,="" u="" mm="" ,,="" ommu="" 0mm.="" am="" i}="" i="" \_="" i="" s="" 4»="" 7="" l="" cathode="" cdlhude="" avmiab="" a="" wm="" genie:="" cuihodc="" avminble="" mm="" conley="" cmuae="" mg200,="" nfx="" series="" (75“)="" m8200,="" nfx="" serles="" (75°)="" j="" sjiisoimax="" —‘="" ’fififiusmmax“="" 0="" model="" \canvoue="" madame="" mm="" sew="" camode="" madam?="" mm="" cenw="" came="" w3201,="" nfx="" series="" (75°)="" i="" h="" 93(2x01mx="" »‘="" l="" i="" i="" 020611="" 1="" ,="" 93x5="" 5)="" came="" nolch="" all="" dimensions="" are="" in="" i="" tolerances:="" .xx"(.x)="" $0251.63)="" .xxx"(.xx):.010“(.25}="" specifications="" are="" subject="" to="" change="" without="" notice.="">
T-1 3/4 Sub-Miniature Lamp | 3/19 Rev2 | Page 4 of 7
vcclite.com | 1.800.522.5546
Single-Chip
T-1 3/4 Sub-Miniature LED Lamp
T-1 3/4 Sub-Miniature Lamp | 3/19 Rev2 | Page 5 of 7
vcclite.com | 1.800.522.5546
T-1 3/4 Sub-Miniature LED Lamp
Series VoltageLED OperatingTemp(℃) StorageTemp(℃)
T-1 3/4 Sub-miniature LED lamp -
-
-
-
-
24H
28H
24H
28H
24H
28H
24H
28H
24H
28H
-
-
-
NFR
NFA
NFG
NFW
NFB
NWR
NWR
NWW
NWW
NWG
NWG
NWA
NWA
NWB
NWB
BCG
BCR
BCA
-30to+60
-30to+60
-30to+60
-30to+60
-30to+60
-40to+100
-40to+100
-30to+85
-30to+80
-30to+85
-20to+80
-40to+100
-40to+100
-30to+85
-20to+80
-20to+100
-55 to +100
-55 to +100
-40to+100
-40to+100
-40to+100
-40to+100
-40to+100
-40to+100
-40to+120
-40to+100
-40to+100
-40to+100
-30to+100
-40to+100
-40to+120
-40to+100
-30to+100
-55 to +100
-55 to +100
-55 to +100
*ForoperatingtemperatureofaspecificpartnumbercontactVCC
Single-Chip
T-1 3/4 Sub-Miniature Lamp | 3/19 Rev2 | Page 6 of 7
vcclite.com | 1.800.522.5546
T-1 3/4 Sub-Miniature LED Lamp Cross Reference Guide
IncandescentLamp# BaseDescription VCCModel#
Design
Voltage
SuggestedVCC
Part Number
2314
2324
2335
2337
3149
7001
7003
7327
7328
7330
7349
7361
7371
7373
7376
7377
7380
7381
7382
7387
7876
7945
327
328
330
345
349
350
370
376
377
380
381
382
385
387
394
459
7332
7333
7335
7341
8918
28
28
14
6.3VAC
5
24
24
28
6
14
6.3VAC
5
12
14
28
6.3VAC
6.3VAC
6.3VAC
14
28
28
6
28
6
14
6
6.3VAC
6.3VAC
18
28
6.3VAC
6.3VAC
6.3VAC
14
28
28
12
22
5
5
5
28
14
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Bi-Pin
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
Sub-Miniature Flange
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
BP202
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
MF200
BP202-NFX28H
BP202-NFX28H
BP202-NFX15H
BP202-NFX6H
BP202-NFX5H
BP202-NFX24H
BP202-NFX24H
BP202-NFX28H
BP202-NFX6H
BP202-NFX15H
BP202-NFX6H
BP202-NFX5H
BP202-NFX12H
BP202-NFX15H
BP202-NFX28H
BP202-NFX6H
BP202-NFX6H
BP202-NFX6H
BP202-NFX15H
BP202-NFX28H
BP202-NFX28H
BP202-NFX6H
MF200-NFX28H
MF200-NFX6H
MF200-NFX15H
MF200-NFX6H
MF200-NFX6H
MF200-NFX6H
MF200-NFX24H
MF200-NFX28H
MF200-NFX6H
MF200-NFX6H
MF200-NFX6H
MF200-NFX15H
MF200-NFX28H
MF200-NFX28H
MF200-NFX12H
MF200-NFX24H
MF200-NFX5H
MF200-NFX5H
MF200-NFX5H
MF200-NFX28H
MF200-NFX15H
T-1 3/4 Sub-Miniature Lamp | 3/19 Rev2 | Page 7 of 7
vcclite.com | 1.800.522.5546
T-1 3/4 Sub-Miniature LED Lamp
IncandescentLamp# BaseDescription VCCModel#
Design
Voltage
SuggestedVCC
Part Number
334
336
337
379
386
388
398
335
342
369
373
378
383
399
17
18
37
56
73
74
79
84
85
86
28
14
6
6.3VAC
14
28
6.3VAC
28
6
28
14
6.3VAC
14
28
28
14
14
5
14
14
6
6.3VAC
28
6.3VAC
Sub-Miniature Groove
Sub-Miniature Groove
Sub-Miniature Groove
Sub-Miniature Groove
Sub-Miniature Groove
Sub-Miniature Groove
Sub-Miniature Groove
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-Miniature Groove
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
Sub-MiniatureScrew
MG200
MG200
MG200
MG200
MG200
MG200
MG200
MS200
MS200
MS200
MS200
MS200
MS200
MS200
WB201
WB201
WB201
WB201
WB201
WB201
WB201
WB201
WB201
WB201
MG200-NFX28H
MG200-NFX15H
MG200-NFX6H
MG200-NFX6H
MG200-NFX15H
MG200-NFX28H
MG200-NFX6H
MS200-NFX28H
MS200-NFX6H
MS200-NFX28H
MS200-NFX15H
MS200-NFX6H
MS200-NFX15H
MS200-NFX28H
WB201-NFX28H
WB201-NFX15H
WB201-NFX15H
WB201-NFX5H
WB201-NFX15H
WB201-NFX15H
WB201-NFX6H
WB201-NFX6H
WB201-NFX28H
WB201-NFX6H
Note:TheXinthepartnumberrepresenttheLEDcolor(Ex.WB201-NFA6HiswithanAmberLED)
Cross Reference Guide