U Ordering & Technical Design a 3 Support 5
o . quahly documentation development (raming
I TEXAS
INSTRUMENTS
TPS22916xx 1-V–5.5-V, 2-A, 60-mΩ Ultra-Low Leakage Load Switch
1 Features
• Input operating voltage range (VIN): 1 V–5.5 V
• Maximum continuous current (IMAX): 2 A
• ON-resistance (RON):
– 5 VIN = 60 mΩ (typ.), 100 mΩ (85°C max.)
– 1.8 VIN = 100 mΩ (typ.), 150 mΩ (85°C max.)
– 1 VIN = 200 mΩ (typ.), 325 mΩ (85°C max.)
• Ultra-low power consumption:
– ON state (IQ): 0.5 µA (typ.), 1 µA (max.)
– OFF state (ISD): 10 nA (typ.), 100 nA (max.)
– TPS22916BL/CL/CNL (ISD): 100 nA (typ.), 300
nA (max.)
• Smart ON pin pulldown (RPD):
– ON ≥ VIH (ION): 10 nA (max.)
– ON ≤ VIL (RPD): 750 kΩ (typ.)
• Slow Timing in C Version Limits Inrush Current:
– 5-V turn-on time (tON): 1400 µs at 5 mV/µs
– 1.8-V turn-on time (tON): 3000 µs at 1 mV/µs
– 1-V turn-on time (tON): 6500 µs at 0.3 mV/µs
• Fast timing in b version reduces wait time:
– 5-V turn-on time (tON): 115 µs at 57 mV/µs
– 1.8-V turn-on time (tON): 250 µs at 12 mV/µs
– 1-V turn-on time (tON): 510 µs at 3.3 mV/µs
• Always-ON true Reverse Current Blocking (RCB):
– Activation current (IRCB): –500 mA (typ.)
– Reverse leakage (IIN,RCB): –300 nA (max.)
• Quick Output Discharge (QOD): 150 Ω (typ.)
(N version has no QOD)
• Active low enable option (L versions)
2 Applications
• Wearables
• Smartphones
• Tablets
• Portable speakers
3 Description
The TPS22916xx is a small, single channel load
switch using a low leakage P-Channel MOSFET for
minimum power loss. Advanced gate control design
supports operating voltages as low as 1 V with
minimal increase in ON-resistance and power loss.
Multiple timing options are available to support
various system loading conditions. For heavy
capacitive loads, the slow turn-on timing in the C
version minimizes the inrush current. In cases with
light capacitive loads, the fast timing in the B version
reduces required wait time.
The switch ON state is controlled by a digital input
that is capable of interfacing directly with low-voltage
control signals. Both Active High and Active Low (L)
versions are available. When power is first applied,
a smart pulldown is used to keep the ON pin from
floating until system sequencing is complete. AFter
the ON pin is deliberately driven high (≥VIH), the smart
pulldown is disconnected to prevent unnecessary
power loss.
The TPS22916xx is available in a small, space
saving 0.78 mm × 0.78 mm, 0.4-mm pitch, 0.5-
mm height 4-pin Wafer-Chip-Scale (WCSP) package
(YFP). The device is characterized for operation over
a temperature range of –40°C to +85°C.
Device Information(1)
PART NUMBER PACKAGE BODY SIZE (NOM)
TPS22916xx WCSP (4) 0.78 mm × 0.78 mm
(1) For all available packages, see the orderable addendum at
the end of the data sheet.
Device Comparison Table
VERSION TIMING QOD ENABLE (ON)
TPS22916B Fast Yes Active High
TPS22916BL Fast Yes Active Low
TPS22916C Slow Yes Active High
TPS22916CN Slow No Active High
TPS22916CL Slow Yes Active Low
TPS22916CNL Slow No Active Low
L
H
TPS22916xx
VIN VOUT
RL
CL
ON GND
VIN
+
±
CIN
Copyright © 2017, Texas Instruments Incorporated
Simplified Schematic
TPS22916
SLVSDO5F – JULY 2017 – REVISED DECEMBER 2021
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.