DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal input voltage, full load unless otherwise specified)
R1SX
Series
www.recom-power.com REV.: 6/2020 ECO-4
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment, General Requirements for Safety E224736 UL60950-1, 2nd Edition 2014
CAN/CSA C22.2 No. 60950-1-07, 2nd Edition 2014
Information Technology Equipment, General Requirements for Safety (CB Scheme) E224736-4788277362-2 IEC60950-1:2005 2nd Edition + A2:2013
Information Technology Equipment, General Requirements for Safety EN60950-1:2006 + A2:2013
Audio/video, information and communication technology equipment - Safety requirements
(LVD) E224736 UL62368, 2nd Edition, 2014
CAN/CSA -C22.2 No. 62368-1-14, 2nd Edition, 2014
Audio/video, information and communication technology equipment - Safety requirements
E224736-4788277362-1
EN62368-1:2014 + A11:2017
Audio/video, information and communication technology equipment - Safety requirements
(CB Scheme) IEC62368-1:2014 2nd Edition
RoHS2+ RoHS 2011/65/EU + AM2015/863
EMC Compliance Condition Standard / Criterion
Information technology equipment - Radio disturbance characteristics - Limits and methods
of measurement
with external filter
(see filter suggestion)
EN55032:2015, Class A and B
Information technology equipment - Immunity characteristics Limits and methods of
measurement EN55024:2010 +A1:2015
ESD Electrostatic discharge immunity test
Air: ±2, 4, 6, 8kV
Contact: ±2, 4kV
IEC61000-4-2:2008, Criteria B
Radiated, radio-frequency, electromagnetic field immunity test
3 V/m
IEC61000-4-3:2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity
±0.5kV
IEC61000-4-4:2012, Criteria A
Surge Immunity
±0.5kV
IEC61000-4-5:2014, Criteria A
Immunity to conducted disturbances, induced by radio-frequency fields
3V r.m.s.
IEC61000-4-6:2013, Criteria A
Power Magnetic Field Immunity
50Hz / 1A/m
IEC61000-4-8:2009, Criteria A
Component List Class A
Model C1 C2 L1
R1SX-3.3xxS 22µF MLCC 470pF/4kVDC N/A
R1SX-05xxS
Component List Class B
Model C1 C2 L1
R1SX-3.3xxS 22µF MLCC
470pF/4kVDC
3.3µH SMD Inductor
R1SX-05xxS 10µF MLCC 4.7µH SMD Inductor
R1SX-12xxS 4.7µF MLCC 22µH SMD Inductor
C1
-Vout
+Vout
-Vin
+Vin
C2
L1
+V
out
+V
in
-V
out
-V
in
EMC Filtering Suggestions for EN55032
DIMENSION and PHYSICAL CHARACTERISTICS
Parameter Type Value
Material case
PCB
black plastic (UL94V-0)
FR4 (UL94V-0)
Dimension (LxWxH) 12.75 x 11.10 x 5.80mm
Weight 1.0g typ.
continued on next page