Laird Technologies EMI의 Soft SMD Grounding Contacts 규격서

New Product Launch Package
Soft SMD Grounding Contacts
1
June, 2013
New Product Launch Package
Laird Technologies’ SMD (Surface Mount Device) Grounding Contact is a conductive
contacts used for circuit grounding of SMT (Surface Mount Technology) devices. These
contacts are designed to be solder reflow compatible, and are suitable for automatic
processing
Description:
Launch Package Number LT201302
(Hmm) Sultan-darn ImnluI-r D Samplemu-ble I Cum-mud Houramsmp. x Samplemn-ble x Cummixed Roctmgular D Sampleavailable . Cummized Hourglassshlpe x Simpleavaillble x Customized T&R -1day ~3 davs ~1day -2wks -2wks
3
Product Composition:
Launch Package Number LT201302
Available Dimensions: Design Considerations:
Hour
Glass Rectangular
Narrow profile under
compression Advantage
Availability in smaller
profiles Advantage
Stability Advantage
Aspect ratio Advantage
Tight Board Density Advantage
Cost Advantage
SL6 — XXX XXX xxx yy l ¢ Package: ”"91" TR: Tape& Reel Height Ex—100:10mm Ex — 040 : 4mm Width Ex - 060 : 6mm Renungulurshape SMD Gnmnd Cantacts SLH XXX — XXX XXX W l ¢ Package: ”"92" TR: Tape& Reel Height Ex — 070 : 7mm Ex- 100 ' 10mm Width Ex - 080 : 8mm HDurGIuss Shape SMD Gnmnd Cantacts I rd“)
4
Part Number Structures:
Launch Package Number LT201302
Example:SLG-060-040-100-TR” rectangle, 6mm width, 4mm height, 10mm length in Tape & Reel
Example:SLH-080-100-070-TRhourglass, 8mm width, 10mm height, 7mm length in Tape & Reel
"PK“ nmow (OND'T'DM ram mpmm cum o1 1flx1ox1orllm' m Homglass f: 2 § TEMP (“U l p a n E ma- (lb-I mu mm Rumm [ohmll Inch mm) a E Ramsay mm; W: um a many-gym»; wow: mom ( momma wreaurmqwtm sow 9 (mm: mun-v mime 4mg
5
Advantages:
Launch Package Number LT201302
1. Reflow Soldering using SMT processes. (Peak Temp 260C Max)
2. Tape-and-Reel packaging for automatic processing.
3. Multiple solder reflow operations, up to 3 times.
4. Excellent compressibility and Compression Set.
5. Excellent electrical conductivity at low pressure.
6. Board Level grounding contacts without tooling.
7. Repairable
8. Cost competitive to Metal Contacts
9. Covered by Patent (Pending)
Laird”
6
Technical Data
From Specification Sheet
Z—Axis Resistance Laird Internal Before Reflow (1 <0.06 after="" reflow="" (1=""><0.10 flammability="" he="" pass="" ul="" 94”="" gamma?="" strength="" kgf="">03 Lalrd Intemal Hardness (Shore A) durometer <20 astm="" d="" 2240="" compresslon="" set="" %=""><15 astm="" d1056="" (70“sz="" hr)="" operation="" temperature="" “c="" 40°="" to="" 70°="" restritted="" substarkes="" rohs="" compliant="" halogen="" free="" tam="" laird="" mural="" tar.="" mail="" ul="" rating="" is="" pendlng.="">
7
Launch Package Number LT201301
Laird”
8
Technical Data
From MSDS
Ingmnem (AS Na. Pwpnflary epoxy mm Mmur: Pnlymevllaue ('oppel ~ In. Polynmd: mm Hazardous chmncans) llndu me cnlma ohh: osuA Hazam (‘onnntmxzauon §r7mdmd «:9 cm mm 1200).
9
Launch Package Number LT201301
LT-MSDS-046-C SMD grounding contacts 2013/06/07
MATERIAL SAFETY DATA SHEET
SECTION 1 SUBSTANCE/PREPARATION AND COMPANY NAME
Product Name: Soft SMD Grounding Contacts
Manufacturer: Laird Technologies
Division: International Operation
Address: 3481 Rider Trail South, St. Louis MO 63045
Emergency Phone: +1-866-928-8181 (Global) or +86-755-2714-1166 (China)
SECTION 2 COMPOSITION/INFORMATION ON INGREDIENTS
SECTION 3 HAZARDS IDENTIFICATION
Appearance and odor: no odor.
Following our present state of knowledge this product is not classified as a hazardous substance.
SECTION 4 FIRST AID MEASURES
The following first aid recommendations are based on an assumption that appropriate personal and industrial
hygiene
practices are followed.
Inhalation: Not applicable under normal conditions of use.
Ingestion: Not specifically applicable
Skin: Not specifically applicable
Eyes: Not specifically applicable
In any case, seek medical advice ASAP.
SECTION 5 FIRE-FIGHTING MEASURES
Extinguishing Media: Carbon dioxide gas, sand/earth, regular foam, water
Special Fire Fighting Procedures: Wear self-contained breathing apparatus and protective clothing to
prevent contact with skins and eyes.
Unusual Fire Hazards: Any chemical can be forced to burn by continuous application or intense heat.
Laird")
10
Launch Package Number LT201301
SECTION 6 ACCIDENTAL RELEASE MEASURES
Leaks and Spills: Sweep up and place into specified containers for disposal.
Large Spillage: Incinerate or landfill in accordance with local state regulation
Protective Equipment: None
SECTION 7 HANDLING AND STORAGE
Handling: Does not require any specific handling procedure.
Storage: Keep away from heat, sparks, and open flame.
SECTION 8 EXPOSURE CONTROLS/PERSONAL PROTECTION
Eye Protection: This material does not cause significant eye irritation of eye toxicity requiring special
protection.
Use good industrial practice to avoid eye contact
Skin Protection: Avoid skin contact. Consult glove manufacturer to determine appropriate type of glove for
given application. Wash contaminated skin promptly. Wash thoroughly after handling.
Respiratory protection: Not needed
SECTION 9 PHYSICAL AND CHEMICAL PROPERTIES
Boling Point: N/A
Specific Gravity: N/A
Melting Point: N/A
PH: N/A
Solubility in Water: Non-soluble
Decomposition Temperature: N/A
Appearance and Odor: Rubber profile, odorless
Additional Comments: It should be noted that these physical and chemical data are based on typical
measurements obtained from tests on the material, but not intended for use as guaranteed analysis of any
specific lot or as specifications for the product.
SECTION 10 STABILITY AND REACTIVITY
Stability: Stable.
Conditions to avoid: Open flame, heat, spark and any other sources of ignition.
Incompatibility (Materials to Avoid): None known.
Hazardous Decomposition Product: Combustion will produce CO2, CO, or other chemical.
Hazardous Polymerization: Will not occur.
SECTION 11 TOXICOLOGICAL INFORMATION
Laird“)
11
Launch Package Number LT201301
Inhalation: Processing vapor may be an irritant.
Ingestion: Not known
Skin: Wash immediately with plenty of water if symptoms appear.
Eyes: Sharp off-cuts may cause eye damage.
Long Term Exposure: N/A
SECTION 12 ECOLOGICAL INFORMATION
On the basis of data concerning degradation and bio accumulation, no environmental harm can be ruled out.
SECTION 13 DISPOSAL CONSIDERATIONS
The product can be land filled.
Disposal should be in accordance with local & state regulation
SECTION 14 TRANSPORT INFORMATION
Remarks: Not dangerous by any mode of international transport.
Class: Not dangerous
SECTION 15 REGULATORY INFORMATION
Hazardous Symbol: None
Risk Phrase: May cause sensitization by long-term skin contact.
Safety Phrase: Handle in good industrial hygiene practice.
SECTION 16 OTHER INFORMATION
Use: For general EMI shielding and grounding.
The information given in this Safety Data Sheet is based on our knowledge of the product at the time of
publication and is given in good faith. The attention of the user is drawn to the possible risks incurred by using
the product for any other purpose than that for which it was intended. It is the sole responsibility of the user to
take all precautions in handling the product. We cannot guarantee that the risks referred to above are the only
risks present. The final choice of the application of a product is thus the sole responsibility of the user
Sales Person / Presenter
Information
Email and contact info.
12