TE Connectivity Raychem Cable Protection의 RNF-100 규격서

tqca Electron/cs Raychem 0.003 0.003 0.003 0.003 0.003 0.003
RNF-100
Flexible, flame-retardant, high performance,
polyolefin heat-shrinkable tubing
RNF-100 tubing is a high-quality,
heat-shrinkable product for a wide
variety of uses. It has become the
industry standard for insulation,
strain relief, wire bundling, and
color-coding in both commercial
and military applications. RNF-100
tubing meets the requirements of
AMS-DTL-23053/5, Class 1 (colors)
and Class 2 (clear).
It is also UL-recognized and
CSA-certified at 125°C, 600 V.
Made from flame-retardant polyolefin,
RNF-100 tubing has excellent
physical, chemical, and electrical
properties that meet industrial and
military requirements for a highly
reliable, general-purpose tubing.
It sets itself apart in that it offers
ahigher level of performance at
elevated temperature, including
mechanical abrasion and fluid
resistance, than many heat-shrinkable
polyolefin tubings available in the
marketplace today.
Only a few sizes of RNF-100
tubing are required to cover many
substrate diameters.
Temperature rating
Minimum shrink temperature: 121°C
Continuous operating temperature: 55°C to 135°C
Specifications*
Type Raychem Military UL CSA
RNF-100 Type 1 (colors) RT-350 Type 1 AMS-DTL-23053/5, Cl. 1 E35586 LR31929
RNF-100 Type 2 (clear) RT-350 Type 2 AMS-DTL-23053/5, Cl. 2
*When ordering, always specify latest issue.
Ordering information
Colors Standard Black (all sizes); clear, white, red, blue, green, and yellow (3/64” through 3”)
NonstandardClear,white, red, blue, and yellow (4” and 5”); brown, orange, violet, and gray (all sizes)
Size selection Always order the largest size that will shrink snugly over the component being covered.
Standard packaging On spools or in 4 foot lengths
Ordering description Specify product name, size, and color; for example, RNF-100-1/4-BK (BK=Black).
®
Fully recovered after heating
D
W
d
Expanded as supplied
Dimensions (millimeters/inches)
Inside diameter Wall thickness
D(min.) d (max.) W
Expanded Recovered Recovered
Size as supplied after heating after heating**
3/64 1.2 0.046 0.6 0.023 0.40 ± 0.08 0.016 ± 0.003
1/16 1.6 0.063 0.8 0.031 0.43 ± 0.08 0.017 ± 0.003
3/32 2.4 0.093 1.2 0.046 0.51 ± 0.08 0.020 ± 0.003
1/8 3.2 0.125 1.6 0.062 0.51 ± 0.08 0.020 ± 0.003
3/16 4.7 0.187 2.4 0.093 0.51 ± 0.08 0.020 ± 0.003
1/4 6.4 0.250 3.2 0.125 0.64 ± 0.08 0.025 ± 0.003
3/8 9.5 0.375 4.8 0.187 0.64 ± 0.08 0.025 ± 0.003
1/2 12.7 0.500 6.4 0.250 0.64 ± 0.08 0.025 ± 0.003
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Inside diameter Wall thickness
D(min.) d (max.) W
Expanded Recovered Recovered
Size as supplied after heating after heating**
3/4 19.1 0.750 9.5 0.375 0.77 ± 0.08 0.030 ± 0.003
125.4 1.000 12.7 0.500 0.89 ± 0.12 0.035 ± 0.005
11/4 31.7 1.250 15.9 0.625 1.02 ± 0.15 0.040 ± 0.006
11/2 38.1 1.500 19.1 0.750 1.02 ± 0.15 0.040 ± 0.006
250.8 2.000 25.4 1.000 1.14 ± 0.16 0.045 ± 0.007
376.2 3.000 38.1 1.500 1.27 ± 0.20 0.050 ± 0.008
4101.6 4.000 50.8 2.000 1.40 ± 0.23 0.055 ± 0.009
5127.0 5.000 63.5 2.500 1.53 ± 0.23 0.060 ± 0.009
Tyco Electronics Corporation
300 Constitution Drive Faraday Road 3816 Noborito, Tama-ku Asia Pacific Headquarters
Menlo Park, CA 94025-1164 Dorcan, Swindon, SN3 5HH Kawasaki, Kanagawa 214-8533 26 Ang Mo Kio, Industrial Park 2
USA United Kingdom Japan Singapore 569507
Tel:(800) 926-2425 (US & Canada) Tel: +44 1793 528171 Tel: +81 44 900 5102 Tel: +65 4866 151
Tel:+1 (650) 361-3860 (All other countries)
Users should independently evaluate the suitability of the product for their application.
For more information about this product visit www.tycoelectronics.com
All information, including illustrations, is believed to be reliable. Users, however, should independently evaluate the suitability of each product for their application. Tyco Electronics Corporation makes
no warranties as to the accuracy or completeness of the information, and disclaims any liability regarding its use. Tyco Electronics Corporation’s only obligations are those in the Standard Terms and
Conditions of Sale for these products and in no case will Tyco Electronics Corporation be liable for any incidental, indirect, or consequential damages arising from the sale, resale, use, or misuse of the
product. Tyco Electronics Corporation’s Specifications are subject to change without notice. In addition, Tyco Electronics Corporation reserves the right to make changes in materials or processing
without notification to the Buyer which do not affect compliance with any applicable specification.
Specification values
Requirement
Property Unit Type 1 (colors) Type 2 (clear) Method of test
Physical Dimensions mm (inches) See Reverse See Reverse ASTM D 2671
Longitudinal change percent +0, -5 +0, -5 ASTM D 2671
Tensile strength psi (Mpa) 1500 (10.3) minimum 1500 (10.3) minimum ASTM D 2671
Ultimate elongation percent 200 minimum 200 minimum ASTM D 2671
Secant modulus (as supplied) psi (Mpa) 2.5 X 104(172) maximum 2.5 X 104(172) maximum ASTM D 2671
Specific gravity 1.35 maximum 1.0 maximum ASTM D 2671
Low temperature flexibility No cracking No cracking AMS-DTL-23053
(4hours at -55°C/-67°F)
Heat shock No dripping, No dripping, AMS-DTL-23053
(4 hours at 250°C/482°F) flowing, or cracking flowing, or cracking
Heat resistance ASTM D 2671
(336 hours at 175°C/347°F)
Followed by test for:
Ultimate Elongation percent 150 minimum 150 minimum ASTM D 2671
Color MIL-STD-104 MIL-STD-104
Color stability MIL-STD-104 ASTM D 2671
(48 hours at 175°C/347°F)
Electrical Dielectric strength volts/mil (volts/mm) 500 (19,680) minimum 500 (19,680) minimum ASTM D 2671
Volume resistivity ohm-cm 1014 minimum 1016 minimum ASTM D 2671
Chemical Copper mirror corrosion No removal of copper No removal of copper ASTM D 2671
(16 hours at 175°C/347°F)Procedure A
Copper contact corrosion No pitting or blackening No pitting or blackening ASTM D 2671
(168 hours at 160°C/320°F) of copper of copper Procedure B
Copper stability No brittleness, glazing, No brittleness, glazing, ASTM D 2671
(16 hours at 160°C/320°F)cracking, or severecracking, or severeProcedure B
discoloration of tubing discoloration of tubing
Followed by test for:
Ultimate Elongation percent 200 minimum 200 minimum ASTM D 2671
Flammability Self-extinguishing ASTM D 2671
within 1 minute, 25% Procedure B
maximum flag burn
Fungus resistance Rating of 1 or less Rating of 1 or less ASTM G 21
Water absorption percent 0.5 maximum 0.2 maximum ASTM D 2671
(24 hours at 23°C/73°F)
Fluid resistance ASTM D 2671
(24 hours at 23°C/73°F)in:
JP-8 fuel (MIL-T-5624)
Skydrol 500
Hydraulic fluid (MIL-H-5606)
Aviation gasoline100/300
(MIL-G-5572)
Water
Followed by tests for:
Dielectric strength volts/mil (volts/mm) 400 (15,760) minimum 400 (15,760) minimum ASTM D 2671
Tensile strength psi (Mpa) 1000 (6.9) minimum 1000 (6.9) minimum ASTM D 2671
Note: Consult RT-350 for specific details about test procedures.
Raychem is a trademark of Tyco Electronics Corporation.
© 1977, 1993, 1994, 2002 Tyco Electronics Corporation Printed in USA 1654054 Rev. 9/05