뒤로
기술 자료

주요 내용

참조 설계
NCL30388LED1GEVB: 60 W, 40 V @ 1.5 A 100 ~ 265 VAC in
The NCL30388LED1GEVB evaluation board demonstrates an isolated primary side regulation 60 W high PF flyback LED driver for a typical troffer application.

기사
How to Use Zero-Drift Op-amps to Achieve Precise, Accurate, Low-Power Industrial System Control
A review of the signal conditioning requirements of industrial applications and what designers need to be concerned about.

동영상
How to Perform Object Detection with TensorFlow Lite on Raspberry Pi
A walk through installing TensorFlow Lite on a Raspberry Pi and using it to perform object detection.
참조 설계
RDK-839: 12 W, 12 V @ 1 A, 85 ~ 265 VAC
RDK-839 is a 12 W power supply for appliances and auxiliary power supplies with a 85 VAC – 265 VAC input; 12 V, 1 A output.
기사
Breaking Down Control and Protection Options for DC Fans
To begin the DC fan selection process, an engineer will need to conduct some basic thermal analysis in order to calculate the minimum airflow requirement.
동영상
Circadian Sound [Maker Update #198]
This week on Maker Update a circadian sound sculpture, tensor flow for the ESP32, NVIDIA buys ARM, flexball, walking triangles, and tapping threads.
참조 설계
R1272S032A033-0500EV: 3.3 V @ 10 A, 4 ~ 34 V in
The R1272S is a step-down DC/DC controller which can generate an output voltage of 0.7 to 5.3 V by driving external high/low-side NMOSs.
기사
Run Machine Learning Code in an Embedded IoT Node to Easily Identify Objects
How to use the image classification and object detection learning data sets with TensorFlow Lite to easily identify objects with a minimum of custom coding.
동영상
Harness the Power of eGaN® FETs and ICs for Motor Drives
Watch the on-demand webinar to learn how to harness the power of enhancement-mode gallium nitride (eGaN) FETs and ICs for motor drives.
참조 설계
IRAUDAMP19: 100 W x 2 @ 4Ω, 41 ~ 52 V in, Class D
The IRAUDAMP19 reference design is a two-channel, 100 W/ch (4Ω /52 V bus voltage) half-bridge class D audio power amplifier with single power supply.
기사
IoT is Available to Everyone
IoT is a mega technology trend that will not only be an endurance test for legacy systems but will also shape the fate of small and big companies.
주요 리소스
App Note Archive
엔지니어링 라이브러리에는 해당 제조업체에서 제공하는 수천 개의 우수한 응용 참고 사항과 백서가 포함되어 있습니다.