Series 14 Key Switch Datasheet

Grayhill Inc.

View All Related Products | Download PDF Datasheet

Datasheet

SERIES 14
Sealed SMT Key Switch
FEATURES
• IP64 Dynamic Seal
• Bright LED illumination
• Excellent tactile feel
• High reliability / long life
• SMT lead free solder process compatible
DIMENSIONS in inches [and millimeters]
(Unless otherwise noted, standard tolerances are +/- .015 [0, 38] )
Ø
.490
±
.015
[ 12,45
±
0,38 ]
.366
±
.010
[ 9,3
±
0,25 ]
.041
[1,03]
(LED VERSION ONLY)
2X .500
[12,7]
.175
[4,45]
("P" STYLE
ONLY)
45 °
Ø
.044
±
.002
[ 1,12
±
0,05]
("P" STYLE ONLY)
Ø
.133
±
.002
[ 3,38
±
0,05 ]
("P" STYLE ONLY)
.050
[1,27]
("P" STYLE ONLY)
.060
[1,52]
("P" STYLE ONLY)
4X .065
[1,65]
Ø .430
[10,92]
.460
[11,68]
Ø .470
[11,94]
SEALED VERSION
UNSEALED VERSION
(REFER TO SEALED VERSION
FOR DIMENSIONS NOT SHOWN)
INTERFERENCE FIT
Ø
.128 ± .002
[3,20,05 ]
NO INTERFERENCE
Ø
.137±.002
[3,48±0,05]
THRU
("P" STYLE)
Ø
.055 +.002
-.000
[
1,4 +0,05
-0,00
]
THRU
("P" STYLE)
4X .105
[2,67]
4X .105
[2,67]
45 ˚
.175 ± .004
[4,40,1]
("P" STYLE)
4X .157
[3,99]
LED COLOR
FORWARD
VOLTAGE (V)
FORWARD
CURRENT
(mA)
RED 633nm2.0, 2.5 MAX. 20 [25 MAX.]
ORANGE 605nm 2.0, 2.5 MAX. 20 [25 MAX.]
YELLOW 587nm 2.0, 2.5 MAX. 20 [25 MAX.]
GREEN 530nm2.85, 3.00 MAX. 5 [15 MAX.]
BLUE 470nm 2.85, 3.20 MAX. 5 [15 MAX.]
WHITE 2.85, 3.10 MAX. 5 [15 MAX.]
4X
KEEP OUT AREA
34
12
RECOMMENDED PCB LAYOUT
(THRU HOLES CAN BE OMITTED
FOR SWITCH VERSIONS WITHOUT POSTS)
LED CHARACTERISTICS
RECOMMENDED ACTUATOR DESIGN
- Axis of actuator to be aligned within Ø .030"
of the center of actuation area.
- Actuator must make contact with the actuation
surface only and must not protrude into
LED pocket.
D
D
Ø .245
[6,22]
INTERFERENCE FIT
Ø
.128 ± .002
[3,20,05 ]
NO INTERFERENCE
Ø
.137±.002
[3,48±0,05]
THRU
("P" STYLE)
Ø
.055 +.002
-.000
[
1,4 +0,05
-0,00
]
THRU
("P" STYLE)
4X .105
[2,67]
4X .105
[2,67]
45 ˚
.175 ± .004
[4,40,1]
("P" STYLE)
4X .157
[3,99]
LED COLOR
FORWARD
VOLTAGE (V)
FORWARD
CURRENT
(mA)
RED 633nm2.0, 2.5 MAX. 20 [25 MAX.]
ORANGE 605nm 2.0, 2.5 MAX. 20 [25 MAX.]
YELLOW 587nm 2.0, 2.5 MAX. 20 [25 MAX.]
GREEN 530nm2.85, 3.00 MAX. 5 [15 MAX.]
BLUE 470nm 2.85, 3.20 MAX. 5 [15 MAX.]
WHITE 2.85, 3.10 MAX. 5 [15 MAX.]
4X
KEEP OUT AREA
34
12
RECOMMENDED PCB LAYOUT
(THRU HOLES CAN BE OMITTED
FOR SWITCH VERSIONS WITHOUT POSTS)
LED CHARACTERISTICS
RECOMMENDED ACTUATOR DESIGN
- Axis of actuator to be aligned within Ø .030"
of the center of actuation area.
- Actuator must make contact with the actuation
surface only and must not protrude into
LED pocket.
D
D
Ø .245
[6,22]
ACTUATOR
Ø .200 MIN.
SECTION D-D
LED POCKET
ACTUATION SURFACE
D
D
Ø.245
[6,22]
ACTUATION AREA
SEE DETAIL A
DETAIL A
APPLICATIONS
• Multi-function handgrip or joysticks in open or closed cab work vehicles
• Handheld remote controllers for robotics & unmanned vehicles
• Portable medical electronics such as defibrillators
• Bellybox (remote control transmitter)
• Marine & motorcycles
Pushbutton Switches
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Pushbutton Switches
ELECTRICAL & MECHANICAL
SPECIFICATIONS
• Contact Resistance:
Initial: 50 milliohms maximum
After life: 250 milliohms maximum
• Insulation Resistance:10,000
megohms minimum
• Dielectric Withstanding Voltage:
At atmospheric pressure: 500Vac
min (50Hz, 60s)
• Actuation Force: 14oz, 21oz,
32oz (4N, 6N, 9N)
• Minimum ESD withstanding
(LED Versions): 2KV
• Travel: Total: .06” (1,5 mm)
• Rated Loads:
Min: 10 mA, 2VDC Resistive
Max: 100 mA, 30VDC Resistive
• Switch Bounce: 5ms max
throughout life
RATINGS
Operating Temperature Range:
-40C° to 85°C
• Storage Temperature Range:
-40°C to 100°C (bulk), -20°C to
60°C (tape)
• Tactile Feedback Life Span:
14oz: 1,000,000 cycles
21oz: 200,000 cycles
32oz: 100,000 cycles
(All versions have a functional life of 1M cycles)
• Mechanical Shock: Medium
Impact: Contact openings/closings
<10µs, Method I, shock type M,
per MIL-STD-202, Method 213
• Vibration: 10-500Hz (10g peak),
Contact openings/closings <10µs,
Per MIL-STD-202, Method 204,
test condition A
• Weight: 1.16 grams (14SP-L1)
• Seal* (Rubber Booth & Switch):
Static: IP 67
Dynamic: IP 64
MATERIALS & FINISHES
• Base: High temp thermoplastic
• Button: High temp thermoplastic
• Contacts/Leads: Beryllium
copper, gold plated
• Seal: Silicone
• ROHS: Compliant
REFLOW SOLDERING PROFILE
Lead free solder process
compatible
(See www.grayhill.com/products/
pushbutton-switches)
COLORLUMINOUS
INTENSITY
(mcd)
FORWARD
VOLTAGE (V)
FORWARD
CURRENT
(mA)
RED 630nm 55 MIN, 110 TYP, I = 20mA 2.0 TYP, 2.5 MAX. 20 [30 MAX.]
ORANGE 605nm 55 MIN, 100 TYP, I = 20mA 2.0 TYP, 2.5 MAX. 20 [30 MAX.]
YELLOW 590nm 55 MIN, 120 TYP, I = 20mA 2.0 TYP, 2.5 MAX. 20 [30 MAX.]
GREEN 530nm 71 MIN, 280 MAX, I = 5mA 2.85 TYP, 3.00 MAX. 5 [15 MAX.]
BLUE 470nm 14 MIN, 45 MAX, I = 5mA 2.85 TYP, 3.20 MAX. 5 [15 MAX.]
WHITE CTR = 8200K 90 MIN, 180 MAX, I = 5mA 2.85 TYP, 3.10 MAX. 5 [15 MAX.]
WAVELENGTH
LED CHARACTERISTICS (@T=25°C)CIRCUITRY
A
A
24mm
11.5mm
24mm
10.90mm
0.5mm
DIRECTION OF FEED
TAPE AND REEL PACKAGING
MEETS REQUIREMENTS OF EIA-481-D
TERMINAL 1
SECTION A-A
TAPE AND REEL PACKAGING
200 Parts Per Reel
Available from your local Grayhill
Distributor.
For prices and discounts, contact
a local sales office, an authorized
local distributor or Grayhill.
Parts packaged in tape and reel,
200 parts per reel. Orders greater
than 200 must be in increments
of 200.
ORDERING INFORMATION
14SP-L1-02-B
14 Series
CIRCUIT
S = SPST
D = DPST
L = SPST with LED
CONTACTS
1 = Normally Open
2 = Normally Closed
LED COLOR
R = Red
O = Orange
Y = Yellow/Amber
G = Green
B = Blue
W = White
(Leave blank for no LED)
STYLE
A = Unsealed
AP = Unsealed with Posts
S = Sealed
OPERATING FORCE
01 = 14 oz (Low tactile version)
02 = 21 oz
03 = 32 oz
SP = Sealed with Posts
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Pushbutton Switches
Pushbutton Switches

Products

SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량200
단가7200
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량194
단가6002
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량193
단가6002
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량167
단가6002
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량132
단가6002
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량70
단가6002
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량66
단가6002
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가7200
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가7200
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가7200
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량3
단가6002
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가7200
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가0
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량18
단가6002
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가0
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가0
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가0
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가0
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가0
SWITCH PUSH SPST-NO .1A 30V
주문 가능 수량0
단가0