M1MA(151,152)KT1 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductorg
© Semiconductor Components Industries, LLC, 2012
July, 2012 Rev. 8
1Publication Order Number:
M1MA151KT1/D
M1MA151KT1,
M1MA152KT1
Preferred Device
Single Silicon Switching
Diodes
These Silicon Epitaxial Planar Diodes are designed for use in ultra
high speed switching applications. These devices are housed in the
SC59 package which is designed for low power surface mount
applications.
Features
Fast trr, < 3.0 ns
Low CD, < 2.0 pF
Available in 8 mm Tape and Reel
Use M1MA151/2KT1 to order the 7 inch/3000 unit reel.
Use M1MA151/2KT3 to order the 13 inch/10,000 unit reel.
PbFree Packages are Available
MAXIMUM RATINGS (TA = 25°C)
Rating Symbol Value Unit
Reverse Voltage M1MA151KT1 VR40 Vdc
M1MA152KT1 80
Peak Reverse Voltage M1MA151KT1 VRM 40 Vdc
M1MA152KT1 80
Forward Current IF100 mAdc
Peak Forward Current IFM 225 mAdc
Peak Forward Surge Current IFSM
(Note 1)
500 mAdc
THERMAL CHARACTERISTICS
Rating Symbol Max Unit
Power Dissipation PD200 mW
Junction Temperature TJ150 °C
Storage Temperature Tstg 55 to + 150 °C
Maximum ratings are those values beyond which device damage can occur.
Maximum ratings applied to the device are individual stress limit values (not
normal operating conditions) and are not valid simultaneously. If these limits are
exceeded, device functional operation is not implied, damage may occur and
reliability may be affected.
1. t = 1 SEC
http://onsemi.com
Preferred devices are recommended choices for future use
and best overall value.
SC59
CASE 318D
SC59 PACKAGE SINGLE
SILICON SWITCHING DIODES
40/80 V100 mA
SURFACE MOUNT
MARKING DIAGRAM
3 CATHODE
1
ANODE
2
NO CONNECTION
Mx M G
1
Mx = Device Code
x = H for 151
I for 152
M= Date Code*
G=PbFree Package
(Note: Microdot may be in either location)
*Date Code orientation may vary depending
upon manufacturing location.
See detailed ordering and shipping information in the package
dimensions section on page 2 of this data sheet.
ORDERING INFORMATION
M1MA151KT1, M1MA152KT1
http://onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C)
Characteristic Symbol Condition Min Max Unit
Reverse Voltage Leakage Current M1MA151KT1 IRVR = 35 V 0.1 mAdc
M1MA152KT1 VR = 75 V 0.1
Forward Voltage VFIF = 100 mA 1.2 Vdc
Reverse Breakdown Voltage M1MA151KT1 VRIR = 100 mA 40 Vdc
M1MA152KT1 80
Diode Capacitance CDVR = 0, f = 1.0 MHz 2.0 pF
Reverse Recovery Time (Figure 1) trr (Note 2) IF = 10 mA, VR = 6.0 V,
RL = 100 W, Irr = 0.1 IR
3.0 ns
2. trr Test Circuit
A
RL
trtp
t
10%
90%
VRtp = 2 ms
tr = 0.35 ns
IF
trr
t
Irr = 0.1 IR
IF = 10 mA
VR = 6 V
RL = 100 W
RECOVERY TIME EQUIVALENT TEST CIRCUIT INPUT PULSE OUTPUT PULSE
Figure 1. Reverse Recovery Time Equivalent Test Circuit
ORDERING INFORMATION
Device Package Shipping
M1MA151KT1 SC59 3000 Units / Tape & Reel
M1MA151KT1G SC59
(PbFree) 3000 Units / Tape & Reel
M1MA152KT1 SC59 3000 Units / Tape & Reel
M1MA152KT1G SC59
(PbFree) 3000 Units / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
y—xe MIN NOM MAX MIN Hm H5 no 0035 am we am com 035 no: use mm cos nu am am 27a we can) ems Km ‘50 we mm mm ‘90 2m 0057 azu am can 0mm 25.: no cum was mm: mm \ W J
M1MA151KT1, M1MA152KT1
http://onsemi.com
3
PACKAGE DIMENSIONS
SC*59
CASE 318D*
04
ISSUE H
e
A1
b
A
E
D
2
3
1
C
L
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
2.4
0.094
0.95
0.037
0.95
0.037
1.0
0.039
0.8
0.031 SCALE 10:1
*For additional information on our Pb *Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
HE
DIM
A
MIN NOM MAX MIN
MILLIMETERS
1.00 1.15 1.30 0.039
INCHES
A1 0.01 0.06 0.10 0.001
b0.35 0.43 0.50 0.014
c0.09 0.14 0.18 0.003
D2.70 2.90 3.10 0.106
E1.30 1.50 1.70 0.051
e1.70 1.90 2.10 0.067
L0.20 0.40 0.60 0.008
2.50 2.80 3.00 0.099
0.045 0.051
0.002 0.004
0.017 0.020
0.005 0.007
0.114 0.122
0.059 0.067
0.075 0.083
0.016 0.024
0.110 0.118
NOM MAX
HE
ǒmm
inchesǓ
STYLE 2:
PIN 1. ANODE
2. N.C.
3. CATHODE
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number of patents, trademarks,
copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. SCILLC
reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any
particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without
limitation special, consequential or incidental damages.Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications
and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC
does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where
personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly,
any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture
of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
M1MA151KT1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

DIODE GEN PURP 40V 100MA SC59
DIODE GEN PURP 40V 100MA SC59
DIODE GEN PURP 80V 100MA SC59
DIODE GEN PURP 80V 100MA SC59
DIODE GEN PURP 40V 100MA SC59
DIODE GEN PURP 80V 100MA SC59
DIODE GEN PURP 40V 100MA SC59
DIODE GEN PURP 80V 100MA SC59