PN-1322-xMB Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
PART PART REVISION MATERIAL & FINISH: [£226] (7MB SUFFIX PART NOT) POLYCARBONATE UL94HHB, UV STABILIZED, SERVICE I (D I TEMPERATURE RANGE: 740°C TO +120°C, LIGHT GRAY BODY & COVERS 0177000 — [‘ ] (FCMB SUFFIX PART NO) SAME AS 7MB EXCEPT CLEAR COVER. [4‘5] (HDGMB SUFFIX PART NO.) ABS UL94HHB, SERVICE TEMPERATURE ’7 RANGE: 740°C TO +80°C, DARK GRAY BODY & COVERS ,7 2559 A92 [65] “‘3 DETAIL c [us] 1594 2 [66A] [405] I 56 1,575 ®I293x 1.260 DEEP I4x) A<—‘ [6‘5]="" [40]="" [7‘4]="" [32]=""><>l @fiim SILICONE 846 9 -$- 0- -J SPONGE \fi " —— § [)5] @ $ ‘ ‘ GASKET ‘ fltfl *7 295 MS] . [75] £273? *7 « l 4528 3 209 [30] 3760 4.29I 5.118 5709 , 4.055 4528 [115] ms] ”8], [955] [109] [130] [145] 177 WP» + I [103] [115] ‘ 30] [I I]8 [45] I ,+ [ __ 3 I : QT 97 (4x) B F Egg? g o q) 5\7 7 B :l E9I a P A‘_ I181 TYP. 7 [I5] L102 M4on7x .3I5 LGI SECTION A.A [46] MOUNTING HOLES ACCEPT SECTION 3-3 [28] [8] q) 35 (M f M4 OR #8 PAN HEAD SCREW COVER 2 323 THREADED BRASS INSERT (4X) [3 5] (NOT SUPPLIED) ‘ ‘ 2‘087 [59] 7 @309 BOSS WITH 0098 HOLE + [53] @477 [7‘8] [2’5] / [45] 'I‘ 1111 ,'I x .I 97 DEEP [4X) BODY K I I II I I IsI II I III 3; I; MOUNTING BOSSES ACCEPT ’ L102 L U I‘M, ‘ M3x4mm LGI OR #4X3/16" LG. 28 H‘”*“" W“ SELFHTAPPING SCREWS [ ] (NOT SUPPLIED) 4055 3740 [103] 2976 [95] [756] NOTES: II) FOUR (4) M4x07x20mm (787") LG STAINLESS STEEL 9 9 2 6 SCREWS SUPPLIED FOR ASSEMBLY OF COVER TO BODYI 1‘ 4 I‘ 5 77% , 2T) BOXES DESIGNED TO MEET FOLLOWING STANDARDS: [495] [55] J R3 0 NEMA I, 2, 4, 4X, I2, ISAND |EC529HIP65 REQUIREMENTS 365 1302 I [9 ] ) ALL HOLE DIAMETERS HAVE :I005III2] TOLERANCE. W W [93] 39 [33A] I ALL OTHER DIMENSIONS HAVE :IOISLSS] TOLERANCE I 6 ._ TYPI ALL OUTSIDE DRAFT ANGLE: 1" [10]
4.055
103
2.087
53
R
.370
TYP.
9.4
3.740
95
.177
(2x)
4.5
2.976
75.6
.365
9.3 .396
10
1.302
33.1
1.102
28
1.949
49.5
2.165
55
1.594
40.5
2.559
65
2.323
59
1.102
28
3.760
95.5
4.291
109
4.528
115 3.209
81.5
.846
21.5
.492
12.5
1.181
30
1.181
30
A
A
.309
7.8
BOSS WITH
.098
2.5
HOLE
x
.197
5
DEEP (4x)
MOUNTING BOSSES ACCEPT
M3 x 4mm LG. OR #4 x 3/16" LG.
SELF-TAPPING SCREWS
(NOT SUPPLIED)
M4x0.7 x
.315
8
LG.
THREADED BRASS INSERT (4x)
1.575
40 1.575
40
2.613
66.4
5.118
130
5.709
145
.591
15
.335
(2x)
8.5
.181
TYP.
4.6
.197
(4x)
5
MOUNTING HOLES ACCEPT
M4 OR #8 PAN HEAD SCREW
(NOT SUPPLIED)
.293
7.4
x
1.260
32
DEEP (4x)
2.559
65
4.055
103
4.528
115
.079
2
2.087
53
.177
TYP.
4.5
B
B
SILICONE
SPONGE
GASKET
.098
2.5
.591
15
C
SECTION B-B
.315
(4x)
8
.177
(4x)
4.5
.126
3.2
DETAIL C
.256
6.5
.295
7.5
.118
3
SECTION A-A
SUGGESTED PC BOARD
LAYOUT
BODY
COVER
MATERIAL & FINISH:
(-MB SUFFIX PART NO.) POLYCARBONATE UL94-HB, UV STABILIZED, SERVICE
TEMPERATURE RANGE: -40
C TO +120
C, LIGHT GRAY BODY & COVER.
(-CMB SUFFIX PART NO.) SAME AS -MB EXCEPT CLEAR COVER.
(-DGMB SUFFIX PART NO.) ABS UL94-HB, SERVICE TEMPERATURE
RANGE: -40
C TO +80
C, DARK GRAY BODY & COVER.
NOTES:
1.) FOUR (4) M4x0.7 x 20mm (.787") LG. STAINLESS STEEL
SCREWS SUPPLIED FOR ASSEMBLY OF COVER TO BODY.
2.) BOXES DESIGNED TO MEET FOLLOWING STANDARDS:
NEMA 1, 2, 4, 4X, 12, 13 AND IEC529-IP65 REQUIREMENTS.
3.) ALL HOLE DIAMETERS HAVE
.005[.12] TOLERANCE.
ALL OTHER DIMENSIONS HAVE
.015[.38] TOLERANCE.
4.) ALL OUTSIDE DRAFT ANGLE: 1
ALL INSIDE DRAFT ANGLE: 1/2
5-26-11
NEMA 4X PLASTIC BOX w/EXTERNAL MTG. BRKT.
PN-1322-MB PN-1322-CMB PN-1322-DGMB
PART
NAME
PART
No.
REVISION
DATE

Products related to this Datasheet

BOX ABS GRAY 4.53"L X 2.56"W
BOX PLASTIC GRAY 4.53"L X 2.56"W
BOX PLSTC GRAY/CLR 4.53"LX2.56"W