3361 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
BOURNS' — 1mm 25 1151 1:101 ”1:012 179425 1031mm 2544125 11017 0117) mime use 1301 9711:1112 1171:1112 2mm 1 73mm 411 was 2291 46 1:12 5103 ANAR N010 1mm sma ANAR Mum 1mm moms 1 254:025 Q1 1mm 1 1 1191012 3301025 A. 7152:1112 25pm (4w , as)
Features
n Single-Turn / Cermet / Industrial / Sealed
n Miniature package
n Rotor designed for automatic machine
adjust interface
n Withstands harsh environments and
immersion cleaning processes
n Compatible with surface mount
manufacturing processes
n RoHS compliant* - see processing
information on RoHS compliant surface
mount trimmers
n For trimmer applications/processing
guidelines, click here
3361 - 1/4 ˝ Square SMD Trimpot® Trimming Potentiometer
Electrical Characteristics
Std. Resistance Range...... 10 to 2 megohms
(see standard resistance table)
Resistance Tolerance ................±10 % std.
(tighter tolerance available)
Absolute Minimum Resistance
.........................................1 % or 2 ohms
(whichever is greater)
Contact Resistance Variation
................................ 3 % or 3 ohms max.
(whichever is greater)
Adjustability
Voltage .......................................±0.05 %
Resistance .................................±0.15 %
Resolution........................................ Infinite
Insulation Resistance ................... 500 vdc.
1,000 megohms min.
Dielectric Strength
Sea Level ................................... 900 vac
80,000 Feet ................................ 350 vac
Adjustment Angle...................... 240 ° nom.
Environmental Characteristics
Maximum Soldering Exposure
(Temp/Time) ..........+260 ˚C/20 sec. max.
above 255 °C
Power Rating (300 volts max.)
70 °C ........................................ 0.50 watt
125 °C ........................................... 0 watt
Temperature Range ........-55 °C to +125 °C
Temperature Coefficient ........±100 ppm/°C
Seal Test ......85 °C Fluorinert/60 seconds
Humidity............ MIL-STD-202 Method 103
96 hours
(2 % ΔTR; 10 Megohms IR)
Vibration ........... 30 G (1 % ΔTR; 1 % ΔVR)
Shock.............. 100 G (1 % ΔTR; 1 % ΔVR)
Load Life .....1,000 hours 0.5 watt @ 70 °C
(3 % ΔTR; 3 % or 3 ohms,
whichever is greater, CRV)
Rotational Life............................200 cycles
(4 % ΔTR; 3 % or 3 ohms,
whichever is greater, CRV)
Physical Characteristics
Mechanical Angle ..................... 270 ° nom.
Torque................................. 3.0 oz-in. max.
Stop Strength...................... 7.0 oz -in. min.
Terminals ........................... Solderable pins
Weight ........................................... 0.02 oz.
Marking ........................... Resistance code,
terminal numbers, manufacturer’s
model number, style
and date code
Wiper ................... 50 % (Actual TR) ±10 %
Flammability ..............................U.L. 94V-0
Standard Packaging
“S” Style ...................... 500 pcs./13 ˝ reel
“P” Style ...................... 750 pcs./13 ˝ reel
Adjustment Tool .................................. H-90
MSL ..........................................................3
Product Dimensions
DIMENSIONS: MM
(INCHES)
TOLERANCES: 0.25 EXCEPT WHERE NOTED
(.010)
Recommended Land Pattern
5.21 ± 0.63
(.205 ± .025)
4.88 ± 0.12
(.192 ± .005) 0.46 ± 0.02
(.018 ± .001)
3 PLACES
0.38 ± 0.12
(.015 ± .005)
LEADS TO BE
COPLANAR
WITHIN 0.10
(.004)
2.51 ± 0.25
(.099 ± .010)
TYP.
2
31
0.79 ± 0.25
(.031 ± .010)
2.54 ± 0.25
(.100 ± .010)
8.53 ± 0.76
(.336 ± .030)
2.54 ± 0.25
(.100 ± .010)
2.54 ± 0.25
(.100 ± .010)
DIA.
6.71 ± 0.25
(.264 ± .010)
2.29 ± .005
(.090 ± .0002)
AA
2.77 ± .005
(.109 ± .0002)
13361 3
7.04 ± 0.25
(.277 ± .010)
3.84 ± 0.25
(.151 ± .010) ELECTRICAL
ADJ. SLOT
0.64
(.025) WIDE
0.89
(.035) DEEP
X
SECTION A-A
46 °
2.29
(.090)
1.54
(.061)
0.89
(.035)
3361P
3.30 ± 0.25
(.130 ± .010)
5.08 ± 0.12
(.200 ± .005)
9.70 ± 0.12
(.381 ± .005)
1.19 ± 0.12
(.047 ± .005)TYP.
3361S 6.71 ± 0.12
(.264 ± .005)
7.37 ± 0.38
(.290 ± .015)
4.17 ± 0.38
(.164 ± .015)
4.88 ± 0.25
(.192 ± .010) 0.38 ± 0.05
(.015 ± .002)
0.71 ± 0.25
(.028 ± .010)
6.65
(.262)REF.
2.54 ± 0.25
(.10 ± .010)
1.02 ± 0.25
(.040 ± .010)
2
2.54 ± 0.25
(.100 ± .010)
2.54 ± 0.25
(.100 ± .010)
2.29 ± 0.25
(.090 ± .010)
2.29 ± 0.25
(.090 ± .010)
LEADS TO BE
COPLANAR
WITHIN 0.10
(.004)
1
3
13361 3
2.29 ± .005
(.090 ± .0002)
2.77 ± .005
(.109 ± .0002)
AA
ELECTRICAL
ADJ. SLOT
0.64
(.025) WIDE
0.89
(.035) DEEP
X
SECTION A-A
46 °
2.29
(.090)
1.54
(.061)
0.89
(.035)
Recommended Land Pattern
13CW
CLOCKWISE
CCW
2WIPER
1.19 ± 0.12
(.047 ± .005)
7.62 ± 0.12
(.300 ± .005)
3 PLCS
3.30 ± 0.25
(.130 ± .010)
3 PLCS
2.54 ± 0.12
(.100 ± .005)
TYP.
*RoHS Directive 2015/863, Mar. 31, 2015 and Annex
†“Fluorinert” is a registered trademark of 3M Co.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and
Reproductive Harm
www.P65Warnings.ca.gov
BOURNS' BOURNS n5 mm} 756 5 ‘3 7m 2m imam [059mm um m 5 mm) ”5,1004 99 iaaswudv 75 ‘ m \ mm ”D m m" \fmgnamL [WW F \ 155949 \736: man A W “ w \39 , mm A [m L‘ w (m } m, mum bow mam: ‘ gamma; M J 'H1 mummy M mum nun)
3361 - 1/4 ˝ Square SMD Trimpot® Trimming Potentiometer
Packaging Specifications
DIMENSIONS: MM
(INCHES)
How To Order
3361 P - 1 - 502 G LF
Model
Style
Standard or Modified
Product Indicator
-1 = Standard Product
Resistance Code
Packaging Designator
G = Embossed Tape
“S” Style = 500 pcs./13 ” reel
“P” Style = 750 pcs./13 ” reel
Tape and reel material meets Antistatic ANSI
ESD 5541-2003 packaging standards.
Terminations
LF = 100 % Tin-plated (RoHS compliant)
Blank = 90 % Tin / 10 % Lead-plated
(Standard)
Consult factory for other available options.
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
25,000 253
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
2,000,000 205
Popular distribution resistance values listed in
boldface. Special resistances available.
(P Style) (S Style)
UNITS PACKAGED 750 PIECES PER REEL.
UNITS PACKAGED 500 PIECES PER REEL.
DIMENSIONS: MM
(INCHES)
TAPE
330.2 ± 5.08
(13.000 ± .200) 16.51+ 2.03/ -.000
(.650 + .080/ -.000)
REEL
7.50 ± .10
(.295 ± .004)
12.00 ± .10
(.472 ± .004)
1.5 + .10/ –.00
(.059 + .004/ –.000)
4.00 ± .10
(.157 ± .004)
1.75 ± .10
(.069 ± .004)
DIA.
MAX.
2.00 ± .10
(.079 ± .004)
7.24 ± .10
(.285 ± .004)
13.0 ± .51
(.512 ± .020)
1.78 ± .25
(.070 ± .010) EQUAL SPACED 3 PLCS.
DIA.
99.06 ± 1.02
(3.90 ± .040)
18.69 ± .79
(.736 ± .031)DIA.
DIA.
16.0 ± .30
(.630 ± .012)
9.52 ± .10
(.375 ± .004)
6 ° ± 2 °
6.0 ± .10
(.236 ± .004)
0.5
(0.020)
330.2 ± 5.08
(13.00 ± 0.200) 16.51 +2.03/-0.00
(0.650 +0.080/-0.000)
REEL
12.0
(.472)
8.9 ± 0.2
(0.351 ± 0.008)
6.93
(0.273)
2.0 ± 0.1
(0.079 ± 0.004)
4.0 ± 0.05
(0.157 ± 0.002)
17.78 ± 0.25
(.0700 ± 0.010) EQUAL SPACED 3 PLCS.
13.0 ± 0.51
(0.512 ± 0.020) DIA.
99.06 ± 1.02
(3.90 ± 0.040)
18.69 ± 0.79
(0.736 ± 0.031) DIA.
DIA.
TAPE
8.8
(0.346)
REF.
1.5 +0.1/-0.0
(0.059 +.004/-.000)
DIA.
1.5
(0.059) DIA. MIN.
1.75 ± 0.1
(0.069 ± 0.004)
7.5
(0.295)
16.0
(0.630)
5.13
(0.202)
7.56
(0.298)
5.18
(0.204)
9.0
(0.35)
36 ° ± 2 ° 40 ° ± 2 °
4.25
(0.167)
0.5
(0.020)
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
“Trimpot” is a trademark of Bourns, Inc.
“Bourns” is a registered trademark of Bourns, Inc.
REV. 08/19
Asia-Pacific: Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
Europe: Tel: +36 88 885 877 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

TRIMMER 20K OHM 0.5W GW TOP ADJ
TRIMMER 10K OHM 0.5W GW SIDE ADJ
TRIMMER 100K OHM 0.5W GW TOP ADJ
TRIMMER 10K OHM 0.5W GW TOP ADJ
TRIMMER 5K OHM 0.5W GW TOP ADJ
TRIMMER 2K OHM 0.5W GW TOP ADJ
TRIMMER 250K OHM 0.5W GW TOP ADJ
TRIMMER 100 OHM 0.5W GW TOP ADJ
TRIMMER 2K OHM 0.5W GW TOP ADJ
TRIMMER 500 OHM 0.5W GW TOP ADJ
TRIMMER 50K OHM 0.5W GW SIDE ADJ
TRIMMER 1K OHM 0.5W GW TOP ADJ
TRIMMER 500 OHM 0.5W GW TOP ADJ
TRIMMER 5K OHM 0.5W GW TOP ADJ
TRIMMER 20K OHM 0.5W GW TOP ADJ
TRIMMER 25K OHM 0.5W GW TOP ADJ
TRIMMER 100K OHM 0.5W GW TOP ADJ
TRIMMER 1K OHM 0.5W GW TOP ADJ
TRIMMER 1M OHM 0.5W GW TOP ADJ
TRIMMER 200K OHM 0.5W GW TOP ADJ
TRIMMER 20 OHM 0.5W GW TOP ADJ
TRIMMER 1M OHM 0.5W GW TOP ADJ
TRIMMER 200 OHM 0.5W GW TOP ADJ
TRIMMER 200 OHM 0.5W GW SIDE ADJ
TRIMMER 2K OHM 0.5W GW SIDE ADJ
TRIMMER 1K OHM 0.5W GW SIDE ADJ
TRIMMER 200 OHM 0.5W GW SIDE ADJ
TRIMMER 500 OHM 0.5W GW SIDE ADJ
TRIMMER 5K OHM 0.5W GW SIDE ADJ
TRIMMER 10K OHM 0.5W GW SIDE ADJ