PVA13N (PbF) Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
International ISBR Rectitier
General Description
The PVA13 Series AC Relay (PVA) is a single-pole,
normally open, solid-state replacement for
electromechanical relays used for general purpose
switching of analog signals. It utilizes International
Rectifier’s HEXFET power MOSFETs as the output
switches, driven by an integrated circuit photovoltaic
generator of novel construction. The output switch is
controlled by radiation from a GaAlAs light emitting
diode (LED), which is optically isolated from the
photovoltaic generator.
The PVA13 Series overcomes the limitations of both
conventional electromechanical and reed relays by
offering the solid state advantages of long life, fast
operating speed, low pick up power, bounce-free
operation, low thermal offset voltages and miniature
package. These advantages allow product
improvement and design innovations in many
applications such as process control, multiplexing,
automatic test equipment and data acquisition.
The PVA13 can switch analog signals from
thermocouple level to 100 Volts peak AC or DC
polarity. Signal frequencies into the RF range are
easily controlled and switching rates up to 450Hz are
achievable. The extremely small thermally generated
offset voltages allow increased measurement
accuracies.
These relays are packaged in 8-pin, molded DIP
packages and available with either thru-hole or
surface-mount (“gull-wing”) leads, in plastic shipping
tubes.
Applications
Process Control
Data Acquisition
Test Equipment
Multiplexing and Scanning
Features
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/µsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
UL Recognized
ESD Tolerance:
4000V Human Body Model
500V Machine Model
(HEXFET is the registered trademark for International Rectifier Power MOSFETs)
PVA1354NS-TPbF
Part Identification
PVA1352NPbF
PVA1354NPbF
PVA1352NSPbF
PVA1354NSPbF
thru-hole
surface-mount
(gull-wing)
surface-mount
tape and reel
1 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 24, 2015
Microelectronic Power IC
HEXFET® Power MOSFET Photovoltaic Relay
Single-Pole, Normally-Open, 0-100V AC/DC, 375mA
Series PVA13NPbF
I‘ER — GENERAL CHARACTERISTICS (PVA1352N and PVA1354N)
Series PVA13NPbF
2 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 24, 2015
Electrical Specifications (-40°C TA+85°C unless otherwise specified)
INPUT CHARACTERISTICS PVA1352N PVA1354N Units
Minimum Control Current (see figures 1 and 2) DC
For 325mA Continuous Load Current 2 mA@25°C
For 370mA Continuous Load Current 5 mA@40°C
For 190mA Continuous Load Current 5 mA@85°C
Maximum Control Current for Off-State Resistance at 25°C 10 µA(DC)
Control Current Range (Caution: current limit input LED. See figure 6) 2.0 to 25 mA(DC)
Maximum Reverse Voltage 6.0 V(DC)
International Rectifier does not recommend the use of this product in aerospace, avionics, military or life support applications.
Users of this International Rectifier product in such applications assume all risks of such use and indemnify International
Rectifier against all damages resulting from such use.
GENERAL CHARACTERISTICS (PVA1352N and PVA1354N) Units
Dielectric Strength: Input-Output 4000 VRMS
Insulation Resistance: Input-Output @ 90VDC 1012 @ 25°C - 50% RH
Maximum Capacitance: Input-Output 1.0 pF
Max. Pin Soldering Temperature (1.6mm below seating plane, 10 seconds max.) +260
Ambient Temperature Range: Operating -40 to +85 °C
Storage -40 to +100
OUTPUT CHARACTERISTICS PVA1352N PVA1354N Units
Operating Voltage Range 0 to ± 100 V(peak)
Maxiumum Load Current 40°C, I LED 5mA 375 mA(DC)
Response Time @25°C (see figures 7 and 8)
Maximum T(on) @ 12mA Control, 50 mA Load, 50 VDC 150 µs
Maximum T(off) @ 12mA Control, 50 mA Load, 50 VDC 125 µs
Maximum On-state Resistance 25°C (Pulsed) (figure 4) 50 mA Load, 5mA Control 5
Minimum Off-state Resistance 25°C @ 80 VDC (see figure 5) 1081010
Maximum Thermal Offset Voltage @ 5.0mA Control 0.2 µvolts
Minimum Off-State dv/dt 1000 V/µs
Typical Output Capacitance (see figure 9) 11pF @ 50VDC
12R — 350 . 300 25-4: /,¢ 5 2 o / I, / 40‘s A/ zoo ’ i / z 150 / eo-c /’ too // 5° / ao’c / I 2 5 ‘0 20 2.5 5 mA Contro‘ 2 D u]: w mA 1 5 / 1 a / / c 5 o -5c2 -zs u 25 50 75 moms
Series PVA13NPbF
3 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 24, 2015
Figure 1. Current Derating Curves Figure 2. Typical Control Current Requirements
Figure 3.Typical On Characteristics Figure 4. Typical Normalized On-Resistance
Rd(on) (Νormalized to 25°C)
ILED (mA)
Ambient Temperature (°C)
Max. Load Current (mA)
VDD (volts)
Load Current (mA)
85ºC
I
LED
= 5mA, Forced Air
25ºC
40ºC
60ºC
Pulsed, 25ºC
Ambient Temperature (°C)
Max. Load Current (mA)
I
LED
=10mA
I
LED
=5mA
I
LED
=2mA
0.0 0.5 1.0 1.5 2.0 2.5 3.0
0 20 40 60 80 100
500
450
400
350
300
250
200
150
100
50
0
800
700
600
500
400
300
200
100
0
IEER — IOU 20 FEAUHDN Prwdewrunlhmnqwml ESann-Ammmaremmmm mama so / ‘6 IO ‘2 E E 30 § : :0 10 § § 3 f 0.3 4 7 g 01 J 725 45 5 25 45 65 as ‘05 00 0.5 m 15 'LED 8 — 3 a) E > 91% E a) D “3 1w. H
Series PVA13NPbF
4 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 24, 2015
IDOff/IDOff 25°C
Figure 5. Normalized Off-State Leakage Figure 6. Input Characteristics
(Current Controlled)
Figure 7.Typical Delay Times Figure 8. Delay Time Definitions
LED Forward Voltage Drop (Volts DC)
Input Current (mA)
Ambient Temperature (°C)
Delay Time (µS)
I LED (mA)
10
100
1000
0 5 10 15 20
Ton
Tdl
y
Toff
/ Anode 2 ‘ ’ ~ 3 Dram \\ 1 4f: AC/DC Calhode 3 "' Dvaln
Series PVA13NPbF
5 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 24, 2015
Figure 9. Typical Output Capacitance
Typical Capacitance (pF)
VDD Drain to Drain Voltage
0
10
20
30
40
50
60
70
80
90
100
0 1020304050
yp p (p )
Wiring Diagram
Case Outlines
01-2013 00 (MS-001AB)
Note: For the most current drawing please refer to IR website at: http://www.irf.com/package/
v v 3 -' v A ‘ l 99 Internationo 152R Rectifier
Series PVA13NPbF
6 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 24, 2015
01-2019 00
IR WORLD HEADQUARTERS: 101 N. Sepulveda Blvd., El Segundo, California 90245, USA
Data and specifications subject to change without notice
To contact International Rectifier, please visit http://www.irf.com/whoto-call/
† Qualification standards can be found at International Rectifier’s web site: http://www.irf.com/product-info/reliability
†† Applicable version of JEDEC standard at the time of product release
Date Comments
Added Qualification Information Table on
p
a
g
e 6
Updated data sheet with new IR corporate template
Revision History
4/24/2015
Note: For the most current drawing please refer to IR website at: http://www.irf.com/package/
PVA1352NPbF
PVA1354NPbF
PVA1352NSPbF MSL4
PVA1354NSPbF
PVA1354NS-TPbF
RoHS compliant Yes
Qualification information
Moisture Sensitivity
Level
Qualification level Industrial
(per JEDEC JESD47I
††
guidelines)
N/A
(per JEDEC J-STD-020E & JEDEC J-STD-033C
††
)

Products related to this Datasheet

SSR RELAY SPST-NO 375MA 0-100V
SSR RELAY SPST-NO 375MA 0-100V
SSR RELAY SPST-NO 375MA 0-100V
SSR RELAY SPST-NO 375MA 0-100V
SSR RELAY SPST-NO 375MA 0-100V
SSR RELAY SPST-NO 375MA 0-100V
SSR RELAY SPST-NO 375MA 0-100V
SSR RELAY SPST-NO 375MA 0-100V
SSR RELAY SPST-NO 375MA 0-100V