40810 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
4 DRAWING MADE m THIRD ANGLE PROJECTION l ,- 2 I 1 Loc AF «am-5° ~- r© COPYRIGHT I969R av AMP Incaw‘lrsn, Hun-sauna, PA. I REVISIONS R . coucrs , $542213“;1°§f‘.ué°‘é§:l§f.?£mm/mflfifim, " '4' NE W oases-mow or: wmvso ’ / A REDRNNNiREVBED A-3945 ,szaepa D \/ r 5 teams as A-auz‘r 9/1901 “£59 a flew/JED ”1947 579% s: or ‘D __ '- ‘ me m ; _ 3 , T‘[ . _ l c M c ’J‘A . V ‘saams .J.CONT|NUCUS STRIP ON REEL; ZDMENSIONS m BRACKETS ARE \N‘lNCHES. Aur Ina—15 (7-73) ' 3.0a 9: 0.03 Ens : .003 3.1;: [3253 - B ,,— '4 os—m M‘an46] T! N 0.51 [cad BRASS 40510 ’ 2‘ng WIRE RANGE nmsz-u MATERm. Pam no :! "nus: OTHERWISE CONTRACT No I SPECIFIED umsnsuous Al/ Ir/cokmmrzo nggfifigmg ”2%“ 4/56/78 @I Hel/ubu/y_ A, “SI-55 3 PG LN 33 f , ‘T_2S~‘&-;ME nun-Emu. AP -~ ' , . - .1; 7a R1NG SEE TABLE APP . 74 5-14: —75 I I A ’DSG'N APPD SIZE , CODE IDENT NO DRAWING NO FINISH SEE TABLE mm m B 00779 4080 SCALE SHEET ,_ 7 CUSTOMER} DRAWING

Products related to this Datasheet

CONN RING CIRC 16-20AWG #4 CRIMP
CONN RING CIRC 16-20AWG #4 CRIMP