FSDH0265RN, FSDM0265RN Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
— FAIRCHILD — SEMiCQNDUCTQFw a? Vs|r Drain *|:HK gig Figure 1. Typical Flyback Application
©2005 Fairchild Semiconductor Corporation
www.fairchildsemi.com
Rev.1.0.6
Features
Internal Avalanche Rugged Sense FET
Consumes only 0.65W at 240VAC & 0.3W load with
Advanced Burst-Mode Operation
Frequency Modulation for low EMI
Precision Fixed Operating Frequency
Internal Start-up Circuit
Pulse by Pulse Current Limiting
Abnormal Over Current Protection
Over Voltage Protection
Over Load Protection
Internal Thermal Shutdown Function
Auto-Restart Mode
Under Voltage Lockout
Low Operating Current (3mA)
Adjustable Peak Current Limit
Built-in Soft Start
Applications
SMPS for VCR, SVR, STB, DVD & DVCD
SMPS for Printer, Facsimile & Scanner
Adaptor for Camcorder
Description
The FSDx0265RN(x stands for M, H) are integrated Pulse
Width Modulators (PWM) and Sense FETs specifically
designed for high performance offline Switch Mode Power
Supplies (SMPS) with minimal external components. Both
devices are integrated high voltage power switching regula-
tors which combine an avalanche rugged Sense FET with a
current mode PWM control block. The integrated PWM con-
troller features include: a fixed oscillator with frequency
modulation for reduced EMI, Under Voltage Lock Out
(UVLO) protection, Leading Edge Blanking (LEB), opti-
mized gate turn-on/turn-off driver, Thermal Shut Down
(TSD) protection, Abnormal Over Current Protection
(AOCP) and temperature compensated precision current
sources for loop compensation and fault protection circuitry.
When compared to a discrete MOSFET and controller or
RCC switching converter solution, the FSDx0265RN reduce
total component count, design size, weight and at the same
time increase efficiency, productivity, and system reliability.
Both devices are a basic platform well suited for cost effec-
tive designs of flyback converters.
Table 1. Notes: 1. Typical continuous power in a non-ven-
tilated enclosed adapter with sufficient drain pattern or
something as a heat sinker measured at 50°C ambient. 2.
Maximum practical continuous power in an open frame
design with sufficient drain pattern or something as a
heat sinker at 50°C ambient. 3. 230 VAC or 100/115 VAC
with doubler.
Typical Circuit
Figure 1. Typical Flyback Application
OUTPUT POWER TABLE
PRODUCT
230VAC ±15%(3) 85-265VAC
Adapt-
er(1)
Open
Frame(2)
Adapt-
er(1)
Open
Frame(2)
FSDL321 11W 17W 8W 12W
FSDH321 11W 17W 8W 12W
FSDL0165RN 13W 23W 11W 17W
FSDM0265RN 16W 27W 13W 20W
FSDH0265RN 16W 27W 13W 20W
FSDL0365RN 19W 30W 16W 24W
FSDM0365RN 19W 30W 16W 24W
FSDL321L 11W 17W 8W 12W
FSDH321L 11W 17W 8W 12W
FSDL0165RL 13W 23W 11W 17W
FSDM0265RL 16W 27W 13W 20W
FSDH0265RL 16W 27W 13W 20W
FSDL0365RL 19W 30W 16W 24W
FSDM0365RL 19W 30W 16W 24W
Drain
Source
Vstr
Vfb Vcc
PWM
AC
IN DC
OUT
Ipk
FSDH0265RN, FSDM0265RN
Green Mode Fairchild Power Switch (FPSTM)
.M.‘D_A__uA_..uA_‘.m_‘.mA.‘__A.‘_..A.‘_‘.A.‘_‘._
FSDH0265RN, FSDM0265RN
2
Internal Block Diagram
Figure 2. Functional Block Diagram of FSDx0265RN
8V/12V
26,7,8
1
3
Vref Internal
Bias
S
Q
Q
R
OSC
Vcc Vcc
Idelay IFB
VSD
TSD
Vovp
Vcc
Vocp
S
Q
Q
R
R
2.5R
Vcc good
Vcc Drain
VFB
GND
AOCP
Gate
driver
5
Vstr
Istart
Vcc good
VBURL/VBURH
LEB
PWM
Soft start
+
-
4
Ipk
Freq.
Modulation
VBURH Vcc
IB_PEAK
Burst
Normal
FSDH0265RN, FSDM0265RN
3
Pin Definitions
Pin Configuration
Figure 3. Pin Configuration (Top View)
Pin Number Pin Name Pin Function Description
1 GND Sense FET source terminal on primary side and internal control ground.
2Vcc
Positive supply voltage input. Although connected to an auxiliary transform-
er winding, current is supplied from pin 5 (Vstr) via an internal switch during
startup (see Internal Block Diagram section). It is not until Vcc reaches the
UVLO upper threshold (12V) that the internal start-up switch opens and de-
vice power is supplied via the auxiliary transformer winding.
3Vfb
The feedback voltage pin is the non-inverting input to the PWM comparator.
It has a 0.9mA current source connected internally while a capacitor and op-
tocoupler are typically connected externally. A feedback voltage of 6V trig-
gers over load protection (OLP). There is a time delay while charging
between 3V and 6V using an internal 5uA current source, which prevents
false triggering under transient conditions but still allows the protection
mechanism to operate under true overload conditions.
4Ipk
Pin to adjust the current limit of the Sense FET. The feedback 0.9mA current
source is diverted to the parallel combination of an internal 2.8k resistor
and any external resistor to GND on this pin to determine the current limit.
If this pin is tied to Vcc or left floating, the typical current limit will be 1.5A.
5Vstr
This pin connects directly to the rectified AC line voltage source. At start up
the internal switch supplies internal bias and charges an external storage
capacitor placed between the Vcc pin and ground. Once the Vcc reaches
12V, the internal switch is disabled.
6, 7, 8 Drain
The Drain pin is designed to connect directly to the primary lead of the trans-
former and is capable of switching a maximum of 650V. Minimizing the
length of the trace connecting this pin to the transformer will decrease leak-
age inductance.
1
2
3
45
6
7
8GND
Vcc
Vfb
Ipk Vstr
Drain
Drain
Drain
8DIP
8LSOP
FSDH0265RN, FSDM0265RN
4
Absolute Maximum Ratings
(Ta=25°C, unless otherwise specified)
Note:
1. Repetitive rating: Pulse width limited by maximum junction temperature
2. L = 51mH, starting Tj = 25°C
3. L = 13µH, starting Tj = 25°C
4. Vsd is shutdown feedback voltage ( see Protection Section in Electrical Characteristics )
Thermal Impedance
Note:
1. Free standing with no heatsink.
2. Measured on the DRAIN pin close to plastic interface.
3. Without copper clad.
4. Measured on the PKG top surface.
* - all items are tested with the standard JESD 51-10(DIP)
Characteristic Symbol Value Unit
Maximum Drain Pin Voltage VDRAIN,MAX 650V V
Maximum Vstr Pin Voltage VSTR,MAX 650V V
Drain Current Pulsed(1) IDM 8.0 ADC
Single Pulsed Avalanche Energy(2) EAS 68 mJ
Maximum Supply Voltage VCC,MAX 20 V
Analog Input Voltage Range VFB -0.3 to VCC V
Total Power Dissipation PD1.56 W
Operating Junction Temperature. TJInternally limited °C
Operating Ambient Temperature. TA-25 to +85 °C
Storage Temperature Range. TSTG -55 to +150 °C
Parameter Symbol Value Unit
8DIP
Junction-to-Ambient Thermal θJA(1) 79.64(3) °C/W
Junction-to-Case Thermal θJC(2) 18.20 °C/W
Junnction-to-Top Thermal ψJT(4) 34.30 °C/W
FSDH0265RN, FSDM0265RN
5
Electrical Characteristics
(Ta = 25°C unless otherwise specified)
Parameter Symbol Condition Min. Typ. Max. Unit
Sense FET SECTION
Off-State Current
(Max.Rating =660V) IDSS
VDS=660V, VGS=0V - - 50 µA
VDS=0.8Max.Rating,
VGS=0V, TC=125°C- - 200 µA
On-State Resistance(1) RDS(ON) VGS=10V, ID=0.5A - 5.0 6.0
Input Capacitance CISS
VGS=0V, VDS=25V,
F=1MHz
- 550 - pF
Output Capacitance COSS -38-pF
Reverse Transfer Capacitance CRSS -17-pF
Turn On Delay Time TD(ON)
VDS=325V, ID=1.0A
(Sense FET switching
time is essentially
independent of
operating temperature)
- 20 - ns
Rise Time TR - 15 - ns
Turn Off Delay Time TD(OFF) -55-ns
Fall Time TF -25-ns
CONTROL SECTION
Output Frequency FOSC
FSDH0265R
92 100 108 KHz
Output Frequency Modulation FMOD ±2.0 ±.3.0 ±4.0 KHz
Output Frequency FOSC
FSDM0265R
61 67 73 KHz
Output Frequency Modulation FMOD ±1.5 ±2.0 ±2.5 KHz
Frequency Change With Temperature(2) --25°C Ta 85°C - ±5 ±10 %
Maximum Duty Cycle DMAX
FSDH0265R 71 77 83 %
FSDM0265R 62 67 72 %
Minimum Duty Cycle DMIN 000%
Start threshold voltage VSTART V
FB=GND 11 12 13 V
Stop threshold voltage VSTOP V
FB=GND 7 8 9 V
Feedback Source Current IFB V
FB=GND 0.7 0.9 1.1 mA
Internal Soft Start Time TS/S V
FB=4V 10 15 20 ms
BURST MODE SECTION
Burst Mode Voltages
VBURH - 0.4 0.5 0.6 V
VBURL - 0.25 0.35 0.45 V
PROTECTION SECTION
Drain to Source Peak Current Limit IOVER Max. inductor current 1.3 1.5 1.7 A
Current Limit Delay(3) TCLD - 500 - ns
FSDH0265RN, FSDM0265RN
6
Note:
1. Pulse test: Pulse width 300uS, duty 2%
2. These parameters, although guaranteed, are tested in EDS (wafer test) process
3. These parameters, although guaranteed, are not 100% tested in production
Thermal Shutdown TSD - 125 140 - °C
Shutdown Feedback Voltage VSD 5.5 6.0 6.5 V
Over Voltage Protection VOVP 18 19 - V
Shutdown Feedback Delay Current IDELAY V
FB=4V 3.5 5.0 6.5 µA
Leading Edge Blanking Time TLEB 200 - - ns
TOTAL DEVICE SECTION
Operating Current IOP V
CC=14V 1 3 5 mA
Start Up Current ISTART V
CC=0V 0.7 0.85 1.0 mA
Vstr Supply Voltage VSTR VCC=0V 35 - - V
FSDH0265RN, FSDM0265RN
7
Comparison Between KA5x0265RN and FSDx0265RN
Function KA5x0265RN FSDx0265RN FSDx0265RN Advantages
Soft-Start not applicable 15mS Gradually increasing current limit
during soft-start further reduces peak
current and voltage component
stresses
Eliminates external components used
for soft-start in most applications
Reduces or eliminates output
overshoot
External Current Limit not applicable Programmable of
default current limit
Smaller transformer
Allows power limiting (constant over-
load power)
Allows use of larger device for lower
losses and higher efficiency.
Frequency Modulation not applicable ±2.0KHz @67KHz
±3.0KHz @100KHz
Reduced conducted EMI
Burst Mode Operation not applicable Yes-built into
controller
Improve light load efficiency
Reduces no-load consumption
Transformer audible noise reduction
Drain Creepage at
Package
1,02mm 7.62mm Greater immunity to arcing as a result
of build-up of dust, debris and other
contaminants
FSDH0265RN, FSDM0265RN
8
Typical Performance Characteristics (Control Part)
(These characteristic graphs are normalized at Ta = 25°C)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
Operating Frequency (Fosc)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
Frequency Modulation (FMOD)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
Maximum duty cycle (Dmax)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
Operating supply current (Iop)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Nomalized
Start Threshold Voltage (Vstart)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
Stop Threshold Voltage (Vstop)
FSDH0265RN, FSDM0265RN
9
Typical Performance Characteristics (Continued)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
Feedback Source Current (Ifb)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
Peak current limit (Iover)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
Start up Current (Istart)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
J-FET Start up current (Istr)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
Burst peak current (Iburst)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
-50 0 50 100 150
Temp[]
Normalized
Over Voltage Protection (Vovp)
FSDH0265RN, FSDM0265RN
10
Functional Description
1. Startup : In previous generations of Fairchild Power
Switches (FPSTM) the Vstr pin had an external resistor to the
DC input voltage line. In this generation the startup resistor
is replaced by an internal high voltage current source and a
switch that shuts off when 15mS goes by after the supply
voltage, Vcc, gets above 12V. The source turns back on if
Vcc drops below 8V.
Figure 4. High voltage current source
2. Feedback Control : The FSDx0265RN employs current
mode control, shown in figure 5. An opto-coupler (such as
the H11A817A) and shunt regulator (such as the KA431) are
typically used to implement the feedback network. Compar-
ing the feedback voltage with the voltage across the Rsense
resistor plus an offset voltage makes it possible to control the
switching duty cycle. When the reference pin voltage of the
KA431 exceeds the internal reference voltage of 2.5V, the
H11A817A LED current increases, thus pulling down the
feedback voltage and reducing the duty cycle. This event
typically happens when the input voltage is increased or the
output load is decreased.
3. Leading edge blanking (LEB) : At the instant the inter-
nal Sense FET is turned on, there usually exists a high cur-
rent spike through the Sense FET, caused by the primary side
capacitance and secondary side rectifier diode reverse recov-
ery. Excessive voltage across the Rsense resistor would lead
to incorrect feedback operation in the current mode PWM
control. To counter this effect, the FPSTM employs a leading
edge blanking (LEB) circuit. This circuit inhibits the PWM
comparator for a short time (TLEB) after the Sense FET is
turned on.
Figure 5. Pulse width modulation (PWM) circuit
4. Protection Circuit : The FPSTM has several protective
functions such as over load protection (OLP), over voltage
protection (OVP), abnormal over current protection
(AOCP), under voltage lock out (UVLO) and thermal shut-
down (TSD). Because these protection circuits are fully inte-
grated inside the IC without external components, the
reliability is improved without increasing cost. Once the
fault condition occurs, switching is terminated and the Sense
FET remains off. This causes Vcc to fall. When Vcc reaches
the UVLO stop voltage, 8V, the protection is reset and the
internal high voltage current source charges the Vcc capaci-
tor via the Vstr pin. When Vcc reaches the UVLO start volt-
age,12V, the FPSTM resumes its normal operation. In this
manner, the auto-restart can alternately enable and disable
the switching of the power Sense FET until the fault condi-
tion is eliminated.
4.1 Over Load Protection (OLP) : Overload is defined as
the load current exceeding a pre-set level due to an unex-
pected event. In this situation, the protection circuit should
be activated in order to protect the SMPS. However, even
when the SMPS is in the normal operation, the over load
protection circuit can be activated during the load transition.
In order to avoid this undesired operation, the over load pro-
tection circuit is designed to be activated after a specified
time to determine whether it is a transient situation or an
overload situation. In conjunction with the Ipk current limit
pin (if used) the current mode feedback path would limit the
current in the Sense FET when the maximum PWM duty
cycle is attained. If the output consumes more than this max-
imum power, the output voltage (Vo) decreases below the set
voltage. This reduces the current through the opto-coupler
LED, which also reduces the opto-coupler transistor current,
thus increasing the feedback voltage (Vfb). If Vfb exceeds
3V, the feedback input diode is blocked and the 5uA Idelay
current source starts to charge Cfb slowly up to Vcc. In this
condition, Vfb continues increasing until it reaches 6V, when
the switching operation is terminated as shown in figure 6.
The delay time for shutdown is the time required to charge
Vin,dc
Vstr
Vcc
15mS After UVLO
start(>12V)
off
UVLO <8V
on
Istr
J-FET
3OSC
Vcc Vref
5uA 0.9mA
VSD
R
2.5R
FB
Gate
driver
OLP
D1 D2
Vfb*
Vfb
431
Cfb
Vo
FSDH0265RN, FSDM0265RN
11
Cfb from 3V to 6V with 5uA.
Figure 6. Over load protection
4.2 Thermal Shutdown (TSD) : The Sense FET and the
control IC are integrated, making it easier for the control IC
to detect the temperature of the Sense FET. When the tem-
perature exceeds approximately 140°C, thermal shutdown is
activated.
4.3 Abnormal Over Current Protection (AOCP) :
Figure 7. AOCP Function & Block
Even though the FPSTM has OLP (Over Load Protection)
and current mode PWM feedback, these are not enough to
protect the FPSTM when a secondary side diode short or a
transformer pin short occurs. In addition to start-up, soft-
start is also activated at each restart attempt during auto-
restart and when restarting after latch mode is activated. The
FPSTM has an internal AOCP (Abnormal Over Current Pro-
tection) circuit as shown in figure 7. When the gate turn-on
signal is applied to the power Sense FET, the AOCP block is
enabled and monitors the current through the sensing resis-
tor. The voltage across the resistor is then compared with a
preset AOCP level. If the sensing resistor voltage is greater
than the AOCP level, pulse by pulse AOCP is triggered
regardless of uncontrollable LEB time. Here, pulse by pulse
AOCP stops Sense FET within 350nS after it is activated.
4.4 Over Voltage Protection (OVP) : In case of malfunc-
tion in the secondary side feedback circuit, or feedback loop
open caused by a defect of solder, the current through the
opto-coupler transistor becomes almost zero. Then, Vfb
climbs up in a similar manner to the over load situation, forc-
ing the preset maximum current to be supplied to the SMPS
until the over load protection is activated. Because excess
energy is provided to the output, the output voltage may
exceed the rated voltage before the over load protection is
activated, resulting in the breakdown of the devices in the
secondary side. In order to prevent this situation, an over
voltage protection (OVP) circuit is employed. In general,
Vcc is proportional to the output voltage and the FPSTM uses
Vcc instead of directly monitoring the output voltage. If
VCC exceeds 19V, OVP circuit is activated resulting in ter-
mination of the switching operation. In order to avoid undes-
ired activation of OVP during normal operation, Vcc should
be properly designed to be below 19V.
5. Soft Start : The FPSTM has an internal soft start circuit
that increases the feedback voltage together with the Sense
FET current slowly after it starts up. The typical soft start
time is 15msec, as shown in figure 8, where progressive
increments of Sense FET current are allowed during the
start-up phase. The pulse width to the power switching
device is progressively increased to establish the correct
working conditions for transformers, inductors, and capaci-
tors. The voltage on the output capacitors is progressively
increased with the intention of smoothly establishing the
required output voltage. It also helps to prevent transformer
saturation and reduce the stress on the secondary diode.
1t2t3t4tt
3V
6V
Vcc
8V
Delay current (5uA) charges the Cfb
FPS switching
OLP
Following Vcc
2._
,8.2,3)1();
)1(
1(
1
1figfbfb
fb
CCKRVtV
R
tV
In
RC
t====
VtVttVuAI
I
tVttV
Ct delay
delay
fb 3)1()21(,5;
))1()21((
2=+=
+
=
R
SQ
Vsense
Vfb
Out Dri ve r
Rsense
CLK
Drai n
V
AOCP
PWM
COMPARATOR
AOCP
COMPARATOR
LEB
1mS 15steps
Current limit
0.98A
2.15A
t
Drain cur rent
[A]
FSDH0265RN, FSDM0265RN
12
Figure 8. Soft Start Function
6. Burst operation :In order to minimize power dissipation
in standby mode, the FPSTM enters burst mode operation.
Figure 9. Circuit for Burst operation
As the load decreases, the feedback voltage decreases. As shown in
figure 10, the device automatically enters burst mode when the
feedback voltage drops below VBURH(500mV). Switching still con-
tinues but the current limit is set to a fixed limit internally to mini-
mize flux density in the transformer. The fixed current limit is
larger than that defined by Vfb = VBURH and therefore, Vfb is
driven down further. Switching continues until the feedback
voltage drops below VBURL(350mV). At this point switching
stops and the output voltages start to drop at a rate dependent
on the standby current load. This causes the feedback volt-
age to rise. Once it passes VBURH(500mV) switching resumes.
The feedback voltage then falls and the process repeats. Burst
mode operation alternately enables and disables switching of
the power Sense FET thereby reducing switching loss in
Standby mode.
Figure 10. Circuit for Burst Operation
7. Frequency Modulation : EMI reduction can be accom-
plished by modulating the switching frequency of a switched
power supply. Frequency modulation can reduce EMI by
spreading the energy over a wider frequency range than the
band width measured by the EMI test equipment. The
amount of EMI reduction is directly related to the depth of
the reference frequency. As can be seen in Figure 11, the fre-
quency changes from 65KHz to 69KHz in 4mS for the
FSDM0265RN. Frequency modulation allows the use of a
cost effective inductor instead of an AC input mode choke to
satisfy the requirements of world wide EMI limits.
Figure 11. Frequency Modulation Waveform
DRAIN
GND
Rsense
I_o ver
SWITCH
OFF
5V
VBURL/
VBURH
VBURH
VBURH
VBURL
69kHz
69kHz
67kHz
65kHz 4kHz
Turn-on Turn-off
point
Internal
Oscillator
Drain to
Source
voltage
Vds
Waveform
Drain to
Source
current
i rm w 54 m n , NW m ’V‘WU AV n; n i m m "WM 2 1 L4
FSDH0265RN, FSDM0265RN
13
Figure 12. KA5-series FPSTM Full Range EMI scan(67KHz,
no Frequency Modulation) with DVD Player SET
Figure 13. FSDX-series FPSTM Full Range EMI Scan
(67KHz, with Frequency Modulation) with DVD Player SET
8. Adjusting Current limit function: As shown in fig 14, a
combined 2.8k internal resistance is connected into the
non-inverting lead on the PWM comparator. A external
resistance of A on the current limit pin forms a parallel resis-
tance with the 2.8k when the internal diodes are biased by
the main current source of 900uA.
Figure 14. Peak current adjustment
For example, FSDx0265RN has a typical Sense FET current
limit (IOVER) of 1.5A. The Sense FET current can be limited
to 1A by inserting a 5.54k between the current limit pin
and ground which is derived from the following equations:
1.5: 1 = 2.8K : Xk ,
X = 1.86k,
Since X represents the resistance of the parallel network, A
can be calculated using the following equation:
A = X / (1 - (X/2.8k))
Frequency (MHz)
Amplitude (dBµV)
CISPR2QB
CISPR2AB
Frequency (MHz)
Amplitude (dBµV)
CISPR2QB
CISPR2AB
3
4
PWM
comparator
SenseFET
Sense
K
2
K8.0
AK
900uA
5uA
Rsense
Feed
Back
Current
Limit
FSDH0265RN, FSDM0265RN
14
Typical application circuit
1. Set Top Box Example Circuit (17W Output Power)
Figure15. 17W multiple power supply using FSDM0265RN
FSDM0265RN
1
5
DDD
SVccVfb
C7
400V
/47u
D5
UF4007
R1
47K
D6
UF4004
C9
33n
50V
I_pk
start
C8
6.8n/1k
V
R4
30R
C6
50V
47uF
D15
SB360
D14
D13
EGP20D
D12
PC817
FOD2741A
L1
L2
L3
C11 C12
+3.3V
+5.0V
+17.0V
+23.0V
0.4~1.0A
0.2~0.7A
0.01~0.3A
0.005~0.25A
C13
C15
C17
C16
C14
1000uF
/16V
470uF
/10V
1000uF
/16V
470uF
/10V
470uF
/35V
220uF
/35V
100uF
/50V
100uF
/50V
R21 R14
R13
R15
330R 800R
6.9K R12
2.7K
1.5K
C209
0.1uF/mon
olithic
LF1
40mH KBP06M
100pF
/400V
100pF
/400V
C2
C1
2A/250V
FUSE
85VAC
~275VAC
56K/1/
4W
R3
Q1
R19
R20
PC817
TL431AZ
EGP20D
EGP20D
1
3
4
58
6
10
11
12
PERFORMANCE SUMMARY
Output Power: 17W
Regulation
3.3V: ±5%
5.0V: ±5%
17.0V: ±7%
23.0: ±7%
Efficiency: 75%
No load Consumption:
0.12W at 230Vac
GreenFPS
R5
6kR
R15
20R
R22
1KR
ZD1
19V
ZD2
19V
Multiple Output, 17W, 85-265VAC Input Power supply:
Figure 15 shows a multiple output supply typical for high
end set-top boxes containing high capacity hard disks for
recording. The supply delivers an output power of 17W
cont./20 W peak (thermally limited) from an input voltage of
85 to 265 VAC. Efficiency at 12W, 85VAC is 75%.
The 3.3 V and 5 V outputs are regulated to ±5% without the
need for secondary linear regulators. DC stacking (the sec-
ondary winding reference for the other output voltages is
connected to the anode of D15. For more accuracy, connec-
tion to the cathode of D15 will be better.) is used to minimize
the voltage error for the higher voltage outputs. Due to the
high ambient operating temperature requirement typical of a
set-top box (60 °C) the FSDL0165RN is used to reduce con-
duction losses without a heatsink. Resistor R5 sets the device
current limit to limit overload power.
Leakage inductance clamping is provided by R1 and C8,
keeping the DRAIN voltage below 650 V under all condi-
tions. Resistor R1 and capacitor C8 are selected such that R1
dissipates power to prevent rising of DRAIN Voltage caused
by leakage inductance. The frequency modulation feature of
FSDL0165RN allows the circuit shown to meet CISPR2AB
with simple EMI filtering (C1, LF1 and C2) and the output
grounded. The secondaries are rectified and smoothed by
D12, D13, D14,and D15. Diode D15 for the 3.4V output is a
Schottky diode to maximize efficiency. Diode D14 for the 5
V output is a PN type to center the 5 V output at 5 V. The 3.3
V and 5 V output voltage require two capacitors in parallel to
meet the ripple current requirement. Switching noise filter-
ing is provided by L3, L2 and L1. Resistor R15 prevents
peak charging of the lightly loaded 23V output. The outputs
are regulated by the reference (TL431) voltage in secondary.
Both the 3.3 V and 5 V outputs are sensed via R13 and R14.
Resistor R22 provides bias for TL431and R21 sets the over-
all DC gain. Resistor R21, C209, R14 and R13 provide loop
compensation.
FSDH0265RN, FSDM0265RN
15
2. Transformer Specification
1. TRANSFORMER SPECIFICATION
- SCHEMATIC DIAGRAM (TRANSFORMER)
2. WINDING SPECIFICATION
NO. PIN(S F) WIRE TURNS WINDING METHOD
NP/2 3 2 0.25 Φ × 1 22 SOLENOID WINDING
N3.3V 6 8 0.3 Φ × 8 2 STACK WINDING
N5V 10 6 0.3 Φ × 2 1 STACK WINDING
N16V 11 6 0.3 Φ × 4 7 SOLENOID WINDING
N23V 12 11 0.3 Φ × 2 3 SOLENOID WINDING
NP/2 2 1 0.25 Φ × 1 22 SOLENOID WINDING
NB 4 5 0.25 Φ × 1 10 CENTER WINDING
3. ELECTRIC CHARACTERISTIC
CLOSURE PIN SPEC. REMARKS
INDUCTANCE 1 - 3 800uH ± 10% 1KHz, 1V
LEAKAGE L 1 - 3 15uH MAX. 2nd ALL SHORT
4. BOBBIN & CORE.
CORE: EER2828
BOBBIN: EER2828
NP/2
N3.3V
NP/2
NB
3mm
6mm
bottom top
N5V
N23V
N17V
1
2
3
4
56
7
8
10
11
12
’ ""‘1l’-I:O
FSDH0265RN, FSDM0265RN
16
Layout Considerations
Figure 15. Layout Considerations for FSDx0265RN using 8DIP
#1 : GND
#2 : VCC
#3 : Vfb
#4 : Ipk
#5 : Vstr
#6 : Drain
#7 : Drain
#8 : Drain
SURFACE MOUNTED
COPPER AREA FOR HEAT
SINKING
Y1-
CAPACITOR
+-
DC
OUT
DC_link Capacitor
NOTES: UNLESS OTHERWISE SPECIFIED A) nus Pm OONFORMB To JEDEC usom VARIATION BA 3) Au. DIMENSIONS ARE IN MILLIMEI'ERS. chENSIONSARE EXCLUSIVE 0F Bum. Mom HASH. AND TIE BAREXI'R‘USIWS. n) DIMENSIONS AND ms pm ASIE Yuan-1m MIKT-NOBFravB
FSDH0265RN, FSDM0265RN
17
Package Dimensions
8DIP
,90 .30 (11,55) L754 * LAND PAWERN RECOMMENDAT‘ON rggg , 3,70 MAX SEE DUAL A 0,10 MW I H' R020 R010 GAGE PLANE NOTES: UNLESS OTHERWLSE SRECIELED A) THLS PACKAGE DOESNOT CONFORM TO ANY CURRENT PACKAGE STANDARD 5) ALL DIMENSLONS ARE LN MILLLMETERS f c) DLMENSIoNs ARE EXCLUSIVE 0E EURRS‘ MOLD FLASH, AND HE EAR EXTRUSIONS, SEAT‘NG D) DLMENSLobs AND roLERANcES PER PLANE * ISME “4344994 ~—-—1.6D REE W SCALE. 2x
FSDH0265RN, FSDM0265RN
18
Package Dimensions (Continued)
8LSOP
FSDH0265RN, FSDM0265RN
19
Ordering Information
Product Number Package Marking Code BVDSS FOSC RDS(on)
FSDM0265RN 8DIP DM0265R 650V 67KHz 5.0
FSDH0265RN 8DIP DH0265R 650V 100KHz 5.0
FSDM0265RL 8LSOP DM0265R 650V 67KHz 5.0
FSDH0265RL 8LSOP DH0265R 650V 100KHz 5.0
FSDH0265RN, FSDM0265RN
4/26/05 0.0m 001
2005 Fairchild Semiconductor Corporation
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT DEVICES
OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF THE PRESIDENT OF FAIRCHILD SEMICONDUCTOR
CORPORATION. As used herein:
1. Life support devices or systems are devices or systems
which, (a) are intended for surgical implant into the body,
or (b) support or sustain life, and (c) whose failure to
perform when properly used in accordance with
instructions for use provided in the labeling, can be
reasonably expected to result in a significant injury of the
user.
2. A critical component in any component of a life support
device or system whose failure to perform can be
reasonably expected to cause the failure of the life support
device or system, or to affect its safety or effectiveness.
www.fairchildsemi.com
DISCLAIMER
FAIRCHILD SEMICONDUCTOR RESERVES THE RIGHT TO MAKE CHANGES WITHOUT FURTHER NOTICE TO ANY
PRODUCTS HEREIN TO IMPROVE RELIABILITY, FUNCTION OR DESIGN. FAIRCHILD DOES NOT ASSUME ANY
LIABILITY ARISING OUT OF THE APPLICATION OR USE OF ANY PRODUCT OR CIRCUIT DESCRIBED HEREIN; NEITHER
DOES IT CONVEY ANY LICENSE UNDER ITS PATENT RIGHTS, NOR THE RIGHTS OF OTHERS.

Products related to this Datasheet

IC SWIT PWM GREEN CM OVP HV 8SOP
IC SWIT PWM GREEN CM OVP HV 8DIP
IC SWIT PWM GREEN CM HV 8LSOP