PV1S640SS Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
PANEL MOUNTING J_ 5’? I'- Acmcurr: spsr 7 j; / . 13. A A {2D EOSWITCH' v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PV1S640SS
2:1 12/12/2011 52-PV1S640SS C
BMA
1 1
PANEL MOUNTING
MAX. PANEL THICKNESS 8.0mm
122
22.00
[.866 in]
2.00
[.079 in] 19.00.50
.748.020 in
[ ]
23.00.50
.906.020 in
[ ]
M19x1.0 24.00.50
.945.020 in
[ ]
19.00
[.748 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. FUNCTION: SPST
5. RATING: 2A @ 36VDC
6. CONTACT RESISTANCE: 50m MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000M @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 200,000 CYCLES
10. CONTACT MATERIAL: SILVER PLATED COPPER
11. OPERATING TEMPERATURE: -20C TO 55C
12. INGRESS PROTECTION: IP65
13. DENOTES CRITICAL PARAMETER
14. HARDWARE INCLUDED: HEX NUT AND O-RING (NOT SHOWN)
BODY FINISH
POLISHED STAINLESS STEEL
12
CIRCUIT: SPST
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
3.60.50
.142.020 in
[ ]
14.90
[.587 in]
DOMED ACTUATOR
POLISHED STAINLESS STEEL
B 20330 CORRECT TEMP RATING AND CONVERT 12/12/11 BMA
9.00
[.354 in]
C 23593 UPDATED RATING TO 2A @ 36VDC 10/8/18 MJR

Products related to this Datasheet

SWITCH PUSHBUTTON SPST-NO 2A 48V