PV1 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
D D DDDDDDDD A {:D EOSWITCH“
www.e-switch.com 800.867.2717 2
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Audio / Visual
ANTI-VANDAL
SWITCHES
Security Devices Industrial Controls
Electrical Housewares
Kiosks
SpecificationS
XXX SerieS
featureS & BenefitS
applicationS / MarketS
Part Number CoNfigurator
PV1 SerieS aNti-VaNdal SwitCh
Specifications subject to change without notice
19mm panel cutout
Solder or screw termination options
Flat, high or domed actuator options
IP65 rated
Electrical Rating: 2A, 36VDC
Mechanical Life: 1,000,000 Cycles
Electrical Life: 200,000 Cycles
Contact Resistance: 50mΩ Max.
Insulation Resistance: 1000 MΩ Min.
Dielectric Strength: 2,000VAC
Operating/Storage Temperature: -20°C to 55°C
Travel: 2.50mm
Moisture Protection: IP65
Contact Arrangement: SPST Off-(On)
Actuation Force: 4 N
Panel Thickness: 1-8mm
Mounting Nut Torque: 0.8Nm
Medical Equipment
NOTES:
*(ON) Denotes function is momentary
PV1 F - Flat
H - High
S - Domed
0 - 2A,
36VDC
G - Gold
N - Nickel
S - Polished
Stainless
B - Brushed
Stainless
1 - Black Anodized
NONE - Silver
G - Gold
Series
Actuator
Options
Rating
Options
Body
Finish
Options
Contact
Material
Options
2 - Solder
6 - Screw
Terminal
Options
4 - Off - (On)*
Function
Options
G - Gold
N - Nickel
S - Polished
Stainless
B - Brushed
Stainless
1 - Black Anodized
Actuator
Finish
Options
NONE - Non-
Illuminated
M01 - Power
Symbol
Marking
Options
[2319. ongg [2522.00 [74372335 III] [.866 in] \ 52314.90 ‘ [.507 in] M19 x 1.0 /_ THREAD ‘l| . . . 15.0 i 1 3 | — ”1"” 25.3110 24. 00 3 | ‘ L'_|J [.9951 039 in] [.945 in] 10 02 1 LI 2 2 U _L 50 —--— 1.15 I L 2 as [020 in] [-045 in] [.104 in] 11.30 2.80 L [445 ““1 [.110 m] —‘ _ [2319. ongg [3235262622] [. 74s: ggg o.2] _ 0514.90 [587 m] M19 x 1.0 / THREAD 13° ' ' .9 3. I I [.71m] I I [7812 ms in] 24 00 [.945 in] 3 10 02 1 2 77 _ [252.50 9-00 [.095 [n] [.354 in] A ‘9 E’SW'TCH“— -:I)
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
ANTI-VANDAL
SWITCHES
XXX SerieS PV1 SerieS aNti-VaNdal SwitCh
Solder TerminaTion
SPST SchemaTic
Screw TerminaTion
Panel cuTouT
SPST SchemaTic
Panel cuTouT
(2522,00 $2522.00 mum [.855 in] [,SEEin] [865 m] 42514.90 (2314,90 951430 [,587 in] [.557 m] [557 m] 4L .1 A % L m “m“ £25223 (322,0 [,57 in] [,57 in] ¢s,n $143 [.24 m] [,59 m] [.59 in] A ‘? E’SW'TCH“—-:n
www.e-switch.com 800.867.2717 4
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
ANTI-VANDAL
SWITCHES
PV1 SerieS aNti-VaNdal SwitCh
acTuaTor oPTionS
GraPhic oPTionS
Flat actuator HigH actuator DomeD actuator
NoNe m01 Power Symbol

Products related to this Datasheet

SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V