500SDP1S1M2QEA Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
/ W |l__| til d f’vf 4’ ”Q \_1 {I w 1* LTW f HUH 7, A M 7 AL flfi 12. A A {3 E'SWITCH' v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
500SDP1S1M2QEA
2:1 1/7/2011 T521001 E
BGL
1 1
PC MOUNTING
456
321
456
456
1 2 3
6 3
5.08
[.200 in]
3.86
[.152 in]
7.62
[.300 in]
4.70
[.185 in] 1.27
[.050 in]
5.10
[.201 in]
6.60
[.260 in]
4.83
[.190 in]
11.43
[.450 in]
12.70
[.500 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. PLATING MATERIAL: SILVER
5. CONTACT RATING: 5A @120VAC or 28VDC
2A @250VAC
6. TRAVEL: 2.16mm
7. ELECTRIC LIFE: 30,000 ACTUATIONS AT FULL LOAD.
8. CONTACT RESISTANCE: 10 milli-OHMS TYP.
9. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN.
10. DIELECTRIC STRENGTH: 1,000 V RMS @SEA LEVEL.
11. OPERATING TEMP.: -30C to 85C
12. DENOTES CRITICAL PARAMETER.
13. 2011/65/EU (ROHS) COMPLIANT
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONE
ON ON
2-1, 5-4 N/A 2-3, 5-6
CIRCUIT: DPDT
1
2 5
3 4 6
D 19567 DRAWING UPDATE / CLEAN-UP 1/7/11 BGL
4.70
[.185 in] 4.83
[.190 in]
1.85
[.073 in]
1.52
[.060 in]
.76
[.030 in]
6.10
[.240 in]
E 22832 Correct Title 5/2/17 MW

Products related to this Datasheet

SWITCH SLIDE DPDT 5A 120V