1554 Series Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HMMOND MMUMCTURING- Enclgsure. Mod ghoutlo Services Panel Sold Separately c®us \(oHs
2/16/2021 Type 4X, 6P Polycarbonate & General Purpose ABS Enclosures (1554 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/plastic/1554 1/3
Type 4X, 6P Polycarbonate & General Purpose ABS Enclosures 1554
Series
Watertight, Flat Lid, UL Listed Options
Key Features:
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see
photo features below for details).
ABS Versions are molded from general purpose material which carries a flammability
rating of UL94-HB. For indoor use.
Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94-
5VA rating, while clear and smoked lids carry a UL94V-0 rating.
Polycarbonate versions are cUL and UL 508A listed (File # E65324). ABS plastic
versions are not UL listed.
Enclosure color is a light gray (RAL 7035).
Gasketed lid with two piece “tongue & groove” construction provides protection against
access of oil, dust and water.
Replaceable gasket is one piece made from high temperature, U.L. listed silicone.
Supplied loose inside the enclosure (not pre-installed).
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which
meet and exceed IP ratings up to and including IP68. (Except 1554/55 V size which is
4,4X only)
ABS Plastic versions are designed to meet IP66.
Lid is secured with included M4 stainless steel machine screws which are threaded into
corrosion resistant bushings for repetitive assembly & disassembly. All hardware is
designed to avoid corrosion caused by harsh environments over time.
Lid screws are self captivating (lid holes are threaded with the first installation of lid
screws).
Internal features are maximized for mounting options and vary with size:
Internal DIN rail mounting tabs molded into most models, except sizes “C” and
“D”.
Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for
P.C. board or inner panel mounting in all but the smallest size (“B”).
Vertical P.C. card guides (for 1.5 mm thick P.C. boards) are molded in all but the
smallest size (“B”).
Photo Features:
Polycarbonate versions available with gray, clear, or smoked lid. ABS version available only in
gray.
Smoked
Quality Products. Service Excellence.
2/16/2021 Type 4X, 6P Polycarbonate & General Purpose ABS Enclosures (1554 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/plastic/1554 2/3
Gray
Clear
Wall-mounting holes are
located outside of the gasket
channel
Same wall mounting holes
can be used to install an
accessory foot kit, 1554FT
Internal mounting posts can
be used to mount accessory
inner panels, PC boards, or
DIN rails (inner panel shown)
Inner Panels Replacement Gaskets
Breather Kit Small Rainproof Ventilator
Pressure Compensation Plug Hole Plugs
Hole Plugs Hole Plugs
Pole Mount Kit Liquid-Tight Cordgrips (Nickel Plated
Brass)
Liquid-Tight Cordgrips (Nylon)
Accessories
Enclosure Part Numbers
ABS (not UL) Polycarbonate (UL Listed) Qty Lid Replacement Replacement
Gray Lid Gray Lid Clear Lid Smoked Lid Screws Length Width Total Height Inner Panel Foot Kit Gasket Screws (50-pk)
1554BGY 1554B2GY 1554B2GYCL 1554B2GYSL 4 2.60 2.60 1.60 1554BPL 1554FT 1554BGASKET SC576-50
1554EGY 1554E2GY 1554E2GYCL 1554E2GYSL 4 3.50 3.50 2.40 1554EPL 1554FT 1554EGASKET SC576-50
1554EEGY 1554EE2GY 1554EE2GYCL 1554EE2GYSL 4 3.50 3.50 3.50 1554EPL 1554FT 1554EGASKET SC576-50
1554LGY 1554L2GY 1554L2GYCL 1554L2GYSL 4 4.13 4.13 2.36 1554LPL 1554FT 1554LGASKET SC576-50
1554LAGY 1554LA2GY 1554LA2GYCL 1554LA2GYSL 4 4.13 4.13 3.54 1554LPL 1554FT 1554LGASKET SC576-50
1554CGY 1554C2GY 1554C2GYCL 1554C2GYSL 4 4.70 2.60 1.60 1554CPL 1554FT 1554CGASKET SC576-50
1554DGY 1554D2GY 1554D2GYCL 1554D2GYSL 4 4.70 2.60 2.40 1554CPL 1554FT 1554CGASKET SC576-50
1554FGY 1554F2GY 1554F2GYCL 1554F2GYSL 4 4.70 3.50 2.40 1554FPL 1554FT 1554FGASKET SC576-50
1554GGY 1554G2GY 1554G2GYCL 1554G2GYSL 4 4.70 3.50 3.15 1554FPL 1554FT 1554FGASKET SC576-50
1554NGY 1554N2GY 1554N2GYCL 1554N2GYSL 4 4.70 4.70 2.40 1554NPL 1554FT 1554NGASKET SC576-50
1554PGY 1554P2GY 1554P2GYCL 1554P2GYSL 4 4.70 4.70 3.15 1554NPL 1554FT 1554NGASKET SC576-50
1554QGY 1554Q2GY 1554Q2GYCL 1554Q2GYSL 4 5.51 5.51 2.36 1554QPL 1554FT 1554QGASKET SC576-50
1554QAGY 1554QA2GY 1554QA2GYCL 1554QA2GYSL 4 5.51 5.51 3.54 1554QPL 1554FT 1554QGASKET SC576-50
1554JLGY 1554JL2GY 1554JL2GYCL 1554JL2GYSL 4 6.30 3.50 1.80 1554JPL 1554FT 1554JGASKET SC576-50
1554JGY 1554J2GY 1554J2GYCL 1554J2GYSL 4 6.30 3.50 2.40 1554JPL 1554FT 1554JGASKET SC576-50
1554KGY 1554K2GY 1554K2GYCL 1554K2GYSL 4 6.30 3.50 3.50 1554JPL 1554FT 1554JGASKET SC576-50
1554RGY 1554R2GY 1554R2GYCL 1554R2GYSL 4 6.30 6.30 2.40 1554RPL 1554FT 1554RGASKET SC576-50
Data sub/est to change Without notice
2/16/2021 Type 4X, 6P Polycarbonate & General Purpose ABS Enclosures (1554 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/plastic/1554 3/3
Data subject to change without notice
ABS (not UL) Polycarbonate (UL Listed) Qty Lid Replacement Replacement
Gray Lid Gray Lid Clear Lid Smoked Lid Screws Length Width Total Height Inner Panel Foot Kit Gasket Screws (50-pk)
1554SGY 1554S2GY 1554S2GYCL 1554S2GYSL 4 6.30 6.30 3.50 1554RPL 1554FT 1554RGASKET SC576-50
1554HLGY 1554HL2GY 1554HL2GYCL 1554HL2GYSL 4 7.10 4.70 1.80 1554HPL 1554FT 1554HGASKET SC576-50
1554HGY 1554H2GY 1554H2GYCL 1554H2GYSL 4 7.10 4.70 2.40 1554HPL 1554FT 1554HGASKET SC576-50
1554TGY 1554T2GY 1554T2GYCL 1554T2GYSL 4 7.10 4.70 3.50 1554HPL 1554FT 1554HGASKET SC576-50
1554WGY 1554W2GY 1554W2GYCL 1554W2GYSL 4 7.10 7.10 2.36 1554WPL 1554FT 1554WGASKET SC576-50
1554WAGY 1554WA2GY 1554WA2GYCL 1554WA2GYSL 4 7.10 7.10 3.54 1554WPL 1554FT 1554WGASKET SC576-50
1554UGY 1554U2GY 1554U2GYCL 1554U2GYSL 4 7.90 4.70 3.50 1554UPL 1554FT 1554UGASKET SC576-50
1554VGY 1554V2GY 1554V2GYCL 1554V2GYSL 4 9.40 6.30 3.50 1554VPL 1554FT 1554VGASKET SC583-50
1554VALGY 1554VAL2GY 1554VAL2GYCL 1554VAL2GYSL 4 9.40 6.30 2.36 1554VAPL 1554FT 1554VAGASKET SC583-50
1554VAGY 1554VA2GY 1554VA2GYCL 1554VA2GYSL 6 9.40 6.30 3.50 1554VAPL 1554FT 1554VAGASKET SC583-50
1554VBGY 1554VB2GY 1554VB2GYCL 1554VB2GYSL 6 9.40 6.30 4.70 1554VAPL 1554FT 1554VAGASKET SC583-50
1554XGY 1554X2GY 1554X2GYCL 1554X2GYSL 6 11.81 7.87 3.54 1554XPL 1554FT-XY 1554XGASKET SC583-50
1554XAGY 1554XA2GY 1554XA2GYCL 1554XA2GYSL 6 11.81 7.87 4.72 1554XPL 1554FT-XY 1554XGASKET SC583-50
1554YGY 1554Y2GY 1554Y2GYCL 1554Y2GYSL 6 11.81 9.45 3.74 1554YPL 1554FT-XY 1554YGASKET SC583-50
1554YAGY 1554YA2GY 1554YA2GYCL 1554YA2GYSL 6 11.81 9.45 4.72 1554YPL 1554FT-XY 1554YGASKET SC583-50
© 2021. Hammond Manufacturing Ltd. All rights reserved.

Products related to this Datasheet

BOX PLASTIC GRAY 4.72"L X 2.56"W
BOX ABS GRAY 4.72"L X 2.56"W
BOX PLASTIC GRAY 9.45"L X 6.3"W
BOX PLASTIC GRAY 4.72"L X 3.54"W
BOX PLASTIC GRAY 4.72"L X 2.56"W
BOX PLSTC GRAY/CLR 4.72"LX2.56"W
BOX ABS GRAY 7.87"L X 4.72"W
BOX PLSTC GRAY/CLR 7.09"LX4.72"W
PANEL INNER STEEL 6.6X4.2"
BOX ABS GRAY 2.56"L X 2.56"W
GASKET
BOX ABS GRAY 3.54"L X 3.54"W
BOX ABS GRAY 7.09"L X 4.72"W
BOX ABS GRAY 4.72"L X 2.56"W
BOX PLASTIC GRAY 4.72"L X 4.72"W
BOX ABS GRAY 6.3"L X 3.54"W
BOX PLASTIC GRAY 2.56"L X 2.56"W
BOX ABS GRAY 6.3"L X 6.3"W
BOX PLASTIC GRAY 4.72"L X 3.54"W
BOX ABS GRAY 6.3"L X 3.54"W
BOX PLSTC GRAY/CLR 6.3"LX3.54"W
BOX ABS GRAY 9.45"L X 6.3"W
BOX ABS GRAY 9.45"L X 6.3"W
HARDWARE GASKET
HARDWARE GASKET
BOX ABS GRAY 4.72"L X 3.54"W
GASKET
HARDWARE GASKET
BOX PLASTIC GRAY 6.3"L X 3.54"W
BOX ABS GRAY 4.72"L X 3.54"W