ATS-CP-1000 Datasheet by Advanced Thermal Solutions Inc.

View All Related Products | Download PDF Datasheet
ADVANCED INERMAI SOIUYIONS |N(. \nnnvahnu. mThuquIMnnogemem ONAL COMPONENTS DE (nld Plates Chillers
89-27 ACCESS ROAD, NORWOOD, MA 02062 USA | T: 781.769. 2800 F: 781.769.9979 | WWW.QATS.COM R2 _0418
ATS-CP-1000
ATS IGBT cold plates have unmatched thermal performance because
of their mini-channel fin design. The ATS-CP-1000 cold plate, at a flow
rate of 4 L/min, can transfer 1kW of heat at 5.5°C temperature difference
between the cold plate base and inlet fluid temperature. If the coolant
has particles, a #60 filter or finer is recommended to remove possible
particles in the liquid.
FEATURES AND BENEFITS
» More than 30% improvement in thermal performance compared
to commercially available cold plates
» Compatible with industry accepted coolants
» 1/4 NPT threaded input and output
» Low pressure drop
» Lightweight for ease of transportation
» Provides uniform cold plate surface temperature when IGBTs
are installed
» Maximum pressure: 60 psi
» Applications: Automotive Industry, Uninterruptible Power
Supplies, Wind Turbines, Photovoltaic Inverters, Power
Electronics, Induction Heaters, Motor Devices, Utility Vehicles,
Anywhere power devices are used
ADDITIONAL COMPONENTS DEPLOYED IN LIQUID COOLING LOOPS
COLD PLATES
IGBT Cold Plates
High Performance
Image for illustration
purposes only
DIMENSIONS (L X W X H)
202 X 130 X 20 mm
(7.9 X 5.1 X 0.8”)
INLET/OUTPUT PORTS
1/4 – 18 NPT
MATERIAL
1ALUMINUM, UNFINISHED
WEIGHT
1,200g
ATS COLD PLATES
» Innovative Technology
Superior heat transfer,
flexible design platform
» Compact Design
Designed to fit standard
IGBT and other power
electronics applications
» Easy Connections
Industry standard threaded
hole sizes allows for hassel-free
connection options
» Safe & Reliable
Leak Free (100% tested:100 psi)
» Custom Options
Choose from various options, i.e;
fitting types, material types, device
mounting and more. Contact ATS
for additional information
» Customization Available!
ATS will customize any
of the cold plates to fit
into your application
IGBT COMPATIBILITY
»
Semikron SemiTRANS®
Case D56
» Infineon 62mm Pkg
» Fuji Semiconductor M127
M234 and M235 Pkg
» Powerex 62mm Pkg
» Other IGBTs or high power devices
ATS has the products needed to design a complete liquid cooling loop: Cold Plates to transfer and
remove the heat from the source, Heat Exchangers to transfer heat from the liquid to the air with
or without a fan, and Chillers to circulate and condition the fluid in the system. In addition, ATS
offers Flow Meters to instantaneously measure the volumetric flow rate of the fluid in the system
and Leak Detectors to notify users of any leaks in the system.
Cold Plates Chillers Heat Exchangers
Flow Meter Leak Detector
Yiarmll nulmnae (“c/w) 074 0015 1 0015 :, 001; 0012 001 ems 0005 000’— 0002 ADVANCED IHERMAI SOIUI‘IOMS, INC. 1nnnval1nm .1. 11mm Mnnogemsm" Thermal Resistance And Pressure Drop ATS-CP—lODD IBM 1 74 2.74 3.74 4.74 5.74 6 74 , 1 V 1 . ,1 . 2 5 ——Thermal nesxstance SMGlycakWater E +mssm Drop~3m : (Shrunk-Wale! 2 n E E E n. 6PM 3x 175,000 .Eum 3X MODULE AREA bx $550 “$sz M6X1 w 15 00 2x 1/4-Ia NF'I/ 25/25 > ' e ,50 ,7 7 130.00 ex 173,000 , L 7 3x111? @ 1 619 | 1 E 1 | 619 X 950* ‘ 4X “30 J 2x 45.000 2x 40.000 2x 48.000 2°00 17.000 17000 110155 01MENs10Ns ARE IN MM 202170 x x no B@
89-27 ACCESS ROAD, NORWOOD, MA 02062 USA | T: 781.769. 2800 F: 781.769.9979 | WWW.QATS.COM R2 _0418
COLD PLATES
For further technical information, please contact Advanced Thermal Solutions, Inc.
by phone: 1-781-769-2800, email ats-hq@qats.com or visit www.qats.com.
* All Dimensions in mm
** Note: To convert to l/min, multiply by 3.7
Flow rate
(gallon/min)** R (°C/W) DeltaP (psi)
20.0054 2.2
10.0062 0.87
0.5 0.0083 0.35
0.2 0.016 0.1
6X 93.000
2X 48.000
6X
5.50 THRU
202.00
4X R4.30
130.00
3X 119.000
2X 48.000 2X 48.000
17.000 17.000
3X 178.000
12X M6X1.0
15.00
3X MODULE AREA
.8um
20.00
71.50
2X 9.50
2X 1/4-18 NPT
NOTES:
DIMENSIONS ARE IN MM.
1.
TOLERANCES: X.XX +/- 0.25 MM, X.XXX +/- 0.125 MM.
2.
THIRD ANGLE PROJECTION.
3.
.025/25.00
REVISIONS
REV.
DESCRIPTION
DATE
R0
ORIGINAL DESIGN
06/26/16
ITEM
NO.
PART NUMBER
DESCRIPTION
SUPPLIER
QTY.
NOTES
1
ATS-CP1000-P001-R1
COLD PLATE TOP
ATS
1
2
ATS-CP1000-P003-R0
GASKET
ATS
1
3
ATS-CP1000-P002-R2
COLD PLATE BASE
ATS
1
ATS-CP1000-MA01-C1-R1
ATS-CP1000-MA01-C1-R1
1 OF 1
ATS-CP1000-MA01-C1-R1
DATE:
06/28/2016
DWN:
CAH
MATERIAL:
SEE NOTES
DWG. NO.
Advanced Thermal Solutions, Inc
PROPRIETARY
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
D
C
B
AA
B
C
D
Monday, August 14, 2017
Advanced Thermal Solutions, Inc
89 Access Road #27
Norwood MA, 02062
DRW UNITS:
MM(IN)
SHEET#
DESCRIPTION:
COLD PLATE ASSEMBLY
TOLERANCE:
AS SPECIFIED
FINISH:
SEE NOTES
NTS
SCALE:
LEVEL
--
DESIGNER:
APPROVED /RELEASED FOR ATS MANUFACTURE:
BT
This confidential document is the sole property of
Advanced Thermal Solutions (ATS). It is prohibited to
reproduce or distribute this information, in whole or part,
to other parties without the prior written consent of ATS.
THE DRAWING SHOWN WITHIN IS PROTECTED BY PATENTS GRANTED TO ADVANCED THERMAL SOLUTIONS, INC.
MECHANICAL SPECIFICATIONS
(all dimensions in mm)
PERFORMANCE CURVES ATS Cold Plate Family
Part Number Dimensions*
(L x W x H)
Flow Rate
(L/min)
ΔT @
1kW
ATS-CP-1000 202 x 130 x 20 4 L/min 5.50°C
ATS-CP-1001 198 x 147 x 20 4 L/min 5.00°C
ATS-CP-1002 162 x 136 x20 4 L/min 7.00°C
ATS-CP-1003 162 x 147 x 20 4 L/min 6.80°C
ATS-CP-1004 162 x 172 x 20 4 L/min 5.90°C
ATS-CP-1000

Products related to this Datasheet

MINI CHANNEL COLD PLATE