5k” ‘( knowles
31....ng
DLI - Novacap . Syfer - Voltronics
o
0‘
H
o
,L.
V.
vi:
:3
—RL
A:
m
'50
d:
a
_”_
Insertion Loss (d B)
Return Loss / Isolation (d B)
i:
a
1 2 3 4 5 6 7 8 9 10 11
Frequency (GHz)
DESCRIPTION
DLI’s 2-10GHz 2-way power divider / combiner offers
unmatched size and performance in a surface mount
configuration. This power divider utilizes DLI’s low loss
temperature stable materials which offer small size and
minimal performance variation over temperature.
SPECIFICATIONS*
*Electrical specifications based on typical mounted performance at room temperature. Insertion loss shall vary ±0.5dB over temperature.
2-10GHz 2-way Wilkinson Power Divider
PDW06038
2777Route20East,Cazenovia,NY13035|Ph.:(315)655‐8710|KCCSales@knowles.com
February2015
Typical Measured Performance
Parameter Frequency Range (GHz) Min Typ. Max
Nominal Power Splitting (dB) 3.0
Nominal Phase Shift (Deg) 0.0
Amplitude Balance (dB) ± .03
Phase Balance (Deg) ± 3.0
Excess Insertion Loss (dB) 0.8
Return Loss (dB) 20
Isolation (dB) 20
Input Power (W) 5
2 - 10
www.knowlescapacitors.com
www.dilabs.com
FEATURES
Small Size
Broadband 2 to 10GHz Performance
Frequency Stable over Temperature
Solder Surface Mount Package
Excellent Repeatability
Operating Temp: -55˚C to +125˚C
Characteristic Impedance: 50Ω
‘( knowles
DLI - Novacap - Syfer - Voltronics
0.25
164
0.40 g
E E
Lo.125~
‘‘‘‘‘
Recommended PCB Layout
Physical Dimensions
Top Bottom
2777Route20East,Cazenovia,NY13035|Ph.:(315)655‐8710|KCCSales@knowles.com
February2015
2-10GHz 2-way Wilkinson Power Divider
PDW06038
www.knowlescapacitors.com
www.dilabs.com
Side
Units = inches
Products related to this Datasheet
RF PWR DIVIDER 2GHZ-10GHZ MODULE