RxxP2xxyyD Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
P2
www.recom-power.com REV.: 6/2020 ECO-1
DC/DC Converter
UL60950-1 certified
CAN/CSA-C22.2 No. 60950-1-07 certified
UL62368-1 certified
CAN/CSA-C22.2 No. 62368-1-14 certified
IEC/EN62368-1 certified
CB Report
2 Watt
SIP7 for
SiC and IGBT
Applications
Y
E
A
R
w
a
r
r
a
n
t
y
3
dv/dt
ADVISORY
REPORT
AVAILABLE
www.recom-power.com/bier
REF
DESIGN
available
www.recom-power.com/eval-ref-boards
E224736
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
RoHS
2
2
+
+
compliant
compliant
10 from 10
10 from 10
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
REACH
compliant
compliant
Description
High slew rate SiC transistor drivers require an isolated asymmetric supply of +20/-5V or +15/-3V
with high isolation voltage and low isolation capacitance. The RxxP2xxyyD series have been specially
designed to fulfill this demanding requirement with 6400VDC isolation and <10pF isolation capacitance.
The load on each output can be unequal, as long as the total power remains under 2W. The internal
transformer uses a pot-core to physically separate the input and output windings, yet the converter still
fits into an industry standard SIP7 case. A special feature of the RxxP2xxyyD converters is output power
sharing: they can be used with equal power (asymmetrical current) or equal current (asymmetrical
power) loads. Input voltage options of 5, 12, 15 or 24V are available and the RxxP2xxyyD series is safety
certified to the latest UL/IEC62368-1 standard.
Features
Unregulated
Converters
+20/-5V & +15/-3V asymmetric outputs for SiC driver applications
Qualified with 65kV/µs @ Vcommon mode =1KV
+15/-9V asymmetric outputs for IGBT driver applications
Pot-core transformer with separated windings
High 6.4kVDC isolation in compact SIP7 size
Low isolation capacitance (10pF max.)
Optional continuous short circuit protected
IEC/EN/UL62368-1 certified
RxxP2xxyy
Selection Guide
Part Input Output Output Efficiency typ. max. Capacitive
Number Voltage Voltage Current typ. Load (1)
[VDC] [VDC] [mA] [%] [µF]
R12P21503D 12 +15/-3 +93/-185 84 150/680
R15P21503D 15 +15/-3 +93/-185 81 150/680
R24P21503D 24 +15/-3 +66/-333 82 150/680
R05P21509D 5 +15/-9 +67/-111 82 ±330
R12P21509D 12 +15/-9 +67/-111 84 ±330
R24P21509D 24 +15/-9 +67/-111 86 ±330
R05P22005D 5 +20/-5
50/-200 82 47/680
+/-80 83
R12P22005D 12 +20/-5
50/-200 82 47/680
+/-80
R15P22005D 15 +20/-5
50/-200 83 47/680
+/-80 84
R24P22005D 24 +20/-5
50/-200 84 47/680
+/-80 85
Notes:
Note1: Max. capacitive load is tested at nominal input voltage and full load
Notes:
Note2: add suffix “/P” for continuous short circuit protection (check for availability)
without suffix no short circuit protection
Model Numbering
R__P2 __ __D/P
Input Voltage
Output Power
Protection (2)
Negative Output Voltage
Positive Output Voltage
a!" r M”
www.recom-power.com REV.: 6/2020 ECO-2
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal Input and full load after warm-up time unless otherwise noted)
RxxP2xxyy
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter capacitor type
Input Voltage Range nom. Vin=
5Vin
12Vin
15Vin
24Vin
4.5VDC
10.8VDC
13.5VDC
21.6VDC
5.5VDC
13.2VDC
16.5VDC
26.4VDC
Minimum Load 0%
Start-up Time 5ms
Internal Operating Frequency 20kHz 50kHz
Output Ripple and Noise 20MHz bandwidth 200mVp-p
Efficiency vs. Load
RxxP21503D Series RxxP21509D Series
RxxP22005D Series
1000 20 40 60 80
0
90
100
80
70
60
50
40
30
20
10
Efficiency [%]
Output Load [%]
12Vin
15Vin
24Vin
1000 20 40 60 80
0
90
100
80
70
60
50
40
30
20
10
Efficiency [%]
Output Load [%]
05Vin
12Vin
24Vin
1000 20 40 60 80
0
90
100
80
70
60
50
40
30
20
10
Efficiency [%]
Output Load [%]
05Vin
12Vin
15Vin
24Vin
+15Vout
www.recom-power.com REV.: 6/2020 ECO-3
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal Input and full load after warm-up time unless otherwise noted)
RxxP2xxyy
Series
REGULATIONS
Parameter Condition Values
Output Accuracy
±
±5.0% max.
Line Regulation low line to high line, full load 1.2%/1% Vin typ.
Load Regulation 10% to 100% load 10.0% max.
Tolerance Envelope
RxxP21503D Series
-3Vout
-9Vout
-5Vout
+15Vout
+15Vout
+20Vout
RxxP21509D Series
RxxP22005D Series
+10
+8
10 50 100
+1
-5
+5
V Nom.
Output Voltage [%]
Output Load Current [%]
Typical Load Line
Typical Load Line
+6
+10
10 50 100
+1
-5
+5
V Nom.
Output Voltage [%]
Output Load Current [%]
+10
+8
10 50 100
-2
-5
+5
V Nom.
Output Voltage [%]
Output Load Current [%]
Typical Load Line
Typical Load Line
+7
+10
10 50 100
-1.5
-5
+5
V Nom.
Output Voltage [%]
Output Load Current [%]
+10
+7
10 50 100
-2
-5
+5
V Nom.
Output Voltage [%]
Output Load Current [%]
Typical Load Line
Typical Load Line
+5
+10
10 50 100
-1
-5
+5
V Nom.
Output Voltage [%]
Output Load Current [%]
www.recom-power.com REV.: 6/2020 ECO-4
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal Input and full load after warm-up time unless otherwise noted)
RxxP2xxyy
Series
PROTECTIONS
Parameter Condition Value
Short Circuit Protection RxxP21509D
RxxP22005D only with suffix “/P” continuous, automatic recovery
Isolation Voltage(3) I/P to O/P
tested for 1 second
tested for 1 minute
tested for 1 minute
6.4kVDC
5.2kVDC
3kVAC
Isolation Capacitance 3pF typ. / 10pF max.
Isolation Resistance 15G min.
Insulation Grade basic
Internal clearance/creepage 2.0mm
External clearance/creepage 7.0mm
Notes:
Note3: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Note4: Refer to local safety regulations if input over-current protection is required. Recommended fuse: slow blow type
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range full load
see derating graph below
-40°C to +90°C
-40°C to +95°C
Maximum Case Temperature +105°C max.
Temperature Coefficient ±0.02%/K
Thermal Impedance 30K/W
Operating Humidity non-condensing 5-95% RH max.
Vibration according to MIL-STD-202G
Pollution Degree PD2
MTBF according to MIL-HDBK-217F, G.B. +25°C
+90°C
14600 x 10³ hours
4000 x 10³ hours
-40 -20 0 20 40 7060-30 -10 10 30 50 80 90
95
110100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
Derating Graph
(@ Chamber and free air convection)
www.recom-power.com REV.: 6/2020 ECO-5
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal Input and full load after warm-up time unless otherwise noted)
RxxP2xxyy
Series
SAFETY AND CERTIFICATIONS
Certificate Type Report / File Number Standard
Information Technology Equipment, General Requirements for Safety E224736-A56-UL UL60950-1:2014, 2nd Edition
CAN/CSA-C22.2 No. 60950-1-07:2014, 2nd Edition
Audio/Video, information and communication technology equipment -
Part1: Safety requirements (CB Scheme) ATTCB106076
IEC62368-1:2014, 2nd Edition
Audio/Video, information and communication technology equipment -
Part1: Safety requirements EN62368-1: 2014 + A11:2017
Audio/Video, information and communication technology equipment -
Part1: Safety requirements E224736-A56-UL UL62368-1, 2nd Edition
CAN/CSA-C22.2 No. 62368-1-14, 2014
Medical electrical equipment Part 1: General requirements for basic
safety and essential performance WD-SE-R-180541-A0 IEC60601-1:2005 + A1:2012, 3rd Edition
EN60601-1:2006 + A12:2014
EAC RU-AT.49.09571 TP TC 004/2011
RoHs 2+ RoHS 10/10, 2011/65/EU + AM-2015/863
EMI Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment -
Emission requirements
with external components
(see filter suggestions below) EN55032, Class B
Notes:
Note5: For SiC or IGBT application`s, don´t use C2 to decrease system isolation capacitance. Adapt primary filter according specific application
EMC Filtering according to EN55032 Class B
Component List Class B
Series Vin C1 L1 C2 (3)
RxxP21503D
12VDC
2.2µF 47µH choke
470pF
6kVDC
15VDC
24VDC
RxxP21509D
12VDC 10µF 10µH choke
15VDC 4.7µF 22µH choke
24VDC 2.2µF 47µH choke
RxxP22005D
5VDC 10µF 10µH choke
12VDC 4.7µF 22µH choke
15VDC
24VDC 2.2µF 47µH choke
DIMENSION and PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case
potting
PCB
plastic, (UL94 V-0)
epoxy, (UL94 V-0)
FR4, (UL94 V-0)
Dimension (LxWxH) 19.5 x 9.8 x 12.5mm
Weight 4.3g typ.
continued on next page
C1
C2
L1
+Vin
-Vin
+Vout
-Vout
Com.
\ G III a: om COUPLER m, a Hm? /
www.recom-power.com REV.: 6/2020 ECO-6
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal Input and full load after warm-up time unless otherwise noted)
RxxP2xxyy
Series
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
use of RECOM products in such safety-critical applications.
INSTALLATION AND APPLICATION
C1
R1
Signal+
Signal-
R2
Q1
D1 S
D
G
D3
R5
R4
R3
D2
C3
C2
+Vin
-Vin
+Vin
-Vin
+Vout
-Vout
OPTO COUPLER
SIC Mosfet
IN OUT
Regulator
SIC
MOSFET
DRIVER
IC2
IC3
IC1 +
PACKAGING INFORMATION
Packaging Dimension (LxWxH) tube 520.0 x 22.3 x 12.0mm
Packaging Quantity 25pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity 5-95% RH max.
Typical Application Circuit
Dimension Drawing (mm)
1 2 5 6 7
1 2 5 6 7
Bottom View
Top View
0.51
2.4 12.5
0.50+0.10/-0.05
9.819.5
6x2.54= 15.24
3x2.54= 7.62
1.9
2.54
2.54
4.10
0.25
±0.05
Marking
embossed logo
Recommended Footprint Details
Pin Connections
Pin # Dual
1 +Vin
2 -Vin
5 -Vout
6 Com
7 +Vout
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm

Products related to this Datasheet

DC DC CONVERTER 20V -5V 2W
DC DC CONVERTER 15V -3V 2W
DC DC CONVERTER 20V -5V 2W
DC DC CONVERTER 20V -5V 2W
DC DC CONVERTER 15V -3V 2W
DC DC CONVERTER 20V -5V 2W
DC DC CONVERTER 20V -5V 2W
DC DC CONVERTER 20V -5V 2W
DC DC CONVERTER 20V -5V 2W
DC DC CONVERTER 20V -5V 2W
DC DC CONVERTER 15V -3V 2W