2410SFV Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Littelfuse‘ ExpevtISeApplled \ Answers Dellveved
SURFACE-MOUNT FUSES
2410 Very Fast-Acting Chip Fuses
The 2410 (6125mm) Wire-in-Air (WIA) SMD Fuse is
suitable for secondary-level overcurrent protection
applications.
These lead-free surface-mount devices offer increased
reliability and avoid the risk of end caps falling off. Their
straight wire element in air performs consistent fusing
and cutting characteristics.
BENEFITS
Very fast acting at 200% overload current level
Excellent inrush current withstand capability
High reliability and resilience
Strong arc suppression characteristics
Copper terminal with nickel and tin plating
FEATURES
Halogen free, RoHS compliant and 100% lead free
Copper or copper alloy composite fuse link
Fiberglass enforced epoxy fuse body
Wide range of current rating
-55°C to +125°C operating temperature range
(With de-rating)
APPLICATIONS
Industrial equipment
LCD/PDP TV
Backlight inverter
Power supplier
Telecom system
Networking
Game systems
White goods
Automotive
RoHS Compliant, ELV Compliant HF Halogen Free Specifications subject to change without notice. ©2016 Littelfuse, Inc. 97
Table SFV1 — Clear Time Characteristics
% of Rated Current Clear Time at 25°C
100% 4 hrs (min)
200% (0.5A-10.0A) 0.01 s (min) 5 s (max)
200% (12.0A-20.0A) 0.01 s (min) 20 s (max)
Table SFV2 — Typical Electrical Characteristics, Dimensions and Recommended
Pad Layout
2410 (6125 mm) Very Fast-Acting Fuse
A B C D
Min Max Min Max Min Max Min Max
mm 5.95 6.25 1.96 2.36 0.97 1.73 2.34 2.64
in (0.234) (0.246) (0.077) (0.093) (0.038) (0.068) (0.092) (0.104)
Shape and Dimensions
mm (in)
Recommended Pad Layout
mm (in)
8.60
(0.338)
3.00
(0.118)
2.80
(0.110)
Recommended Pad Layout
mm (in)
8.60
(0.338)
3.15
(0.124)
1. 96
(0.077)
2.95
(0.116)
D
A
C
B
Recommended Pad Layout
mm (Inch)
8.60
(0.338)
2.80
(0.110)
3.00
(0.118)
Part Number Marking
Code
Rated
Current (A) Interrupt Rating
Voltage Rating (V) Nominal Cold
DC
Resistance
(DCR) (Ω)*
Nominal I2t
(A2s)
AC DC
2410SFV0.50FM/125 C 0.5
UL:
0.5~2A
100A @ 250VAC
2.5~8A
50A @ 125VAC
0.5~8A
50A @ 125VDC
300A @ 32VDC
TUV:
0.5A, 0.63A,
1A, 1.25A, 2A
100A @ 250VAC
50A @ 125VDC
CQC:
0.5A, 1A, 2A
100A @ 250VAC
50A @ 125VDC
250 125 0.231 0.1
2410SFV0.63FM/125 S 0.63 250 125 0.174 0.16
2410SFV0.75FM/125 D 0.75 250 125 0.148 0.23
2410SFV1.00FM/125 E 1 250 125 0.093 0.59
2410SFV1.25FM/125 F 1.25 250 125 0.07 0.96
2410SFV1.50FM/125 G 1.5 250 125 0.062 1.19
2410SFV2.00FM/125 I 2 250 125 0.042 2.75
2410SFV2.50FM/125 J 2.5 125 125 0.031 1.21
2410SFV3.00FM/125 K 3 125 125 0.0249 1.73
2410SFV3.15FM/125 V 3.15 125 125 0.0232 2.2
2410SFV3.50FM/125 L 3.5 125 125 0.022 2.5
2410SFV4.00FM/125 M 4 125 125 0.0172 4.1
2410SFV5.00FM/125 N 5 125 125 0.0143 5.9
2410SFV6.30FM/125 O 6.3 125 125 0.01 12.5
2410SFV7.00FM/125 P 7 125 125 0.0094 14.2
2410SFV8.00FM/125 R 8 125 125 0.0086 20.3
2410SFV10.0FM/125 Q 10
UL:
35A @ 125VAC
50A @ 125VDC
300A @ 32VDC
125 125 0.0066 29.2
2410SFV12.0FM/065 X 12 UL:
50A @ 65VAC
50A @ 65VDC
300A @ 32VDC
65 65 0.0053 49.2
2410SFV15.0FM/065 Y 15 65 65 0.0038 102.5
2410SFV20.0FM/065 Z 20
UL:
50A @ 65VAC
100A @ 65VDC
300A @ 32VDC
65 65 0.0034 126.2
* Measured at 10% of rated current and 25°C ambient
Surface Mount Fuses
2410 Very Fast-Acting Chip Fuses
RoHS Compliant, ELV Compliant
HF Halogen Free
Specifications subject to change without notice. ©2016 Littelfuse, Inc.
98
Figures SFV1-SFV2 — Family Performance Curves
Figure SFV1
Figure SFV2
Clear Time (s)
100
10
1
0.1
0.01
0.001
10 100010010.1
Current (A)
2410SFV Average Time Current Curves
0.63A
0.50A
0.75A
1.00A
1.25A
1.50A
2.00A
2.50A
3.00A
3.15A
3.50A
4.00A
5.00A
6.30A
7.00A
8.00A
10.0A
12.0A
15.0A
20.0A
I2t (A2s)
100,000
10,000
1000
100
10
1
0.1
0.01
0.010.001 10
0.1 1 100
Time (s)
2410SFV I2t vs. t Curves
1.00A
0.50A
0.63A
0.75A
1.50A
1.25A
2.00A
2.50A
3.00A
3.15A
3.50A
4.00A
5.00A
7.00A
8.00A
10.0A
12.0A
15.0A
20.0A
6.30A
Note: Curves are nominal.
Surface Mount Fuses
2410 Very Fast-Acting Chip Fuses
RoHS Compliant, ELV Compliant HF Halogen Free Specifications subject to change without notice. ©2016 Littelfuse, Inc. 99
Surface Mount Fuses
2410 Very Fast-Acting Chip Fuses
Notice:
Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, automotive, military, aerospace, medical, life-saving, life-sustaining
or nuclear facility applications, devices intended for surgical implant into the body, or any other application in which the failure or lack of desired operation of the product may
result in personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse product documentation. Warranties granted by Littelfuse shall
be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall not be liable for any claims or damages arising
out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse documentation. The sale and use of Littelfuse products is subject
to Littelfuse Terms and Conditions of Sale, unless otherwise agreed by Littelfuse.
RoHS Compliant, ELV Compliant
HF Halogen Free
Specifications subject to change without notice. ©2016 Littelfuse, Inc.
100

Products related to this Datasheet

FUSE BOARD MOUNT 1.5A 125VAC/VDC
FUSE BRD MNT 3A 125VAC/VDC 2410
FUSE BRD MNT 1.25A 250VAC 125VDC
FUSE BOARD MOUNT 6.3A 125VAC/VDC
FUSE BRD MNT 500MA 250VAC 125VDC
FUSE BRD MNT 1.25A 250VAC 125VDC
FUSE BRD MNT 4A 125VAC/VDC 2410
FUSE BRD MNT 5A 125VAC/VDC 2410
FUSE BOARD MOUNT 2.5A 125VAC/VDC
FUSE BOARD MOUNT 3.5A 125VAC/VDC
FUSE BRD MNT 15A 65VAC/VDC 2410
FUSE BOARD MOUNT 1.5A 125VAC/VDC
FUSE BRD MNT 10A 125VAC/VDC 2410
FUSE BRD MNT 500MA 250VAC 125VDC
FUSE BRD MNT 630MA 250VAC 125VDC
FUSE BRD MNT 750MA 250VAC 125VDC
FUSE BOARD MNT 1A 250VAC 125VDC
FUSE BOARD MOUNT 1.5A 125VAC/VDC
FUSE BRD MNT 10A 125VAC/VDC 2410
FUSE BRD MNT 12A 65VAC/VDC 2410
FUSE BRD MNT 15A 65VAC/VDC 2410
FUSE BRD MNT 2A 125VAC/VDC 2410
FUSE BRD MNT 20A 65VAC/VDC 2410
FUSE BRD MNT 3A 125VAC/VDC 2410
FUSE BOARD MNT 3.15A 125VAC/VDC
FUSE BOARD MOUNT 3.5A 125VAC/VDC
FUSE BRD MNT 4A 125VAC/VDC 2410
FUSE BRD MNT 5A 125VAC/VDC 2410
FUSE BOARD MOUNT 6.3A 125VAC/VDC
FUSE BRD MNT 7A 125VAC/VDC 2410