2.0 Pitch W/B Conn Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex TITLE : 2.0 PITCH W/B CONN. (P-LOCK) TERMINAL 50212-8000 REVISION: ECR/ECN INFORMATION E SHEET No w % DOCUMENT NUMBER: CREATED / REVISED BY CHECKED BY APPROVED BY: PS-35507-003
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
2.0 W/B CONN. (Positive Lock)
(2-20P, 6Kinds of color version)
SHEET No.
B2 EC No: KOR2013-0018 1 of 6
DATE:
2012/ 08/ 16
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
35507
-
003
HJEONG/SKCHO SHCHU YSOOKIM
TITLE : 2.0 PITCH W/B CONN. (P-LOCK)
1.0 범위
적용적용
적용 (SCOPE)
사양서는 2.0 mm pitch connector(Positive Lock) LEAD FREE series 대하여 규정한다.
This Product Specification covers the 2.0 mm pitch connector(Positive Lock) LEAD FREE series.
2.0 사양
제품제품
제품 (PRODUCT DESCRIPTION)
2.1
제품제품
제품
제품제품
제품 (PRODUCT NAME AND SERIES NUMBERS)
제품명 (PRODUCT NAME) 제품번호 (PART NUMBER)
HOUSING 35507-**0*
WAFER ASSY – ST 35362-**0*, -**5*, -**6*, -**7*, -**8*
104065-1670, 104065-1676
WAFER ASSY – RA 35363-**6*
TERMINAL
50212
-
8000
2.2 SAFETY AGENCY APPROVALS
UL / CSA 인증 (UL/CSA APPROVALS)
3.0 RATINGS
(ITEM)) (STANDARD)
최대허용전압 [RATED VOLTAGE (MAX.)] 125V
[AC(rms)/DC]
최대허용전류 사용 전선
[RATED CURRENT(MAX.) AND
APPLICABLE WIRES
AWG #24 2.0 A
AWG #26 1.5 A
AWG #28 1.0 A
AWG #30 0.5 A
사용온도범위 (AMBIENT TEMP. RANGE) -40 ~ 105
저장온도범위(Non-operating Temperature) -20 ~ 60
REVISION: ECR/ECNINFORMAT‘ON EC No DATE T‘TLE: SHEET N0 DOCUMENT NUMBER: PS-35507-003 CREATED / REV‘SED BY CHECKED BY APPROVED BY:
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
2.0 W/B CONN. (Positive Lock)
(2-20P, 6Kinds of color version)
SHEET No.
B2 EC No: KOR2013-0018 2 of 6
DATE:
2012/ 08/ 16
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
35507
-
003
HJEONG/SKCHO SHCHU YSOOKIM
4.0
(PERFORMANCE)
4.1 전기
전기전기
전기
(ELECTRICAL REQUIREMENTS)
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
4.1.1
접촉저항
Contact
Resistance
결합된 Connector 개방전압 20mV이하,
단락전류 10mA에서 측정
20 m MAX.
Mate connectors measure by dry circuit,
20mV Max. 10mA
4.1.2
압착상태의
접촉저항
Contact
Resistance of
Wire Termination
Wire 사용하여 터미널을 압착한
상태에서 개방전압 20mV이하, 단락전류
10mA에서 측정한다. 5 m MAX.
Crimp the applicable connectors at the
speed rated of 25±3mm per minute
4.1.3
절연저항
Insulation
Resistance
결합된 Connector 인접 Terminal사이
Terminal GND간에 DC500V
인가하여 측정한다. 1000 M MIN.
Mate connectors: apply a voltage of 500
VDC between adjacent terminals and
between terminals to ground.
4.1.4
내전압
Dielectric
Withstanding
Voltage
결합된 Connector 인접 Terminal사이
Terminal GND간에 AC500V 1
인가한다. No breakdown
Mate connectors: apply 500VAC for 1
minute between adjacent terminals and
between terminals to ground.
4.1.5
온도상승
Temperature
Rise
결합된 커넥터의 최대허용전류를
통전하고 커넥터의 온도 상승 분을
측정한다.
30 MAXIMUM
Mate connectors: measure the
temperature rise at the rated current
4.2 기계
기계기계
기계
(MECHANICAL REQUIREMENTS)
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
4.2.1
커넥터삽입력
발거력
Connector Mate
and
Unmate Forces
Connector 25 ± 3 mm/분의 속도로
,발거를 실시한다 6 참조
(REFER TO PARAGRAPH 6)
Mate and unmate connector at a rate of
25 ± 3 mm per minute.
REVISION: ECR/ECNINFORMAT‘ON EC No DATE T‘TLE: SHEET N0 DOCUMENT NUMBER: PS-35507-003 CREATED / REV‘SED BY CHECKED BY APPROVED BY:
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
2.0 W/B CONN. (Positive Lock)
(2-20P, 6Kinds of color version)
SHEET No.
B2 EC No: KOR2013-0018 3 of 6
DATE:
2012/ 08/ 16
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
35507
-
003
HJEONG/SKCHO SHCHU YSOOKIM
4.2 MECHANICAL REQUIREMENTS (continued)
4.2.2
전선 압착강도
Crimping Pullout
Forces
압착된 터미널을 매분 25±3mm 속도
WIRE 축방향으로 당긴다.
AWG#24 3.0Kgf/MIN
AWG#26 2.0Kgf/MIN.
Fix the crimped terminal, apply axial
pullout force on the wire at a rate of 25 ±
3 mm per minute.
AWG#28 1.0Kgf/MIN.
AWG#30 0.5Kgf/MIN.
4.2.3
단자 삽입력
Terminal
Insertion Force
(into Housing)
하우징에 압착된 단자를 25 ± 6 mm/분의
속도로 삽입한다.
1.0 kgf MAXIMUM
Apply an axial insertion force on the
terminal at a rate of 25 ± 3 mm per
minute
4.2.4
단자 유지력
Terminal
Retention Force
(in Housing)
하우징과 단자를 조립한 태에서 매분
25±3mm 속도로 방향으로 당긴다.
1.5 kgf MINIMUM
Apply axial pullout force on the terminal in
the housing at a rate of 25 ± 3 mm per
minute.
4.2.5
PIN 유지력
Pin Retention
Force
하우징과 터미널을 조립한 상태에서 매분
25±3mm 속도로 방향으로 당긴다.
1.0 kgf MINIMUM
Apply an axial push force on the pin at a
rate of 25 ± 3 mm per minute
4.2.6
Connector 결합력
Locking Strength
단자간 결합이 제외된 결합 커넥터를
매분 25±3mm 속도로 방향으로
당긴다.
2~3ckts 2 kgf
MINIMUM
Mated connector (Only mold part), apply
axial pullout force at the spped rate of
25±3mm per minute
4~20ckts 3 kgf
MINIMUM
4.2.7
내구성
Durability
커넥터를 최대 10/1분의 속도로
,발거를 30 실시한다. 접촉저항
40 m MAX.
Mate connectors up to 30 cycles at a
maximum rate of 10 cycles per minute.
Contact
Resistance
REVISION: ECR/ECNINFORMAT‘ON EC No DATE T‘TLE: SHEET N0 DOCUMENT NUMBER: PS-35507-003 CREATED / REV‘SED BY CHECKED BY APPROVED BY:
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
2.0 W/B CONN. (Positive Lock)
(2-20P, 6Kinds of color version)
SHEET No.
B2 EC No: KOR2013-0018 4 of 6
DATE:
2012/ 08/ 16
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
35507
-
003
HJEONG/SKCHO SHCHU YSOOKIM
4.2 MECHANICAL REQUIREMENTS (continued)
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
4.2.8
내진동성
VIBRATION
커넥터를 결합하여 진동상태를
가한다.
: 1.5mm P-P
진동수 : 10-55-10 Hz/
진동시간 : X.Y.Z 2
외관 이상
접촉저항 40 m MAX.
순간단락 1 MAX.
Mate connectors and subject to the
following vibration conditions:
Amplitude : 1.5mm P-P
Sweep Time : 10-55-10 Hz in 1 minute
Duration : 2 Hours in each X.Y.Z axes
Appearance No Damage
Contact
Resistance 40 m MAX.
Discontinuity 1 MAX.
4.2.9
내충격성
SHOCK
커넥터를 결합하여 반정현 50G
(490) 충격을 ±X,±Y,±Z 방향 3
가한다.( 18)
외관 이상
접촉저항 40 m MAX.
순간단락 1 MAX.
Mate connectors and shock at 50 g's with
½ sine wave (11 milliseconds) shocks in
the ±X,±Y,±Z axes (18 shocks total).
Appearance No Damage
Contact
Resistance 40 m MAX.
Discontinuity 1 MAX.
4.3 환경적
환경환경
환경 특성
특성특성
특성(ENVIRONMENTAL REQUIREMENTS)
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
4.3.1
내열성
Heat Resistance
커넥터를 결합하여 위온도 105 ±
2°C에서 96시간 방치 내어 측정한다.
외관 No Damage.
접촉저항변화 40m MAX
Mate connectors; expose to:
96 hours at 105 ±C
Appearance No Damage
Contact
Resistance 40m MAX
4.3.2
내한성
Cold Resistance
주위온도 -40 ± 3°C에서 96시간 방치
꺼내어 측정한다.
외관 No Damage.
접촉저항변화 40m MAX
Mate connectors:
Duration: 96 hours;
Temperature: -40 ± 3°C
Appearance No Damage
Contact
Resistance 40m MAX
Temperature “C Duration Minutes REVISION: ECR/ECN INFORMATTON T‘TLE: SHEET N0 EC No DATE DOCUMENT NUMBER: CREATED / REV‘SED BY CHECKED BY APPROVED BY: PS-35507-003
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
2.0 W/B CONN. (Positive Lock)
(2-20P, 6Kinds of color version)
SHEET No.
B2 EC No: KOR2013-0018 5 of 6
DATE:
2012/ 08/ 16
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
35507
-
003
HJEONG/SKCHO SHCHU YSOOKIM
4.3 ENVIRONMENTAL REQUIREMENTS (continued)
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
4.3.3
열충격
Thermal
Shock
커넥터를 결합하고, 아래의 방법으로
5Cycle 적용
°C ()
-40 +0/-3 30
+25 ±10 5 MAXIMUM
+105 +3/-0 30
+25 ±10 5 MAXIMUM
외관 이상없을것
접촉저항 40m MAX
Mate connectors; expose to 5 cycles of:
Temperature °C Duration (Minutes)
-40 +0/-3 30
+25 ±10 5 MAXIMUM
+105 +3/-0 30
+25 ±10 5 MAXIMUM
Appearance No Damage
Contact
Resistance 40m MAX
4.3.4
내습성
Humidity
(Steady State)
커넥터를 결합하여 상대습도 90-95% ,
온도 60 ± 2°C 상태에서 96 시간
방치한다.
측정 수분을 제거하고 대기 에서 1
건조한다
외관 이상없을것
접촉저항 40m MAX
내전압 4.1.4 만족
절연저항 100M MAX
Mate connectors: expose to a
temperature of 60 ± 2°C with a relative
humidity of 90-95% for 96 hours.
Note: Remove surface moisture and air
dry for 1 hour prior to measurements.
Appearance No Damage
Contact
Resistance 40m MAX
Dielectric
Strength
Must meet
4.1.4
Insulation
Resistance 100M MAX
4.3.5
염수분무
Salt Spray
결합된 커넥터를 35 ± 2°C에서 5± 1%
중량비의 염수를 48시간 분무하고 시험후
상온에서 물로 씻은후 실온에서
건조시킨다.
외관 이상없을것
접촉저항 40m MAX
48hours exposure to a salt spray from
1% solution at 35 ± 2°C
Appearance No Damage
Contact
Resistance 40m MAX
4.3.6
아황산가스
Corrosive
Atmosphere:
Sulfur Dioxide
Gas
(SO2)
결합된 커넥터를 40 ± 2°C 온도에서
50 ± 2 ppm 황산가스에 24
방치한다.
외관 이상없을것
접촉저항 40m MAX
Mate connectors:
Duration: 24 hours exposure;
Atmosphere: 50 parts per million (ppm)
SO2 gas;
Temperature: 40 ± 2°C
Appearance No Damage
Contact
Resistance 40m MAX
REVISION: ECR/ECN INFORMATTON T‘TLE: SHEET N0 EC No DATE DOCUMENT NUMBER: CREATED / REV‘SED BY CHECKED BY APPROVED BY: PS-35507-003
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
2.0 W/B CONN. (Positive Lock)
(2-20P, 6Kinds of color version)
SHEET No.
B2 EC No: KOR2013-0018 6 of 6
DATE:
2012/ 08/ 16
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
35507
-
003
HJEONG/SKCHO SHCHU YSOOKIM
4.3 ENVIRONMENTAL REQUIREMENTS (continued)
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
4.3.7
납땜성
Solder ability
남땝시간 : 3 ± 0.5 sec
납땜온도 : 245 ± 5 °C 침적면적 95%이상
Soldering time : 3 ± 0.5 sec
Solder temperature : 245 ± 5 °C
Solder coverage: 95% MIN.
(Must be no voids, pin holes)
4.3.8
납땜내열성
Solder
Resistance
남땝시간 : 5 ± 0.5 sec
납땜온도 : 260 ± 5 °C 이상없을
Dip connector terminal tails in solder:
Solder Duration: 5 ± 0.5 seconds;
Solder Temperature: 260 ± 5°C
Visual:
No Damage to insulator
material
5.0 외관
외관외관
외관, 형상
형상형상
형상, 칫수
칫수칫수
칫수
재질재질
재질 (PRODUCT SHAPE, DIMENSION & MATERIAL)
도면참조 (Refer to the drawing)
6.0 삽입
삽입삽입
삽입
거력
발거발거
발거 (INSERTION / WITHDRAWAL FORCE)
(Ckt size)
삽입력[최대] INSERTION[MAX.] 발거력[최소] WITHDRAWAL[MIN.]
1
(INITIAL)
6
(6th)
30
(30th)
1
(INITIAL)
6
(6th)
30
(30th)
2 3.6 3.4 3.4 0.1 0.07 0.07
3 4.4 4.1 4.1 0.1 0.07 0.07
4 5.2 4.8 4.8 0.1 0.07 0.07
5
6.0
5.5
5.5
0.25
0.15
0.15
6 6.6 6.0 6.0 0.25 0.15 0.15
7 7.2 6.5 6.5 0.25 0.15 0.15
8 7.8 7.0 7.0 0.25 0.15 0.15
9 8.4 7.5 7.5 0.45 0.30 0.30
10
9.0
8.0
8.0
0.45
0.30
0.30
11 9.6 8.5 8.5 0.45 0.30 0.30
12 10.2 9.0 9.0 0.45 0.30 0.30
13 10.8 9.5 9.5 0.65 0.45 0.45
14 11.4 10.0 10.0 0.65 0.45 0.45
15 12.0 10.5 10.5 0.65 0.45 0.45
16 12.6 11.0 11.0 0.65 0.45 0.45
17 13.2 11.5 11.5 0.85 0.60 0.60
18 13.8 12.0 12.0 0.85 0.60 0.60
19 14.4 12.5 12.5 0.85 0.60 0.60
20 15.0 13.0 13.0 0.85 0.60 0.60

Products related to this Datasheet

CONN SOCKET 24-30AWG CRIMP TIN
CONN SOCKET 24-30AWG CRIMP TIN
CONN RECEPTACLE HOUSING 2POS 2MM
CONN HEADER VERT 2POS 2MM
CONN RECEPTACLE HOUSING 9POS 2MM
CONN RECEPTACLE HOUSING 7POS 2MM
CONN HEADER VERT 4POS 2MM
CONN RECEPTACLE HOUSING 4POS 2MM
CONN HEADER VERT 3POS 2MM
CONN RECEPTACLE HOUSING 3POS 2MM
CONN HEADER VERT 6POS 2MM
CONN HEADER R/A 5POS 2MM
CONN RECEPTACLE HOUSING 5POS 2MM
CONN RECEPTACLE HOUSING 6POS 2MM
CONN HEADER VERT 5POS 2MM
CONN HEADER R/A 3POS 2MM
CONN HEADER VERT 7POS 2MM
CONN HEADER R/A 11POS 2MM
CONN HEADER R/A 6POS 2MM
CONN HEADER VERT 9POS 2MM
CONN RECEPTACLE HOUSING 8POS 2MM
CONN HEADER VERT 12POS 2MM
CONN HEADER VERT 10POS 2MM
CONN HEADER R/A 7POS 2MM
CONN HEADER VERT 16POS 2MM
CONN HEADER VERT 8POS 2MM
CONN HEADER R/A 8POS 2MM
CONN HEADER R/A 4POS 2MM
CONN HEADER R/A 10POS 2MM
CONN HEADER R/A 2POS 2MM