BSS138W Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
@efl drain pin3 gate pin 1 fl“ RoHS source pin2 /o—e\ ‘{ 417‘ Halo gen
BSS138W
SIPMOS® Small-Signal-Transistor
Features
• N-channel
• Enhancement mode
• Logic level
• dv/dt rated
• Pb-free lead-plating; RoHS compliant
Maximum ratings, at Tj=25 °C, unless otherwise specified
Parameter Symbol Conditions Unit
Continuous drain current IDTA=25 °C 0.28 A
TA=70 °C 0.22
Pulsed drain current ID,pulse TA=25 °C 1.12
Reverse diode dv/dtdv/dt
ID=0.28 A, VDS=48 V,
di/dt=200 A/µs,
Tj,max=150 °C
6 kV/µs
Gate source voltage VGS ±20 V
ESD class 0 (<250V)
(JESD22-A114-HBM)
Power dissipation Ptot TA=25 °C 0.50 W
Operating and storage temperature Tj, Tstg -55 ... 150 °C
IEC climatic category; DIN IEC 68-1 55/150/56
Value
VDS 60 V
RDS(on),max 3.5
ID 0.28 A
Product Summary
PG-SOT-323
Type Package Tape and Reel Marking
BSS138W PG-SOT-323 H
6327: 3000
/
SWs
BSS138W PG-SOT-323 H6433: 10000
Rev. 2.43 page 1 2011-07-12
Qualified according to AEC Q101
Halogen-free according to IEC61249-2-21
SWs
(ifineon
BSS138W
Parameter Symbol Conditions Unit
min. typ. max.
Thermal characteristics
Thermal resistance,
junction - minimal footprint RthJA - - 250 K/W
Electrical characteristics, at Tj=25 °C, unless otherwise specified
Static characteristics
Drain-source breakdown voltage V(BR)DSS VGS= 0 V, ID=250 µA 60 - - V
Gate threshold voltage VGS(th) VGS=V DS, ID=26 µA 0.6 1.0 1.4
Drain-source leakage current ID (off)
VDS=60 V,
VGS=0 V, Tj=25 °C - - 0.1 µA
VDS=60 V,
VGS=0 V, Tj=150 °C --5
Gate-source leakage current IGSS VGS=20 V, VDS=0 V - 1 10 nA
Drain-source on-state resistance RDS(on) VGS=4.5 V, ID=0.03 A - 3 4.0
VGS=4.5 V, ID=0.16 A - 3.2 6
VGS=10 V, ID=0.2 A - 2.1 3.5
Transconductance gfs
|VDS|>2|ID|RDS(on)max,
ID=0.22 A 0.12 0.23 - S
Values
Rev. 2.43 page 2 2011-07-12
(ifineon
BSS138W
Parameter Symbol Conditions Unit
min. typ. max.
Dynamic characteristics
Input capacitance Ciss -3243pF
Output capacitance Coss - 7.2 10
Reverse transfer capacitance Crss - 2.8 4.2
Turn-on delay time td(on) - 2.2 3.3 ns
Rise time tr- 3.0 4.5
Turn-off delay time td(off) - 6.7 10
Fall time tf- 8.2 12
Gate Charge Characteristics
Gate to source charge Qgs - 0.10 0.13 nC
Gate to drain charge Qgd - 0.3 0.4
Gate charge total Qg- 1.0 1.5
Gate plateau voltage Vplateau - 3.2 - V
Reverse Diode
Diode continous forward current IS- - 0.28 A
Diode pulse current IS,pulse - - 1.12
Diode forward voltage VSD
VGS=0 V, IF=0.28 A,
Tj=25 °C - 0.85 1.2 V
Reverse recovery time trr - 8.3 12.4 ns
Reverse recovery charge Qrr - 3.3 5 nC
VR=30 V, IF=0.28 A,
diF/dt=100 A/µs
TA=25 °C
Values
VGS=0 V, VDS=25 V,
f=1 MHz
VDD=30 V, VGS=10 V,
ID=0.2 A, RG=6
VDD=48 V, ID=0.2 A,
VGS=0 to 10 V
Rev. 2.43 page 3 2011-07-12
N /
BSS138W
1 Power dissipation 2 Drain current
Ptot=f(TA)ID=f(TA); VGS10 V
3 Safe operating area 4 Max. transient thermal impedance
ID=f(VDS); TA=25 °C; D=0 ZthJA=f(tp)
parameter: tpparameter: D=tp/T
100 ms
10 µs
100 µs
1 ms
10 ms
DC
101
100
10-1
10-2
10-3
1 10 100
VDS [V]
ID [A]
limited by on-state
resistance
single pulse
0.01
0.02
0.05
0.1
0.2
0.5
102
101
100
10-1
10-2
10-3
10-4
10-5
10-6
103
102
101
100
10-1
10-2
tp [s]
ZthJA [K/W]
0
0.1
0.2
0.3
0.4
0.5
0 40 80 120 160
TA [°C]
Ptot [W]
0
0.05
0.1
0.15
0.2
0.25
0.3
0 40 80 120 160
TA [°C]
ID [A]
Rev. 2.43 page 4 2011-07-12
BSS138W
5 Typ. output characteristics 6 Typ. drain-source on resistance
ID=f(VDS); Tj=25 °C RDS(on)=f(ID); Tj=25 °C
parameter: VGS parameter: VGS
7 Typ. transfer characteristics 8 Typ. forward transconductance
ID=f(VGS); |VDS|>2|ID|RDS(on)max gfs=f(ID); Tj=25 °C
2.9 V 3.2 V 3.5 V 4 V
4.5 V
5 V
7 V
10 V
0
2
4
6
8
10
0 0.1 0.2 0.3 0.4 0.5
ID [A]
RDS(on) []
0
0.1
0.2
0.3
0.4
0.5
0.6
012345
VGS [V]
ID [A]
0
0.05
0.1
0.15
0.2
0.25
0.3
0.35
0.4
0.00 0.10 0.20 0.30 0.40
ID [A]
gfs [S]
V 2.9
V 3.2
V 3.5
V 4
V 4.5
V 5
V 7
V 10
0
0.1
0.2
0.3
0.4
0.5
0.6
012345
VDS [V]
ID [A]
Rev. 2.43 page 5 2011-07-12
\\\ // K W
BSS138W
9 Drain-source on-state resistance 10 Typ. gate threshold voltage
RDS(on)=f(Tj); ID=0.2 A; VGS=10 V VGS(th)=f(Tj); VDS=VGS; ID=26 µA
parameter: ID
11 Typ. capacitances 12 Forward characteristics of reverse diode
C=f(VDS); VGS=0 V; f=1 MHz; Tj=25°C IF=f(VSD)
parameter: Tj
typ
%98
0
2
4
6
8
-60 -20 20 60 100 140
Tj [°C]
RDS(on) []
typ
%98
%2
0
0.4
0.8
1.2
1.6
2
-60 -20 20 60 100 140
Tj [°C]
VGS(th) [V]
Ciss
Coss
Crss
102
101
100
0102030
VDS [V]
C [pF]
25 °C
150 °C
25 °C, 98%
150 °C, 98%
100
10-1
10-2
10-3
0 0.4 0.8 1.2 1.6 2
VSD [V]
IF [A]
Rev. 2.43 page 6 2011-07-12
@ |\
BSS138W
13 Typ. gate charge 14 Drain-source breakdown voltage
VGS=f(Qgate); ID=0.2 A pulsed VBR(DSS)=f(Tj); ID=250 µA
parameter: VDD
50
55
60
65
70
-60 -20 20 60 100 140 180
Tj [°C]
VBR(DSS) [V]
12 V
30 V
48 V
0
2
4
6
8
10
12
0 0.2 0.4 0.6 0.8 1
Qgate [nC]
VGS [V]
Rev. 2.43 page 7 2011-07-12
@efi M‘ r | , \ '. I . L‘J LT Pin1 b 215
BSS138W
Package Outline:
Footprint: Packaging:
Rev. 2.43 page 8 2011-07-12
(ifineon ,
Rev. 2.43 page 9 2011-07-12
Published by
Infineon Technologies AG
81726 Munich, Germany
© 2010 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee of
conditions or characteristics. With respect to any examples or hints given herein, any typical
values stated herein and/or any information regarding the application of the device,
Infineon Technologies hereby disclaims any and all warranties and liabilities of any kind,
including without limitation, warranties of non-infringement of intellectual property rights
of any third party.
Information
For further information on technology, delivery terms and conditions and prices, please
contact the nearest Infineon Technologies Office (www.infineon.com).
Warnings
Due to technical requirements, components may contain dangerous substances. For information
on the types in question, please contact the nearest Infineon Technologies Office.
Infineon Technologies components may be used in life-support devices or systems only with
the express written approval of Infineon Technologies, if a failure of such components can
reasonably be expected to cause the failure of that life-support device or system or to affect
the safety or effectiveness of that device or system. Life support devices or systems are
intended to be implanted in the human body or to support and/or maintain and sustain
and/or protect human life. If they fail, it is reasonable to assume that the health of the user
or other persons may be endangered.
BSS138W

Products related to this Datasheet

MOSFET N-CH 60V 280MA SOT-323
MOSFET N-CH 60V 280MA SOT323
MOSFET N-CH 60V 280MA SOT-323
MOSFET N-CH 60V 280MA SOT-323
MOSFET N-CH 60V 280MA SOT323
MOSFET N-CH 60V 280MA SOT323