ATS-TI10P-519-C1-R3 Datasheet by Advanced Thermal Solutions Inc.

View All Related Products | Download PDF Datasheet
1 W .W J L / 4/ Bfl \“ W m i 0 ADVANCED THERMAl SolU'I'IONS, INC. Innnvnlions in Thermal ManagumeulE
Product Details
Dimension A Dimension B Dimension C Dimension D Thread Depth Thread Type Interface Material Finish
78 mm 36 mm 35.6 mm 36.8 mm 6 mm M3 N/A Black Anodized
Notes:
1) Dimension A = heat sink length
2) Dimension B - heat sink width
3) Dimension C = heat sink height from bottom of the base to the top of the fin field (all in mm)
4) Dimension D = Hole distance center to center (mm)
5) Dimension E= Hole depth (mm)
6) Material AL-6063
REV3-1117
*Images are for illustration purposes only.
Thermal Performance
ATS PART # ATS-TI10P-519-C1-R3
Features & Benefits
» Optimized for natural convection air cooling
» Black anodized for maximum heat dissipation
» Designed specifically for TI’s Module
#TAS5624, (#TAS5624DDVEVM),
#TAS5622, (#TAS5622DDVEVM)
» Heat sinks come with two threaded mounting holes
Heat Sinks For Texas Instruments
AIR VELOCITY THERMAL RESISTANCE
FT/MIN M/S °C/W (UNDUCTED FLOW) °C/W (DUCTED FLOW)
200 1.0
300 1.5 n/a
400 2.0 n/a
500 2.5 n/a
600 3.0
n/a
700 3.5
n/a
800 4.0 n/a
2.2
1.9
1.6
1.5
1.4
1.3
1.2
1.6
For more information, to find a distributor or to place an order, visit www.qats.com or call: 781.769.2800.
78.00mm Sink Length
1.60m
m
1.00mm
0
15.60mm
25.60m
m
31.00mm
47.00mm
52.40mm
62.40mm
B
A
C
D

Products related to this Datasheet

HEATSINK TI TAS5622 AND TAS5624