MX150 Series Catalog Datasheet by Molex

View All Related Products | Download PDF Datasheet
MX150™
Sealed Connector System
2
The pre-assembled, submersible MX150™
is a high-performance connector system for
challenging, rugged and harsh applications.
The innovative MX150 Sealed Connector System is
based upon the 1.50mm (.060”) ISO blade-type
terminal system, available with pre-Tin, selective
Gold and pure Silver contact finishes. It is designed
to meet the need for a rugged, environmentally
sealed connector system supporting both low-level
signal and power applications up to 22.0A. Designed
for on-engine automotive to off-road construction
equipment applications, the MX150 Sealed Connector
System’s reduced package size is ideal for typical
SAE-style wire.
The MX150 family consists of 2 types of connection
system’s: matte-sealed and cable-sealed designs. The
matte-sealed design eliminates the need to purchase,
handle and crimp individual wire seals to lower
applied cost. It incorporates a single silicone-based
seal with individual wire openings allowing for a
tighter overall pitch and smaller package size.
The cable-sealed design incorporates individual wire
seals crimped to each individual terminal, allowing
for superior sealing performance in applications with
‘aggressive’ wire routings.
Both cost-effective connector designs feature
all-in-one plug and receptacle housings with
pre-assembled, wire and interfacial connector
seals. Integral terminal position assurance (TPA)
and optional connector position assurance (CPA)
components eliminate time-consuming and costly
assembly operations. Completing the application
is as simple as crimping the appropriate terminal,
inserting the crimped terminal lead and seating
the TPA to its final lock position. No additional
components are required.
Tooling solutions include FineAdjustcrimp-press
applicators for high-volume production, as well as hand
tools for low-volume production and field repairs.
For additional information on
Molex’s MX150 product offering, visit:
www.molex.com/ind/mx150.html
Markets and Applications
n Automotive vehicles
n Commercial vehicles
n Recreational vehicles
n Industrial vehicles and equipment
n Construction equipment
n Marine equipment
www.molex.com/ind/mx150.html
Applications
Driver Interface
– Interior Speakers
– Door Lock Mechanisms
– Wipers, Washers and Defoggers
– Power Steering
Vehicle Exterior
– Exterior Lighting
– Head Lamps
– Turn Signals
> molex‘ C Km \ .. l . «.u / sinn, Trunsuxl ‘ -W|Iee| Drive Harness (onnennrs nmrnl Modules f :
MX150™
Sealed Connector System
3
Safety/Chassis
– Traction Control
– Brake Control (ABS)
– Stability Control
– Tire Safety
– Adaptive Cruise Control
– Forward Collision Warning
– Airbags/Safety Bags
– Impact Sensors
– Occupant Sensing
– Pedestrain Protection
– Horns
– Fluid Reservoirs
Powertrain
– Fuel Injection
– Valvetrain
– Emissions Control
– Engine Cooling
– Ignition
– Transmission, Transaxles
and 4-Wheel Drive
– Powertrain Harness Connectors
– Powertrain Control Modules
– Spark Plugs
molex‘
4
TABLE OF CONTENTS MX150™
Sealed Connector System
MX150 Matte Seal Configurations
Capabilities ........................................................................................................................................................ 5
1.50mm Sealed Female Terminal System ............................................................................................................ 6
1.50mm Unsealed Female Terminal System ........................................................................................................ 6
1.50mm Standard Male Terminal System ............................................................................................................ 7
1.50mm Male Terminal System with Shorting-Bar ............................................................................................... 7
MX150 Single Row Features and Specifications
Connection System Construction ................................................................................................................. 8
1-by-2 Connector System ................................................................................................................................... 9
1-by-3 Connector System ................................................................................................................................. 10
1-by-4 Connector System ................................................................................................................................. 11
1-by-4 Shorting-Bar Connector System ............................................................................................................. 12
1-by-5 Connector System ................................................................................................................................. 13
1-by-6 Connector System ................................................................................................................................. 14
MX150 Dual Row Features and Specifications
Connection System Construction ............................................................................................................... 15
2-by-2 Connector System ................................................................................................................................. 16
2-by-3 Connector System ................................................................................................................................. 17
2-by-4 Connector System ................................................................................................................................. 18
2-by-6 Connector System ................................................................................................................................. 19
2-by-8 Connector System ................................................................................................................................. 20
2-by-10 Connector System ............................................................................................................................... 21
MX150 Dual Row Hybrid Features and Specifications
Features and Specifications ....................................................................................................................... 22
2-by-8 Hybrid Connector System ...................................................................................................................... 23
2-by-8 Hybrid Shorting-Bar Connector System .................................................................................................. 24
Unused Cavity Strategy .................................................................................................................................... 25
MX150 Cable Seal Configurations
Capabilities ...................................................................................................................................................... 26
Connection System Construction ............................................................................................................... 27
1.50mm Cable Seal Terminal System ................................................................................................................ 28
1-by-2 Cable Seal Inline System ....................................................................................................................... 29
1-by-2 Global Fuel Injector Connector System ................................................................................................... 30
1-by-3 Single Key Headlamp Connector System ................................................................................................ 31
1-by-3 Dual Key Headlamp Connector System .................................................................................................. 32
Serviceability ............................................................................................................................................. 33, 34
Geometry and Dimensions ............................................................................................................................... 35
Crimp Tooling ......................................................................................................................................... 36 to 38
A ex‘ mo V
5
SPECIFICATIONS MX150™
Matte Seal Capabilities
CURRENT CARRYING CAPACITY CURVE
DESCRIPTION METRIC IMPERIAL (U.S.)
Operating Temperature Range
(USCAR Class III) -40° to 125°C -104° to 257°F
Current Carrying Capacity
(See Derating Curves below) 22.0A
Wire Range 2.00 to 0.50mm214 AWG to 22 AWG
Insulation Diameter 2.70 to 1.50mm .106 to .059”
Terminal Pitch
(Matte Seal Product)
3.50mm (adjacent terminal)
6.00mm (row-to-row)
.138” (adjacent terminal)
.236” (row to row)
Connector System Retention ( Main Latch)
USCAR Requirement:
Exceeds spec. (more than 2x)
255N (avg.) 24.7 lbs min.
57.3 lbs (avg.)
Terminal Retention (to Connector)
USCAR Requirement:
Exceeds spec. (more than 2x)
90N min.
210N (avg.)
20.2 lbs min.
47.2 lbs (avg.)
Sealing Performance
(USCAR-2 Rev. 3) Heat Soak Submersion
(USCAR-2 Rev. 3) Pressure/Vacuum Immersion
125°C and submerse depth: 40cm water
48 kPa
257°F and submerse depth:
15.75’ water 7 psi
IP Ratings IP6K7, IP6K9K
Vibration Performance
(USCAR-2 Rev. 3) Random “On-Engine” Profile
118.7 m/s2rms
60 to 1,200 Hz
12.1 grams
60 to 1,200 Hz
(USCAR-2 Rev. 3) Mechanical Shock 343 m/s2, half sine wave
10 msec pulse
35 g. half sine wave
10 msec pulse
(GMW3191) Vibration Random “On Engine” Profile 170 m/s2rms
10 to 1,500 Hz
17.3 grams
10 to 1,500 Hz
(GMW3191) Vibration Sine “On Engine” Profile 280 m/s2 Pk
100 to 440 Hz
28.5 g Pk
100 to 440 Hz
(GMW3191) Mechanical Shock 245 m/s2, half sine wave
10 msec pulse
25 g. half sine wave
10 msec pulse
22 AWG Derating Curve
20 AWG Derating Curve
18 AWG Derating Curve
16 AWG Derating Curve
14 AWG Derating Curve
Max Current vs. Ambient Temperature
25 35 45 55 65 75 85 95 105 115 125 135 145
Ambient Temperature (°C)
Current (Amperes)
Electrical Requirements validated to USCAR-20 (FCLT), USCAR-21, USCAR-2
24
23
22
21
20
19
18
17
16
15
14
13
12
11
10
9
8
7
6
5
4
3
2
1
0
Note: Matte Sealed Product Specifications PS 33471-0001 and PS 33472-000 available on molex.com
A ex‘ mo V Va“
6
FEATURES AND SPECIFICATIONS 1.50mm
MX150™ Terminals
(060) Sealed Applications
33012/33001
Female
Features and Benefits
n Meets USCAR performance testing
n Low insertion force
n Multiple plating options
n Strong crimps
n Accommodates SAE and metric wires
n Sealed and unsealed versions
n Lead free
Reference Information
Packaging: Reel
Mates With: 33011, 33000, 31296
Use With: MX150 plastic series 33471, 33472, 33476
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: 3.0N average
Wire Pull-Out Force:
14 AWG—180N min.
22AWG—70N
Mating Force: 3.0N average
Unmating Force: 3.0N average
Normal Force: 6.0N average
Physical
Contact: Copper Alloy
Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.35mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.20mm (.106 to .047”)
Operating Temperature: -40 to +125˚C
Order No. Plating Wire Gauge
Right Payoff, B Wound Left Payoff, D Wound
33012-2001 33012-3001
Tin
14 to 16 AWG
33012-2002 33012-3002 18 to 20 AWG
33012-2003 33012-3003 22 AWG
33001-2003 33001-3003
Gold
14 to 16 AWG
33001-2004 33001-3004 18 to 20 AWG
33001-2005 33001-3005 22 AWG
33001-4001 33001-5001
Silver
14 to 16 AWG
33001-4002 33001-5002 18 to 20 AWG
33001-4003 33001-5003 22 AWG
Order No. Plating Wire Gauge
Right Payoff, B Wound Left Payoff, D Wound
33012-2021 33012-3021
Tin
14 to 16 AWG
33012-2022 33012-3022 18 to 20 AWG
33012-2023 33012-3023 22 AWG
FEATURES AND SPECIFICATIONS 1.50mm
MX150™ Terminals
(060) Unsealed Applications
33012
Female
Features and Benefits
n Meets USCAR performance testing
n Low insertion force
n Multiple plating options
n Strong crimps
n Accommodates SAE and metric wires
n Sealed and unsealed versions
n Lead free
Reference Information
Packaging: Reel
Mates With: 33000 and 33011
Use With: MX150 plastic series 31372
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: 3.0N average
Wire Pull-Out Force:
14 AWG—180N min.
22AWG—70N min.
Mating Force: 3.0N average
Unmating Force: 3.0N average
Normal Force: 6.0N average
Physical
Contact: Copper Alloy
Plating: Tin
Wire Gauge: 2.00 to 0.35mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.20mm (.106 to .047”)
Operating Temperature: -40 to +125˚C
molex’ C) /\ molex’ \_/
7
FEATURES AND SPECIFICATIONS 1.50mm
MX150™ Terminals
(060) Sealed Shorting-Bar
Applications
31296
Male
Features and Benefits
n Meets USCAR performance testing
n Low insertion force
n Multiple plating options
n Strong crimps
n Accommodates SAE and metric wires
n Sealed and unsealed versions
n Lead free
Reference Information
Packaging: Reel
Mates With: 33012, 33001
Use With: MX150 plastic series 31280
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 15.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: 3.0N average
Wire Pull-Out Force:
14 AWG—180N min.
22AWG—70N min.
Mating Force: 3.0N average
Unmating Force: 3.0N average
Normal Force: 6.0N average
Nominal Width: 1.50mm
Nominal Thickness: 0.80mm
Physical
Contact: Copper Alloy
Plating: Tin or Gold
Wire Gauge: 2.00 to 0.35mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.20mm (.106 to .047”)
Operating Temperature: -40 to +125˚C
FEATURES AND SPECIFICATIONS 1.50mm
MX150™ Terminals
(060)
33011/33000
Male
Features and Benefits
n Meets USCAR performance testing
n Low insertion force
n Multiple plating options
n Strong crimps
n Accommodates SAE and metric wires
n Sealed and unsealed versions
n Lead free
Reference Information
Packaging: Reel
Mates With: 33012 and 33001
Use With: MX150 plastic series 33481,
33482 and 33486
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: 3.0N average
Wire Pull-Out Force:
14 AWG—180N min.
22AWG—70N min.
Mating Force: 3.0N average
Unmating Force: 3.0N average
Normal Force: 6.0N average
Nominal Width: 1.50mm
Nominal Thickness: 0.80mm
Physical
Contact: Copper Alloy
Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.35mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.20mm (.106 to .047”)
Operating Temperature: -40 to +125˚C
Order No. Plating Wire Gauge
Right Payoff, B Wound Left Payoff, D Wound
33000-0001 33000-1001
Tin
14 AWG
33000-0002 33000-1002 16 to 20 AWG
33000-0003 33000-1003 22 AWG
33011-1002 33011-0002
Gold
14 AWG
33011-1004 33011-0004 16 to 20 AWG
33011-1006 33011-0006 22 AWG
33011-2001 33011-3001
Silver
14 AWG
33011-2002 33011-3002 16 to 20 AWG
33011-2003 33011-3003 22 AWG
Order No. Plating Wire Gauge
Right Payoff, B Wound Left Payoff, D Wound
31296-1008 31296-0008 Gold 18 to 20 AWG
8
CONNECTION SYSTEM CONSTRUCTION MX150™ Single Row
Exploded View of Connector System
System Cross Section
Overall Mated Lengths
Male Connector
Standard Matte Seal Connector System Matte Seal Connector System with Shorting-Bars
Female Receptacle
Matte Seal
Male Housing
Male Connector TPA
Seal Cap
Female Connector TPA
Female Housing
Interfacial Seal
Matte Seal
Seal Cap
CPA (Optional)
Retention Clip-Slot Feature
15.00 6.60
73.8571.85
11.00
2.00
* Connectors ship pre-assembled
Male Connector
9
19.80
18.65
36.95
17.13
15.61
53.85
FEATURES AND SPECIFICATIONS 1.50mm
MX150™
(060) 1-by-2 Receptacle
33471
Female
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33481
Use With: 33012 and 33001 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Order No. Polarity Color CPA
33471-0201 A Black
No33471-0202 B Light Gray
33471-0203 C Dark Gray
33471-0206 A Black
Yes33471-0207 B Light Gray
33471-0208 C Dark Gray
FEATURES AND SPECIFICATIONS 1.50mm
MX150™
(060) 1-by-2 Connector
33481
Male
Order No. Polarity Color
33481-0201 A Black
33481-0202 B Light Gray
33481-0203 C Dark Gray
Male Connector Polarities
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Clip slot standard
Reference Information
Packaging: Bulk
Mates With: 33471
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Female Receptacle Polarities
10
19.80
21.98
36.95
17.13
18.94
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
1.50mm
MX150™
(060) 1-by-3 Receptacle
33471
Female
1.50mm
MX150™
(060) 1-by-3 Connector
33481
Male
Order No. Polarity Color CPA
33471-0301 A Black
No
33471-0302 B Gray
33471-0303 C Brown
33471-0304 D Green
33471-0306 A Black
Yes
33471-0307 B Gray
33471-0308 C Brown
33471-0309 D Green
Order No. Polarity Color
33481-0301 A Black
33481-0302 B Gray
33481-0303 C Brown
33481-0304 D Green
Female Receptacle Polarities
Male Connector Polarities
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Clip slot standard
Reference Information
Packaging: Bulk
Mates With: 33471
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33481
Use With: 33012 and 33001 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
molex C
11
19.72
25.48
36.95
17.13
22.44
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Order No. Polarity Color CPA
33471-0401 A Black
No
33471-0402 B Gray
33471-0403 C Brown
33471-0404 D Green
33471-0406 A Black
Yes
33471-0407 B Gray
33471-0408 C Brown
33471-0409 D Green
Order No. Polarity Color
33481-0401 A Black
33481-0402 B Gray
33481-0403 C Brown
33481-0404 D Green
Female Receptacle Polarities
Male Connector Polarities
1.50mm
MX150™
(060) 1-by-4 Receptacle
33471
Female
1.50mm
MX150™
(060) 1-by-4 Connector
33481
Male
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Clip slot standard
Reference Information
Packaging: Bulk
Mates With: 33471
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33481
Use With: 33012 and 33001 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
12
19.72
25.48
36.95
17.13
22.44
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Order No. Polarity Color CPA
33471-0436 A Black
No
33471-0437 B Gray
33471-0438 C Brown
33471-0439 D Green
33471-0446 A Black
Yes
33471-0447 B Gray
33471-0448 C Brown
33471-0449 D Green
Order No. Polarity Color
31280-0436 A Black
31280-0437 B Gray
31280-0438 C Brown
31280-0439 D Green
Female Receptacle Polarities
Male Connector Polarities
1.50mm
MX150™
(060) 1-by-4 Receptacle
(with Shorting-Bar)
33471
Female
1.50mm
MX150™
(060) 1-by-4 Connector
(with Shorting-Bar)
31280
Male
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Clip slot standard
Reference Information
Packaging: Bulk
Mates With: 33471
Use With: 31296 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 31280
Use With: 33001 Gold MX150 Terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
molex‘ C) moleX' C
13
19.80
29.15
36.95
17.13
25.94
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Order No. Polarity Color CPA
33471-0501 A Black
No
33471-0502 B Gray
33471-0503 C Brown
33471-0504 D Green
33471-0506 A Black
Yes
33471-0507 B Gray
33471-0508 C Brown
33471-0509 D Green
Order No Polarity Color
33481-0501 A Black
33481-0502 B Gray
33481-0503 C Brown
33481-0504 D Green
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
Female Receptacle Polarities
1.50mm
MX150™
(060)1-by-5 Receptacle
33471
Female
1.50mm
MX150™
(060) 1-by-5 Connector
33481
Male
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Clip slot standard
Reference Information
Packaging: Bulk
Mates With: 33471
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33481
Use With: 33001 and 33012 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Male Connector Polarities
14
19.72
32.48
36.95
17.13
29.44
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Order No. Polarity Color CPA
33471-0601 A Black
No
33471-0602 B Gray
33471-0603 C Brown
33471-0604 D Green
33471-0606 A Black
Yes
33471-0607 B Gray
33471-0608 C Brown
33471-0609 D Green
Order No. Polarity Color
33481-0601 A Black
33481-0602 B Gray
33481-0603 C Brown
33481-0604 D Green
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
Female Receptacle Polarities
Male Connector Polarities
1.50mm
MX150™
(060) 1-by-6 Receptacle
33471
Female
1.50mm
MX150™
(060) 1-by-6 Connector
33481
Female
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Clipslot standard
Reference Information
Packaging: Bulk
Mates With: 33471
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33481
Use With: 33001 and 33012 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
15
CONNECTION SYSTEM CONSTRUCTION MX150™ Dual Row
Exploded View of Connector System
System Cross Sections
Overall Mated Lengths
Retention Clip-Slot Feature
Male Connector Female Receptacle
Matte Seal
Male Housing
Male Connector TPA
Seal Cap
Female Connector TPA
Female Housing
Interfacial Seal
Matte Seal
Seal Cap
CPA (Optional)
Standard Matte Seal Connector System
Note: Clipslot standard on male connectors. Also available on 2-by-3, 2-by-4, and 2-by-6 female receptacles.
Male Connector Female Receptacle
71.85
15.00
11.00
2.00
15.00
6.60
2.00
11.00
* Connectors ship pre-assembled
6.60
16
24.71
18.48
36.95
22.13
15.44
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Order No. Polarity Color CPA
33472-0401 A Black
No
33472-0402 B Gray
33472-0403 C Brown
33472-0404 D Green
33472-0406 A Black
Yes
33472-0407 B Gray
33472-0408 C Brown
33472-0409 D Green
Order No. Polarity Color
33482-0401 A Black
33482-0402 B Gray
33482-0403 C Brown
33482-0404 D Green
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
1.50mm
MX150™
(060) 2-by-2 Receptacle
33472
Female
1.50mm
MX150™
(060) 2-by-2 Connector
33482
Male
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n C lip slot standard
Reference Information
Packaging: Bulk
Mates With: 33472
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33482
Use With: 33001 and 33012 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Female Recptacle Polarities
Male Connector Polarities
molex‘ C)
17
24.80
22.15
36.95
22.13
18.94
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Order No. Polarity Color
33482-0601 A Black
33482-0602 B Gray
33482-0603 C Brown
33482-0604 D Green
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
1.50mm
MX150™
(060) 2-by-3 Receptacle
33472
Female
1.50mm
MX150™
(060) 2-by-3 Connector
33482
Male
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n C lip slot standard
Reference Information
Packaging: Bulk
Mates With: 33472
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33482
Use With: 33001 and 33012 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Order No. Polarity Color CPA Clipslot
33472-0601 A Black
No
No
33472-0602 B Gray
33472-0603 C Brown
33472-0604 D Green
33472-0606 A Black
Yes
33472-0607 B Gray
33472-0608 C Brown
33472-0609 D Green
33472-0701 A Black
No
Yes
33472-0702 B Light Gray
33472-0703 C Brown
33472-0704 D Green
33472-0705 A Black
Yes
33472-0706 B Light Gray
33472-0707 C Brown
33472-0708 D Green
Female Receptacle Polarities
Male Connector Polarities
18
24.71
25.48
36.95
22.13
22.44
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Order No. Polarity Color
33482-0801 A Black
33482-0802 B Gray
33482-0803 C Brown
33482-0804 D Green
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
Female Receptacle Polarities
Male Connector Polarities
1.50mm
MX150™
(060) 2-by-4 Receptacle
33472
Female
1.50mm
MX150™
(060) 2-by-4 Connector
33482
Male
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Clip slot standard
Reference Information
Packaging: Bulk
Mates With: 33472
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33482
Use With: 33001 and 33012 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Order No. Polarity Color CPA Clipslot
33472-0801 A Black
No
No
33472-0802 B Gray
33472-0803 C Brown
33472-0804 D Green
33472-0806 A Black
Yes
33472-0807 B Gray
33472-0808 C Brown
33472-0809 D Green
33472-0901 A Black
No
Yes
33472-0902 B Light Gray
33472-0903 C Brown
33472-0904 D Green
33472-0906 A Black
Yes
33472-0907 B Light Gray
33472-0908 C Brown
33472-0909 D Green
19
24.80
32.65
36.95
22.13
29.44
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Order No. Polarity Color
33482-1201 A Black
33482-1202 B Gray
33482-1203 C Brown
33482-1204 D Green
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
1.50mm
MX150™
(060) 2-by-6 Receptacle
33472
Female
1.50mm
MX150™
(060) 2-by-6 Connector
33482
Male
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n C lip slot standard
Reference Information
Packaging: Bulk
Mates With: 33472
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33482
Use With: 33001 and 33012 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Order No. Polarity Color CPA Clipslot
33472-1201 A Black
No
No
33472-1202 B Gray
33472-1203 C Brown
33472-1204 D Green
33472-1206 A Black
Yes
33472-1207 B Gray
33472-1208 C Brown
33472-1209 D Green
33472-1301 A Black
No
Yes
33472-1302 B Light Gray
33472-1303 C Brown
33472-1304 D Green
33472-1306 A Black
Yes
33472-1307 B Light Gray
33472-1308 C Brown
33472-1309 D Green
Female Receptacle Polarities
Male Connector Polarities
20
24.80
39.65
36.95
17.94
36.44
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Order No. Polarity Color CPA
33472-1601 A Black
No
33472-1602 B Gray
33472-1603 C Brown
33472-1604 D Green
33472-1606 A Black
Yes
33472-1607 B Gray
33472-1608 C Brown
33472-1609 D Green
Order No. Polarity Color
33482-1601 A Black
33482-1602 B Gray
33482-1603 C Brown
33482-1604 D Green
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
1.50mm
MX150™
(060) 2-by-8 Receptacle
33472
Female
1.50mm
MX150™
(060) 2-by-8 Connector
33482
Male
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n C lip slot standard
Reference Information
Packaging: Bulk
Mates With: 33472
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33482
Use With: 33001 and 33012 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Female Receptacle Polarities
Male Connector Polarities
molex‘ /\ \J
21
24.80
46.65
36.95
22.13
43.44
53.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Order No. Polarity Color CPA
33472-2001 A Black
No
33472-2002 B Gray
33472-2003 C Brown
33472-2004 D Green
33472-2006 A Black
Yes
33472-2007 B Gray
33472-2008 C Brown
33472-2009 D Green
Order No. Polarity Color
33482-2001 A Black
33482-2002 B Gray
33482-2003 C Brown
33482-2004 D Green
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
Male Connector Polarities
1.50mm
MX150
(060) 2-by-10 Receptacle
33472
Female
1.50mm
MX150
(060) 2-by-10 Connector
33482
Male
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n C lip slot standard
Reference Information
Packaging: Bulk
Mates With: 33472
Use With: 33000 and 33011 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance requirements
n Smallest 1.50mm (.059”) sealed connector
in the market
n Terminal retention is 2x industry standard
n Matte seal design
n Polarization options available
n Available with or without CPA
Reference Information
Packaging: Bulk
Mates With: 33482
Use With: 33001 and 33012 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125˚C
Pitch: 3.50mm (.138”)
Female Receptacle Polarities
22
CONNECTION SYSTEM CONSTRUCTION MX150™ Hybrid
Overall Mated Lengths
Retention Clip-Slot Feature
Hybrid Connector System Hybrid Connector System with Shorting-Bar
Exploded View of Connector System
System Cross Sections
Male Connector
Male Connector
Female Receptacle
Female Receptacle
74.80 76.80
11.00
2.00
Matte Seal
Male Housing
Male Connector TPA
Seal Cap
Female Connector TPA
Female Housing
Interfacial Seal
Matte Seal
Seal Cap
CPA (Optional)
* Connectors ship pre-assembled
11.00
2.00
15.00 15.00
6.60
6.60
23
27.96
49.65
36.95
21.14
46.44
56.85
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
1.50mm
MX150
(060) 2-by-8 Hybrid
Receptacle
33476
Female
1.50mm
MX150
(060) 2-by-8 Hybrid
Connector
33486
Male
Order No. Polarity Color CPA Clipslot
33476-1601 A Black
No
No
33476-1602 B Light Gray
33476-1603 C Brown
33476-1604 D Green
33476-1606 A Black
Yes
33476-1607 B Light Gray
33476-1608 C Brown
33476-1609 D Green
33476-1841 A Black No Yes
33476-1849 Yes
Order No. Pol. Color
33486-1601 A Black
33486-1602 B Light Gray
33486-1603 C Brown
33486-1604 D Green
Female Receptacle Polarities
Male Connector Polarities
Features and Benefits
n Combines 1.50 and 2.80mm (.059 and .110”)
terminals in same connector
n Terminal retention is 2x industry standard
n Polarization options available
n Available with or without CPA
n With or without clip slot
Reference Information
Packaging: Bag
Mates with: 33486
Use With:
MX150 1.50mm and Yazaki 2.80mm terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A for 1.50mm terminals and
25.0A for 2.80mm terminals
Contact Resistance:
10 milliohms max. for 1.50mm terminal
5 milliohms max. for 2.80mm terminal
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Combines 1.50 and 2.80mm (.059 and .110”)
terminals in same connector
n Terminal retention is 2x industry standard
n Polarization options available
n Clip slot standard on male side
Reference Information
Packaging: Bag
Mates with: 33476
Use With:
MX150 1.50mm and Yazaki 2.80mm terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A for 1.50mm terminals and
25.0A for 2.80mm terminals
Contact Resistance:
10 milliohms max. for 1.50mm terminal
5 milliohms max. for 2.80mm terminal
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL94 – HB
2.80mm terminals
Contact: Copper Alloy
Contact Plating: Tin
Wire Gauge: 12 to 22 AWG
Operating Temperature: -40 to +125˚C
1.50mm terminals
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125°C
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL94 – HB
2.80mm terminals
Contact: Copper Alloy
Contact Plating: Tin
Wire Gauge: 12 to 22 AWG
Operating Temperature: -40 to +125˚C
1.50mm terminals
Contact: Copper Alloy
Contact Plating: Tin, Silver, Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125°C
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
molex‘ A \J > molex‘ C
27.96
49.65
36.95
21.14
46.44
56.85
24
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
1.50mm
MX150
(060) 2-by-8 Hybrid
Receptacle
(with Shorting-Bar)
33476
Female
1.50mm
MX150
(060) 2-by-8 Connector
(with Shorting-Bar)
33486
Male
Order No. Polarity Color CPA Clipslot
33476-1701 E Black
No No
33476-1702 F Light Gray
33476-1703 G Brown
33476-1704 H Yellow
33476-1713 E Black No Yes
Order No. Pol. Color
33486-1701 E Black
33486-1702 F Light Gray
33486-1703 G Brown
33486-1704 H Yellow
Female Receptacle Polarities
Male Connector Polarities
Features and Benefits
n Combines 1.50 and 2.80mm (.059 and .110”)
terminals in same connector
n Terminal retention is 2x industry standard
n Polarization options available
n Available with or without CPA
n With or without clip slot
Reference Information
Packaging: Bag
Mates with: 33486
Use With:
MX150 1.50mm and Yazaki 2.80mm terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A for 1.50mm terminals and
25.0A for 2.80mm terminals
Contact Resistance:
10 milliohms max. for 1.50mm terminal
5 milliohms max. for 2.80mm terminal
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Combines 1.50 and 2.80mm (.059 and .110”)
terminals in same connector
n Terminal retention is 2x industry standard
n Polarization options available
n Clip slot standard on male side
Reference Information
Packaging: Bag
Mates with: 33476
UseWith:
MX150 1.50mm and Yazaki 2.80mm terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A for 1.50mm terminals and
25.0A for 2.80mm terminals
Contact Resistance:
10 milliohms max. for 1.50mm terminal
5 milliohms max. for 2.80mm terminal
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL94 – HB
2.80mm terminals
Contact: Copper Alloy
Contact Plating: Tin
Wire Gauge: 12 to 22 AWG
Operating Temperature: -40 to +125˚C
1.50mm terminals
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125°C
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 110N min.
Wire Pull-Out Force: 90N min.
Mating Force: 75N max.
Unmating Force: 75N max.
Normal Force: Terminal dependent
Physical
Housing: 30% glass filled nylon, UL94 – HB
2.80mm terminals
Contact: Copper Alloy
Contact Plating: Tin
Wire Gauge: 12 to 22 AWG
Operating Temperature: -40 to +125˚C
1.50mm terminals
Contact: Copper Alloy
Contact Plating: Tin, Silver, Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125°C
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
molex‘ O
25
FEATURES AND SPECIFICATIONS MX150™ Unused Cavity
Strategy
Circuit Plugs
- Low volume option and general market
- Can be used with male and female connectors
- Order No. 34345-0001
Breakaway Plugs
- Programmed punch-out station for larger volumes
- Serialized part numbers
- Pegs can be removed for various configurations
12 circuit Breakaway Plug
(4 cavities plugged shown)
As Molded
A ex‘ mo V
26
SPECIFICATIONS MX150™
Cable Seal Capabilities
DESCRIPTION METRIC IMPERIAL (U.S.)
Operating Temperature Range
(USCAR Class III) -40 to 125°C -104° to 257°F
Current Carrying Capacity
(See Derating Curves below) 22.0A
Wire Range 2.00 to 0.50mm214 to 22 AWG
Insulation Diameter 2.70 to 1.40mm .106 to .055”
Connector System Retention ( Main Latch)
USCAR Requirement:
Exceeds spec. (more than 2x)
255N (avg.) 24.7 lbs min.
57.3 lbs (avg.)
Terminal Retention (to Connector)
USCAR Requirement:
Exceeds spec. (more than 2x)
90N min.
210N (avg.)
20.2 lbs min.
47.2 lbs (avg.)
Sealing Performance
(USCAR-2 Rev. 3) Heat Soak Submersion
(USCAR-2 Rev. 3) Pressure/Vacuum Immersion
125°C and submerse depth: 40cm water
48 kPa
257°F and submerse depth:
15.75’ water 7 psi
IP Ratings IP6K7, IP6K9K
Vibration Performance
(USCAR-2 Rev. 3) Random “On-Engine” Profile
118.7 m/s2rms
60 to1,200 Hz
12.1 grams
60 to 1,200 Hz
(USCAR-2 Rev. 3) Mechanical Shock 343 m/s2, half sine wave
10 msec pulse
35 g. half sine wave
10 msec pulse
(GMW3191) Vibration Random “On Engine” Profile 170 m/s2rms
10 to 1,500 Hz
17.3 grams
10 to 1,500 Hz
(GMW3191) Vibration Sine “On Engine” Profile 280 m/s2 Pk
100 to 440 Hz
28.5 g Pk
100 to 440 Hz
(GMW3191) Mechanical Shock 245 m/s2, half sine wave
10 msec pulse
25 g. half sine wave
10 msec pulse
Electrical Requirements validated to USCAR-20 (FCLT), USCAR-21, USCAR-2
Note: Cable Seal Product Specification PS 34062-000 and PS 34250-000 available on molex.com
CURRENT CARRYING CAPACITY CURVE
22 AWG Derating Curve
20 AWG Derating Curve
18 AWG Derating Curve
16 AWG Derating Curve
14 AWG Derating Curve
Max Current vs. Ambient Temperature
25 35 45 55 65 75 85 95 105 115 125 135 145
Ambient Temperature (°C)
Current (Amperes)
24
23
22
21
20
19
18
17
16
15
14
13
12
11
10
9
8
7
6
5
4
3
2
1
0
A ex‘ mo V
27
CONNECTION SYSTEM CONSTRUCTION MX150™ Cable Seal
System Cross Sections
Overall Mated Length
Male Connector Female Receptacle
Cable Sealed Connector System
Exploded View of Connector System
Male Housing
Male Connector TPA
Female Connector TPA
Female Housing
Interfacial Seal
CPA (Optional)
61.05mm
Retention Clip-Slot Feature
11.00
2.00 2.00
11.00
Male Connector Female Receptacle
* Connectors ship pre-assembled
6.60
15.00
6.60 15.00
euled Terminal
28
1.50mm
(060) Cable Sealed Terminal
34083/34081
Female
1.50mm
(060) Cable Sealed Terminal
34080
Male
1.50mm
(060) Cable Sealed Terminal
Wire Seals
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Features and Benefits
n Meets USCAR performance testing
n Low insertion force
n Multiple plating options
n Strong crimps
n Accommodates SAE and metric wires
n Sealed and unsealed versions
n Lead free
Reference Information
Packaging: Reel
Mates With: 34080
Use With: MX150 plastic series 34250, 34062
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Meets USCAR performance testing
n Low insertion force
n Multiple plating options
n Strong crimps
n Accommodates SAE and metric wires
n Sealed and unsealed versions
n Lead free
Reference Information
Packaging: Reel
Mates With: 34083
Use With: MX150 plastic series 34091 and 34675
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: 3.0N average
Wire Pull-Out Force:
14 AWG—180N min.
22AWG—70N min.
Mating Force: 3.0N average
Unmating Force: 3.0N average
Normal Force: 6.0N average
Physical
Contact: Copper Alloy
Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.40mm (.106 to .055”)
Operating Temperature: -40 to +125˚C
Mechanical
Contact Insertion Force: 3.0N average
Wire Pull-Out Force:
14 AWG—180N min.
22AWG—70N min.
Mating Force: 3.0N average
Unmating Force: 3.0N average
Normal Force: 6.0N average
Nomimal Width: 1.50mm (.059”)
Nomimal Thickness: 0.80mm (.031”)
Physical
Contact: Copper Alloy
Plating: Tin
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.40mm (.106 to .055”)
Operating Temperature: -40 to +125˚C
Order No. Plating Wire Gauge
Right Payoff, B Wound Left Payoff, D Wound
34083-2001 34083-3001
Tin
14 to 16 AWG
34083-2002 34083-3002 18 to 20 AWG
34083-2003 34083-3003 22 AWG
34081-2003 34081-3003
Gold
14 to 16 AWG
34081-2004 34081-3004 18 to 20 AWG
34081-2005 34081-3005 22 AWG
34081-4001 34081-5001
Silver
14 to 16 AWG
34081-4002 34081-5002 18 to 20 AWG
34081-4003 34081-5003 22 AWG
Order No. Color Wire Gauge Insulation Diameter
34753-0001 Green 16 AWG 1.60 to 2.10mm (.062 to .083“)
34753-0002 Pink 18 to 20 AWG 1.19 to 1.70mm (.047 to .067“)
34753-0003 Yellow 22 AWG 2.18 to 2.70mm (.086 to .106“)
Order No. Plating Wire Gauge
Right Payoff, B Wound Left Payoff, D Wound
34080-0001 34080-1001
Tin
14 to 16 AWG
34080-0002 34080-1002 18 to 20 AWG
34080-0003 34080-1003 22 AWG
6.50
5.10
For 14 AWG wire cable seals, contact Molex.
A ex’ mo V
29
21.80
16.40
30.85
18.50
13.60
39.20
Order No. Polarity Color Clipslot
34675-0002 B Light Gray No
34675-0001 C Black
34675-0004 B Light Gray Yes
34675-0003 C Black
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
1.50mm
MX150™
(060) 1-by-2
Cable Sealed Receptacle
34062
Female
1.50mm
MX150™
(060) 1-by-2
Cable Sealed Connector
34675
Male
Features and Benefits
n Compact 1.50mm (.059”) terminal connector
n Meets USCAR footprints
n Uses cable sealed terminals
n Available with or without CPA
n Polarization options available
Reference Information
Packaging: Bag
Mates With: 34091
Use With: 34081 and 34083 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Compact 1.50mm (.059”) terminal connector
n Uses cable sealed terminals
n Polarization options available
n Optional Clip slot
Reference Information
Packaging: Bag
Mates With: 34250
Use With: 34080 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 100N min.
Wire Pull-Out Force: 90N min.
Mating Force: Less than 45N
Unmating Force: Less than 45N
Normal Force: Terminal dependent
Physical
Housing: PBT + 10% glass filled, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125°C
Pitch: 5.00mm (.197”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 100N min.
Wire Pull-Out Force: 90N min.
Mating Force: Less than 45N
Unmating Force: Less than 45N
Normal Force: Terminal dependent
Physical
Housing: PBT + 10% glass filled, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125°C
Pitch: 5.00mm (.197”)
Order No. Polarity Color Clipslot
34062-0021 A Black
No
34062-0022 B Light Gray
34062-0023 C
Black34062-0024 D
34062-0031 A
Yes
34062-0032 B Light Gray
34062-0033 C Black
34062-0034 D
30
21.80
16.40
30.85
FEATURES AND SPECIFICATIONS 1.50mm
MX150™
(060) 1-by-2
Cable Sealed Receptacle
Global Fuel Injector
34062*
Female
Features and Benefits
n Compact 1.50mm (.059”) terminal connector
n Meets USCAR footprints
n Uses cable sealed terminals
n Available with or without CPA
n Polarization options available
Reference Information
Packaging: Bag
Mates With: Direct Connect only
Use With: 34081 and 34083 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 100N min.
Wire Pull-Out Force: 90N min.
Mating Force: Less than 45N
Unmating Force: Less than 45N
Normal Force: Terminal dependent
Physical
Housing: PBT + 10% glass filled, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.70 to 1.50mm (.106 to .059”)
Operating Temperature: -40 to +125°C
Pitch: 5.00mm (.197”)
Order No. Polarity Color CPA
34062-0001 A Black
No
34062-0002 B Light Gray
34062-0003 C
Black34062-0004 D
34062-0005 A
Yes
34062-0006 B Light Gray
34062-0007 C Black
34062-0008 D
*This connector is intended for “Direct Connect” applications only
31
20.51
44.55
24.85
23.00
28.20
34.10
FEATURES AND SPECIFICATIONS
FEATURES AND SPECIFICATIONS
1.50mm
MX150™
(060) 1-by-3 Cable Sealed
Headlamp Connector
Single Key
34250
Female
1.50mm
MX150™
(060) 1-by-3 Cable Sealed
Headlamp Connector
Single Key
34091
Male
Order No. Polarity Color CPA
34250-0033 A Black
Yes
34250-0034 B Gray
34250-0035 C Brown
34250-0036 D Green
34250-0049 A Black
No
34250-0050 B Gray
34250-0051 C Brown
34250-0052 D Green
Order No. Polarity Color
34091-0003 C Brown
34091-0004 D Green
Female Receptacle Polarities
Male Connector Polarities
Features and Benefits
n Compact 1.50mm (.059”) terminal connector
n Meets USCAR footprints
n Uses cable sealed terminals
n Available with or without CPA
n Polarization options available
Reference Information
Packaging: Bag
Mates With: 34091
Use With: 34081 and 34083 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Features and Benefits
n Compact 1.50mm (.059”) terminal connector
n Meets USCAR footprints
n Uses cable sealed terminals
n Polarization options available
n Clip slot standard
Reference Information
Packaging: Bag
Mates With: 34250
Use With: 34080 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 100N min.
Wire Pull-Out Force: 90N min.
Mating Force: Less than 45N
Unmating Force: Less than 45N
Normal Force: Terminal dependent
Physical
Housing: PBT + 10% glass filled, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Silver or Gold
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.49 to 1.50mm (.098 to .059”)
Operating Temperature: -40 to +125°C
Pitch: 4.50mm (.177”)
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 100N min.
Wire Pull-Out Force: 90N min.
Mating Force: Less than 45N
Unmating Force: Less than 45N
Normal Force: Terminal dependent
Physical
Housing: PBT + 10% glass filled, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.49 to 1.50mm (.098 to .059”)
Operating Temperature: -40 to +125°C
Pitch: 4.50mm (.177”)
See sales drawing on molex.com for specific knockout requests
See sales drawing on molex.com for specific knockout requests
32
23.22
28.20
34.10
FEATURES AND SPECIFICATIONS
Female Receptacle Polarities
1.50mm
MX150™
(060) 1-by-3 Cable Sealed
Headlamp Receptacle
Dual Key
34250*
Female
Features and Benefits
n Compact 1.50mm (.059”) terminal connector
n Meets USCAR footprints
n Uses cable sealed terminals
n Available with or without CPA
n Polarization options available
n Single and dual key options
Reference Information
Packaging: Bag
Mates With: Direct Connect Only
Use With: 34081 and 34083 MX150 terminals
Designed In: Millimeters
Electrical
Voltage: 250V
Current: 22.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V DC
Insulation Resistance: 20 Megohms min.
Mechanical
Contact Insertion Force: Less than 15N
Contact Retention to Housing: 100N min.
Wire Pull-Out Force: 90N min.
Mating Force: Less than 45N
Unmating Force: Less than 45N
Normal Force: Terminal dependent
Physical
Housing: PBT + 10% glass filled, UL 94-HB
Contact: Copper Alloy
Contact Plating: Tin, Gold or Silver
Wire Gauge: 2.00 to 0.50mm2 (14 to 22 AWG)
Insulation Diameter: 2.49 to 1.50mm (.098 to .059”)
Operating Temperature: -40 to +125°C
Pitch: 4.50mm (.177”)
Order No. Polarity Color CPA
34250-0001 A Black
Yes
34250-0002 B Gray
34250-0003 C Brown
34250-0004 D Green
34250-0017 A Black
No
34250-0018 B Grey
34250-0019 C Brown
34250-0020 D Green
*Male Dual Key 1-by-3 connector currently not tooled. Contact Molex for more information
33
FEATURES AND SPECIFICATIONS MX150™ Serviceability
Seating the TPA
Receptacle Side
n With the receptacle terminals fully installed, the TPA
can be seated into its final lock position by applying
an even force to both ends until it comes to a stop
with an audible “click”. TPA movement distance
from pre-lock to final lock is 5.00mm (.197”)
- The TPA should never be fully removed from the
connector housing
Seating the TPA Blade Side
n A modified process can be used for the Blade
terminal. Using a pair on needle nose pliers, apply
even pressure to the TPA. If the TPA resists, it may
be detecting a partially installed terminal. Pull the
TPA back into its pre-lock position and make sure
all terminals are fully installed. Upon completion,
the TPA can be seated. TPA movement distance
from pre-lock to final lock is 5.00mm (.197”)
- Step 1: Insert a small pair of needle nose pliers
to the designated grab point
- Step 2: Pull back 5.00mm (.198”) , gently, until
the TPA reaches pre-lock position
- The TPA should never be fully removed from the
connector
TPA Servicing
Receptacle Side
n Step 1: Insert a small screwdriver (max. width of
3.00mm (.118”) into the designated pry point
n Step 2: Using the housing as a pivot point, gently
pry out the TPA until it reaches pre-lock position
(5.00mm (.197”) travel)
- The TPA should never be fully removed from the
connector housing. Excessive force can damage
the TPA
Step 1
Step 2
Pry Point
Grab Point Pull back gently approximately 5.0mm (.197”)
FEATURES AND SPECIFICATIONS MX150™ Serviceability
34
Terminal Installation
n With TPA still in pre-lock position, orient terminal to
rear of connector. Grip the wire no less than
30.00mm (1.181”) from the terminal insulation
crimp align the orientation feature and insert
through appropriate circuit opening. If resistance
is encountered, retract the terminal and adjust the
angle of insertion. Continue inserting the terminal
until it stops and locks up on the lock finger with an
audible click
Terminal Removal
n Once the Lock finger is disengaged, gently pull on
the wire to release the terminal. If the terminal
resists, the service tool may not be fully engaged.
Push the service tool straight into the service
opening to ensure that it has fully disengaged the
locking finger
- Do not insert the service tool into the terminal
opening
- Do not use excessive force, excessive force can
damage the lock finger
- Do not insert the service tool at an angle, this
may cause damage to the terminal
- Do not apply any lateral force, this may damage
the terminal or lock finger
n Using the 1.50mm (.059”) service tool
#63813-1500, insert the tip into the terminal
service hole adjacent to the terminal to be serviced.
Push straight down gently and apply pressure to
release-locking finger. This motion will release the
locking finger, “picking” is not required. Cavity
plugs are removed in the same manner
- Do not apply any lateral force, this may damage
the tool, or the locking finger
- Do not use excessive force, excessive force can
damage the lock finger
- Do not insert the service tool at an angle, this
may cause damage to the terminal
Please note that the full MX150 Serviceability Manual can be viewed on www.molex.com/ind/mx150.html
Correct Orientation 90° Mis-orientation
Service Ports
Service Ports
Service Tool must be 90° to the connector face
Service Tool must be 90° to the connector face
GEOMETRY AND DIMENSIONS MX150TM Male Blade Terminals
MX150TM Female Receptacle
Terminals
Terminal Payoff Directions
35
Standard Terminal
(Traditional Shape)
Shorting-Bar Terminal
(Doghouse Shape)
MX150 Male Blade Terminals
Unsealed Applications Sealed Applications
MX150 Female Receptacle Terminals
Terminal Payoff Directions
Direction B Direction D
Right Payoff with Paper Interleaf (Right to Left) Left Payoff with Paper Interleaf (Left to Right)
Interleaf Paper Interleaf Paper
2.45
0.80
3.10
2.50
2.50
2.45
0.80
0.64
0.80
2.55
2.80
3.33
Use with Molex Hand Tools and Molex ApplicatorsUse with Molex Hand Tools
3.63
0.80
2.80
2.55
molex‘
36
FEATURES AND SPECIFICATIONS MX150™ Crimp Tooling
Application Tooling
Dimensions: Height: 152.00mm (5.984”)
Width: 132.00mm (5.197”)
Depth: 101.00mm (3.976”)
Weight: Gross: 5.4kg (12 lbs.)
Unpacked: 4.1kg (9 lbs.)
Mechanics: Stroke: 28.50 and 41.30mm
(1.122 and 1.626”)
Shut Height: 135.80mm (5.346”)
Processing
Capability: 2500 terminations per hour,
depending on operator’s skill and
application
To use applicators, D Wound terminals must be used.
* Complete Applicators come with the perishable tooling loaded into the applicator.
Mechanical - ApplicatorHand Tool
MOLEX PART#
(RIGHT PAYOFF)
B Wind
MOLEX PART#
(LEFT PAYOFF)
D Wind
PLATING Wire Gauge Hand Crimp Tool Applicator
(D Wind Only) Extraction Tool
MX150
Female Sealed
33012-2003 33012-3003
Tin
22 AWG
63811-6000
63900-1000
63813-1500
33012-2002 33012-3002 20 AWG 63900-0900
18 AWG 63900-0800
33012-2001 33012-3001 16 AWG 63811-5900 63900-0700
14 AWG
33012-2003 33012-3003 0.35 mm2N/A N/A
0.50 mm263811-6200 63900-1000
33012-2002 33012-3002 0.75 mm263900-0900
1.00 mm263811-6100 63900-0800
33012-2001 33012-3001 1.50 mm263900-0700
33001-2005 33001-3005
Gold
22 AWG
63811-6000
63900-1000
33001-2004 33001-3004 20 AWG 63900-0900
18 AWG 63900-0800
33001-2003 33001-3003 16 AWG 63811-5900 63900-0700
14 AWG
33001-2005 33001-3005 0.35 mm2N/A N/A
0.50 mm263811-6200 63900-1000
33001-2004 33001-3004 0.75 mm263900-0900
1.00 mm263811-6100 63900-0800
33001-2003 33001-3003 1.50 mm263900-0700
33001-4003 33001-5003
Silver
22 AWG
63811-6000
63900-1000
33001-4002 33001-5002 20 AWG 63900-0900
18 AWG 63900-0800
33001-4001 33001-5001 16 AWG 63811-5900 63900-0700
14 AWG
33001-4003 33001-5003 0.35 mm2N/A N/A
0.50 mm263811-6200 63900-1000
33001-4002 33001-5002 0.75 mm263900-0900
1.00 mm263811-6100 63900-0800
33001-4001 33001-5001 1.50 mm263900-0700
ORDERING INFORMATION
molex‘
ORDERING INFORMATION MX150™ Crimp Tooling
37
MOLEX PART#
(RIGHT PAYOFF)
B Wind
MOLEX PART#
(LEFT PAYOFF)
D Wind
PLATING Wire Gauge Hand Crimp Tool Applicator
(D Wind Only) Extraction Tool
MX150
Male Sealed
33000-0003 33000-1003
Tin
22 AWG
63811-2600
63900-0600
63813-1500
33000-0002 33000-1002
20 AWG 63900-0500
18 AWG 63900-0400
16 AWG 63811-2400 63900-0300
33000-0001 33000-1001 14 AWG 63900-0200
33000-0003 33000-1003 0.35 mm2
N/A
N/A
0.50 mm263900-0600
33000-0002 33000-1002 0.75 mm263900-0500
1.00 mm263900-0300
33000-0001 33000-1001 1.50 mm263900-0200
33011-1006 33011-0006
Gold
22 AWG
63811-2600
63900-0600
33011-1004 33011-0004
20 AWG 63900-0500
18 AWG 63900-0400
16 AWG 63811-2400 63900-0300
33011-1002 33011-0002 14 AWG 63900-0200
33011-1006 33011-0006 0.35 mm2
N/A
N/A
0.50 mm263900-0600
33011-1004 33011-0004 0.75 mm263900-0500
1.00 mm263900-0300
33011-1002 33011-0002 1.50 mm263900-0200
33011-2001 33011-3001
Silver
22 AWG
63811-2600
63900-0600
33011-2002 33011-3002
20 AWG 63900-0500
18 AWG 63900-0400
16 AWG 63811-2400 63900-0300
33011-2003 33011-3003 14 AWG 63900-0200
33011-2001 33011-3001 0.35 mm2
N/A
N/A
0.50 mm263900-0600
33011-2002 33011-3002 0.75 mm263900-0500
1.00 mm263900-0300
33011-2003 33011-3003 1.50 mm263900-0200
MOLEX PART#
(RIGHT PAYOFF)
B Wind
MOLEX PART#
(LEFT PAYOFF)
D Wind
PLATING Wire Gauge Hand Crimp Tool Applicator
(D Wind Only) Extraction Tool
MX150 Female
Unsealed
33012-2023 33012-3023
Tin
22 AWG
63811-6000
63900-1000
63813-1500
33012-2022 33012-3022 20 AWG 63900-0900
18 AWG 63900-0800
33012-2021 33012-3021 16 AWG 63811-5900 63900-0700
14 AWG
33012-2023 33012-3023 0.50 mm2
63811-6200 63900-1000
33012-2022 33012-3022 0.75 mm263900-0900
1.00 mm2
63811-6100 63900-0800
33012-2021 33012-3021 1.50 mm263900-0700
MOLEX PART#
(RIGHT PAYOFF)
B Wind
MOLEX PART#
(LEFT PAYOFF) D
Wind
PLATING Wire Gauge Hand Crimp Tool Applicator
(D Wind Only) Extraction Tool
MX150 Male
Shorting-Bar 31296-1008 31296-0008 Gold 18 AWG N/A N/A 63813-1500
20 AWG
To use applicators, D Wound terminals must be used.
* Complete Applicators come with the perishable tooling loaded into the applicator.
To use applicators, D Wound terminals must be used.
* Complete Applicators come with the perishable tooling loaded into the applicator.
To use applicators, D Wound terminals must be used.
* Complete Applicators come with the perishable tooling loaded into the applicator.
ORDERING INFORMATION MX150™ Crimp Tooling
38
MOLEX PART#
(RIGHT PAYOFF)
B Wind
MOLEX PART#
(LEFT PAYOFF)
D Wind
PLATING Wire Gauge Hand Crimp Tool Applicator
(D Wind Only) Extraction Tool
MX150
Male Cable Seal
34080-0003 34080-1003
Tin
22 AWG
63819-9200
63895-1500
N/A
34080-0002 34080-1002 20 AWG 63895-1400
18 AWG
34080-0001 34080-1001 16 AWG 63819-9100 63895-1300
14 AWG
34080-0003 34080-1003 0.50 mm2
63819-9200 63895-1500
34080-0002 34080-1002 0.75 mm2
63895-1400
1.00 mm2
63819-9100
34080-0001 34080-1001 1.50 mm263895-1300
MOLEX PART#
(RIGHT PAYOFF)
B Wind
MOLEX PART#
(LEFT PAYOFF)
D Wind
PLATING Wire Gauge Hand Crimp Tool Applicator
(D Wind Only) Extraction Tool
MX150
Female Cable Seal
34083-2001 34083-3001
Tin
14 to 16 AWG 63819-9300 63895-1600
N/A
34083-2002 34083-3002 18 to 20 AWG 63819-9400 63895-1700
34083-2003 34083-3003 22 AWG 63895-1800
34081-2003 34081-3003
Gold
14 to 16 AWG 63819-9300 63895-1600
34081-2004 34081-3004 18 to 20 AWG 63819-9400 63895-1700
34081-2005 34081-3005 22 AWG 63895-1800
34081-4001 34081-5001
Silver
14 to 16 AWG 63819-9300 63895-1600
34081-4002 34081-5002 18 to 20 AWG 63819-9400 63895-1700
34081-4003 34081-5003 22 AWG 63895-1800
To use applicators, D Wound terminals must be used.
* Complete Applicators come with the perishable tooling loaded into the applicator.
To use applicators, D Wound terminals must be used.
* Complete Applicators come with the perishable tooling loaded into the applicator.
Notes
39
www.molex.com/
Order No. 987650-2842 USA/5K/KC/KC/2009.02 © 2009, Molex
Americas Headquarters
Lisle, Illinois 60532 U.S.A.
1-800-78MOLEX
amerinfo@molex.com
Asia Pacific North Headquarters
Yamato, Kanagawa, Japan
81-46-265-2325
apninfo@molex.com
Asia Pacific South Headquarters
Jurong, Singapore
65-6268-6868
apsinfo@molex.com
European Headquarters
Munich, Germany
49-89-413092-0
eurinfo@molex.com
Corporate Headquarters
2222 Wellington Ct.
Lisle, IL 60532 U.S.A.
P: 630-969-4550 F: 630-969-1352

Products related to this Datasheet

CONN RCPT 2POS SINGLE LT GRY
CONN RCPT HSG 2POS 3.50MM
CONN RCPT HSG 2POS 3.50MM
CONN RCPT HSG 2POS 3.50MM
CONN RCPT HSG 2POS 3.50MM
CONN RCPT HSG 16POS 3.50MM
CONN RCPT HSG 16POS 3.50MM