RDTAR10P1T Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
PCB LAYOUT r IO |O +‘— 43 EOSWITCH‘ A 02/24/1 1
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
RDTAR10P1T
2:1 2/24/2011 U200003 B
BMA
1 1
C
1
C
2
4
PCB LAYOUT
8
C
18
2
4
C
2
REAL CODE
0
C4
1
5
3
2
4
18
6
8
7
9
422C8
A19717 RELEASE TO PRODUCTION 02/24/11 BMA
6.50
[.256 in]
10.00
[.394 in]
10.00
[.394 in]
NOTES:
1. ALL DIMESNIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. TERMINAL NUMBERS FOR REFERENCE ONLY
4. OPERATING FORCE: 700gf/cm MAX.
5. CONTACT RATING: 150mA, 42V DC (SWITCHING)
200mA 42V DC (NON-SWITCHING)
6. CONTACT RESISTANCE: 80mW MAX.
7. INSULATION RESISTANCE: 100MW MIN @ 250VDC
8. DIELECTRIC STRENGTH: 250VAC 1 MIN.
9. LIFE: 10,000 STEPS
10. OPERATING TEMPERATURE: -40~C TO 85~C
11. PACKAGING:50 PCS TUBE
12. IP RATING: IP67
13. DENOTES CRITICAL PARAMETER
14. 2002/95/EC (ROHS) COMPLIANT
n4.10
[.161 in]
2.20
[.087 in]
7.62
[.300 in]
.20
[.008 in] 2.54
[.100 in]
.54
[.021 in]
5.08
[.200 in]
3.80
[.150 in]
7.62
[.300 in] 2.54
[.100 in]
5.08
[.200 in]
n1.00
[.039 in]
n9.60
[.378 in]
B19863 CORRECT OPERATING FORCE NOTE 04/20/11 BMA
B

Products related to this Datasheet

SWITCH ROTARY DIP BCD 150MA 42V