XS2 Series Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF Datasheet
men I
CSM_XS2_DS_E_2_1
1
Round Water-resistant Connectors (M12)
XS2
Water- and Environment-resistive FA
Connectors Save Wiring and Maintenance
Effort
• Compact FA connectors meet IP67 requirements and ensure a 94V-
0 fire retardant rating.
• A wide array of connectors makes a wiring system more modular,
simplifies maintenance, and reduces downtime.
• Connectors with Cables and Connector Assemblies are available.
• Three types of Connector Assembly: Crimping, soldering, and
screw-on.
• Connectors with Cables are UL certified.
• Based on IEC61076-2-101 (IEC 60947-5-2) and NECA 4202.
Refer to Safety Precautions on page 26.
Construction (XS2G Soldering Connector Plug
Assemblies)
Ratings and Specifications
Recommended Cables
Materials and Finish
*The T-joint of the XS2R is aluminum/white.
Socket Appearance
Note: The AC and DC connectors are different as shown here and therefore
cannot be connected together.
Rated current 3 A
Rated voltage For DC 125 VDC, for AC 250 VAC
Contact resistance (Connector) 40 mΩ max. (20 mV max., 100 mA max.)
Insulation resistance 1,000 MΩ min. (at 500 VDC)
Dielectric strength (Connector) 1,500 VAC for 1 min (leakage current:
1 mA max.).
Degree of protection IP67 (IEC529)
Insertion tolerance 200 times min.
Assembled fixture strength Tensile: 98 N/15 s
Torsion: 0.98 N·m/15 s
Cable holding strength
Cable diameter: 6 mm 98 N/15 s
4 to 5 mm 49 N/15 s
3 mm 29 N/15 s
Ambient operating temperature
range Operating: − 25°C to 70°C
Ambient humidity range 20% to 85%
Cable outer
diameter
Core sizes
Crimping models Soldering
models
Screw-on
models
8 mm 7 to 8 mm --- ---
0.18 to
0.75 mm2
7 mm 6 to 8 mm
6 mm 5 to 6 mm Two types of contacts
are available.
• 0.18 to 0.3 mm2
• 0.5 to 0.75 mm2
0.5 mm2 max.
4 mm 4 to 5 mm
3 mm 3 to 4 mm
Lock spring
Fixture Solder-cup pin
Cover
O-ring
Contact block
Watertight bushing
Cable clamp
Cap
Item XS2F/H/W XS2M/R/P XS2C/G
Contacts Materials Phosphor
bronze Brass
Finish Nickel base, 0.4-µm gold plating
Thread
bracket
Materials Brass *
Finish Nickel plated *
Pin block Materials PBT resin
(UL94V-0)
PA resin
(UL94V-0)
PBT resin
(UL94V-0)
Finish For DC: light gray; for AC: dark gray
O-ring/rubber bushing Rubber
Cover Polyester
elastomer --- PBT resin
(UL94V-0)
Cap --- --- PBT resin
(UL94V-0)
Cable clamp --- --- PA resin
(UL94V-0)
Pin clamp --- --- PBT resin
(UL94V-0)
Lock spring --- --- LCP resin
(UL94V-0)
Watertight bushing --- --- Rubber
Ring --- --- Steel
DC type AC type
Male (plug)
contacts
Female (socket)
contacts
Male (plug)
contacts
Female (socket)
contacts
1
2
3
4
2
1
4
3
1
2
3
4
2
1
4
3
91mm
W223
mum];
WEE
I
XS2
2
List of Products
Name Model Appearance
1. Connectors attached to Cable
XS2W Sockets and Plugs on Cable Ends
XS2F Sockets on One Cable End
XS2H Plugs on One Cable End
2. Connector Assemblies (Crimp-
ing, Soldering, or Screw-on)
Used to enable using connec-
tors for sensor cables and relay
cables.
XS2G Plug Assemblies
XS2C Socket Assemblies
XY2F Crimp Tool (for Crimping Connectors)
XW4Z Screwdriver (for Screw-on Connectors)
3. Terminal Box Connectors
Used to enable using connec-
tors for terminal boxes.
XS2P Panel-mounting Sockets
4. T-Joints and Y-Joints
Used for branching and for
daisy-chain connections.
XS2R T-Joint/Y-Joint
Plug/Socket Connectors
T-Joints
Y-Joints
5. Sensor Connector Assemblies
Used to enable using connec-
tors in sensors.
XS2M Plugs
Embedded Plugs with
Screw Threads
Embedded Plugs with
No Screw Threads
6. Panel-mounting Connectors
Used to enable using I/O box
connectors mounted to panels.
XS2M Plugs
Flange-mounting Plugs
Screw-mounting Plugs
AB
C
men I
XS2
3
XS2W Sockets and Plugs on Cable Ends
Model Number Legend
Use this model number legend to identify products from their model number. When ordering, use a model number from the table in Ordering Information.
XS2W-D@2@-@@1-@
1. Type
W: Connectors connected to cable, socket and plug on cable ends
2. AC/DC (Mating Section Form)
D: For DC
3. Connector Poles
4: 4 poles
5: 5 poles
4. Contact Plating
2: 0.4-µm gold plating
5. Cable Connection Direction
1: Straight/straight
2: L-shaped/L-shaped
3: Straight (XS2F)/L-shaped (XS2H)
4: L-shaped (XS2F)/straight (XS2H)
6. Cable Length
A: 0.3 m (straight/straight only)
B: 0.5 m (straight/straight only)
C: 1 m (straight/straight only)
D: 2 m
E: 3 m (straight/straight only)
F: 4 m (straight/straight only)
G: 5 m
H: 7 m (straight/straight only)
J: 10 m (straight/straight only)
K: 15 m (straight/straight only)
L: 20 m (straight/straight only)
7. Connections
Pin No. Terminal No.
ABCD AB CDE
8: Brown White Blue Black (for DC) G: Brown White Blue Black Gray
8. Connectors on One End/Both Ends
1: Both ends
9. Cable Specifications
A: Standard cable
R: Vibration-proof robot cable (straight/straight only)
F: Fire-retardant, vibration-proof cable
312 45 6 7 8 9
098 958
1
\ll‘
I
o 16 Egg
omRon
XS2
4
XS2W Sockets and Plugs on Cable Ends
Dimensions (Unit: mm)
Ordering Information
Note: Ask your OMRON representative about other cable lengths, and about 5-core cables.
●Connectors with Standard Cable XS2W-D42@-@81-A
●Connectors with Vibration-proof Robot Cable (Straight/Straight) XS2W-D421-@81-R
Cable type Cable connection
direction
No. of cable
cores
Cable core cross-
sectional area (mm2)
Cable
length (m)
DC UL-listed
Model Minimum order
Standard ca-
ble
Straight/Straight
40.5
1XS2W-D421-C81-A 10
Yes
2XS2W-D421-D81-A
5XS2W-D421-G81-A 5
10 XS2W-D421-J81-A
L-shaped/L-shaped 2XS2W-D422-D81-A 10
5XS2W-D422-G81-A 5
Straight/L-shaped 2XS2W-D423-D81-A 10
5XS2W-D423-G81-A 5
L-shaped/Straight 2XS2W-D424-D81-A 10
5XS2W-D424-G81-A 5
Vibration-
proof robot
cable
Straight/Straight 1XS2W-D421-C81-R 10
2XS2W-D421-D81-R
5XS2W-D421-G81-R 5
10 XS2W-D421-J81-R
14.9 dia. 14.9 dia.
40.7
L
44.7
6 dia.
S
traight
/S
traight
C
onnectors
L
14.9 dia.
32.3
28.3
25.3 25.3
6 dia.
L-shaped/L-shaped Connectors
L
28.3
25.3
14.9 dia.
44.7
6 dia.
L-shaped/Straight Connectors
1
2
3
4
1
2
3
4
Contact No.
Blue
Black
(DC)
Brown
White
Cable lead
colors
Wiring Diagram for 4 Cores
1
2
3
4
5
1
2
3
4
5
Contact No.
Blue
Black
Gray
Brown
White
Cable lead
colors
Wiring Diagram for 5 Cores
L
14.9 dia.
32.3
25.3
40.7
14.9 dia.
6 dia.
Straight/L-shaped Connectors
I
XS2
5
XS2F Socket on One Cable End
Model Number Legend
Use this model number legend to identify products from their model number. When ordering, use a model number from the table in Ordering Information.
XS2F-@@2@-@@0-@
1. Type
F: Connector connected to cable, socket on one
cable end
2. AC/DC (Mating Section Form)
A: For AC
D: For DC
E: For DC, stainless steel lock
3. Connector Poles
4: 4 poles
5: 5 poles
4. Contact Plating
2: 0.4-µm gold plating
5. Cable Connection Direction
1: Straight
2: L-shaped
6. Cable Length
A: 0.3 m
B: 0.5 m
C: 1 m
D: 2 m
E: 3 m
F: 4 m
G: 5 m
H: 7 m
J: 10 m
K: 15 m
L: 20 m
Only the 2 m (D) and 5 m (G) cables are available for
cables with 5 poles.
8. Connectors on One End/Both Ends
0: One end
9. Cable Specifications
A: Standard cable
R: Vibration-proof robot cable
F: Fire-retardant, vibration-proof cable
E: Heat-resistant cable up to 105°C
R type is a 2- or 4-core cable. F or E type is a 4-core
cable.
7. Connections
Terminal No. Terminal No.
ABCD AB CDE
A: Brown --- --- Blue (for DC) G: Brown White Blue Black Gray
B: --- --- Brown Blue (for DC)
C: Brown --- Blue Black
D: --- --- Blue Brown
8: Brown White Blue Black (for DC)
9: Brown White Blue Black (for AC)
14 82 3 5 6 7 9
Designations for DC Polarity (For Limit Switches and
Sensors)
6. Cable Length
3: 2 m
4: 5 m
7. Connections
Pin No.
ABCD
1: --- --- Black White
8. Connectors on One End/Both Ends
0: One end
9. Cable Specifications
Not designated.
Note: Model number standards are different for items 6, 7, and 9 for non-polar
connectors.
Sail’IC
{J— ‘ I _\
:1: .
a J W ,/
8_r W
a 4— W
I
XS2
6
XS2F Sockets on One Cable End
Dimensions (Unit: mm)
Wiring Diagram
Two-core model Three-core model Four-core model
Standard
cable
Vibration-
proof
robot
cable
XS2F-@42@
-@@0-A
XS2F-@42@
-@@0-R
Standard
cable
(non-polar
DC)
XS2F-@42@
-@@0--- ---
Standard
cable
(E2E models
with
conventional
connector
pin)
XS2F-D42@
-@D0 --- ---
●Connectors with Standard Cable XS2F-@42@-@@0-A
●Connectors with Vibration-proof Robot Cable XS2F-@42@-@@0-R
●Non-polar DC Connectors with Standard Cable XS2F-@42@-@@0
S
tra
i
g
h
t
C
onnectors
6 dia.
40.7
14.9 dia.
L50
30 5
45°
5 dia.
M12 45°
5 dia.
M12
DC AC
6 dia.
25.3
28.3
L
50
30 5
45°
5 dia.
M12
45°
5 dia.
M12
DC AC
L-shaped Connectors
1
2
3
4
1
2
3
4
Brown
Blue
(DC)
Contact No.
Brown
Blue
(AC)
Contact No.
Cable lead
colors
Cable lead
colors
1
2
3
4
Blue
Black
(DC)
Contact No. Cable lead
colors
Brown 1
2
3
4
Blue
Black
(DC/AC)
Brown
White
Contact No. Cable lead
colors
1
2
3
4
Black
White
Contact No. Cable lead
colors
1
2
3
4
Blue
Brown
Contact No. Cable lead
colors
I
XS2
7
Ordering Information
Note: Ask your OMRON representative about other cable lengths.
*The heat-resistant fixture material is SUS316L stainless steel without surface treatment.
Cable type
Cable
connection
direction
No. of
cable
cores
No. of cable
cores
Cable
length (m)
DC AC Minimum
order
UL-
listed
Model Model
Standard cable
Straight
2
0.5
1
XS2F-D421-CA0-A XS2F-A421-CB0-A
10
Yes
3XS2F-D421-CC0-A ---
4XS2F-D421-C80-A XS2F-A421-C90-A
2
2
XS2F-D421-DA0-A XS2F-A421-DB0-A
3XS2F-D421-DC0-A ---
4XS2F-D421-D80-A XS2F-A421-D90-A
2
5
XS2F-D421-GA0-A XS2F-A421-GB0-A
5
3XS2F-D421-GC0-A ---
4XS2F-D421-G80-A XS2F-A421-G90-A
2
10
XS2F-D421-JA0-A XS2F-A421-JB0-A
3XS2F-D421-JC0-A ---
4XS2F-D421-J80-A XS2F-A421-J90-A
L-shaped
2
1
XS2F-D422-CA0-A XS2F-A422-CB0-A
10
3XS2F-D422-CC0-A ---
4XS2F-D422-C80-A ---
2
2
XS2F-D422-DA0-A XS2F-A422-DB0-A
3XS2F-D422-DC0-A ---
4XS2F-D422-D80-A ---
2
5
XS2F-D422-GA0-A XS2F-A422-GB0-A
5
3XS2F-D422-GC0-A ---
4XS2F-D422-G80-A ---
2
10
XS2F-D422-JA0-A XS2F-A422-JB0-A
3XS2F-D422-JC0-A ---
4XS2F-D422-J80-A ---
Vibration-proof
robot cable
Straight
21XS2F-D421-CA0-R XS2F-A421-CB0-R
10
4XS2F-D421-C80-R XS2F-A421-C90-R
22XS2F-D421-DA0-R XS2F-A421-DB0-R
4XS2F-D421-D80-R XS2F-A421-D90-R
25XS2F-D421-GA0-R XS2F-A421-GB0-R
5
4XS2F-D421-G80-R XS2F-A421-G90-R
210 XS2F-D421-JA0-R XS2F-A421-JB0-R
4XS2F-D421-J80-R XS2F-A421-J90-R
L-shaped
21XS2F-D422-CA0-R XS2F-A422-CB0-R
10
4XS2F-D422-C80-R ---
22XS2F-D422-DA0-R XS2F-A422-DB0-R
4XS2F-D422-D80-R ---
25XS2F-D422-GA0-R XS2F-A422-GB0-R
5
4XS2F-D422-G80-R ---
210 XS2F-D422-JA0-R XS2F-A422-JB0-R
4XS2F-D422-J80-R ---
Standard cable
(non-polar)
Straight 22XS2F-D421-310 XS2F-A421-310 10
---
25XS2F-D421-410 XS2F-A421-410 5
L-shaped 22XS2F-D422-310 XS2F-A422-310 10
25XS2F-D422-410 XS2F-A422-410 5
Standard cable
(E2E models
with conventional
connector pin)
Straight 22XS2F-D421-DD0 --- 10
---
25XS2F-D421-GD0 --- 5
L-shaped 22XS2F-D422-DD0 --- 10
25XS2F-D422-GD0 --- 5
Heat-resistant
cable *
Straight
4
2XS2F-E421-D80-E --- 10
---
5XS2F-E421-G80-E --- 5
L-shaped 2XS2F-E422-D80-E --- 10
5XS2F-E422-G80-E --- 5
Sail’IC
u)
m
w
fl
@c
&< i="">XS2
8
Applicable Proximity Sensors
Dimensions (Unit: mm)
Ordering Information
Note: Ask your OMRON representative about other cable lengths.
Refer to page the E2E Datasheet for information on connecting to E2E Proximity Sensors
●5-pole Connectors for DC XS2F-D521-@G0-A
No. of cable
cores
Cable core
cross-sectional
area (mm2)
Cable length
(m) DC
Model Minimum order
5 0.3 mm22XS2F-D521-DG0-A 10
5XS2F-D521-GG0-A 5
S
tra
i
g
h
t
C
onnectors Note: Use the XS2H-D521-@G0-A in
combination with the XS2F-
D521-@G0-A.
Wiring Diagram Pin Arrangements (Engagement Side)
45°
5 dia.
M12 18
34
48
14.9 dia.
L
50
30
6 dia.
5
1
23
5
4Blue
Gray
Black
Brown
White
Contact No. Cable lead
colors 2
5
1
4
3
I
XS2
9
XS2H Plugs on One Cable End
Model Number Legend
XS2H-@@21-@@0-@
1. Type
H: Connector connected to cable, plug on one cable end
2. AC/DC
A: For AC
D: For DC
3. Connector Poles
4: 4 poles
5: 5 poles
4. Contact Plating
2: 0.4-µm gold plating
5. Cable Connection Direction
1: Straight
6. Cable Length
A: 0.3 m
B: 0.5 m
C: 1 m
D: 2 m
G: 5 m
7. Connections
Terminal No. Terminal No. Terminal No.
ABCD ABCD A B CDE
8: Brown White Blue Black (for DC) A: Brown --- --- Blue (for DC) G: Brown White Blue Black Gray
9: Brown White Blue Black (for AC) B: --- --- Brown Blue (for AC)
C: Brown --- Blue Black (for DC)
8. Connectors on One End/Both Ends
0: One end
9. Cable Specifications
A: Standard cable
F: Fire-retardant, vibration-proof cable
R: Vibration-proof robot cable
R type is a 2 or 4-core cable. F type is a 4-core cable.
14 82 53 6 7 9
Using this model number legend to identify products from their
model number. When ordering, use a model number from the
table in Ordering Information.
x9
2 mm—A ,,,ir.:.
3431;! I 3‘72“:
W aL
g (1
g (b
g W 9 g H
‘0
I
XS2
10
XS2H Plugs on One Cable End
Dimensions (Unit: mm)
Dimensions (Unit: mm)
Ordering Information
●Connectors on Standard Cable XS2H-@421-@@0-A
●Connectors on DC Cable (Five Poles) XS2H-D521-@G0-A (for DC)
No. of con-
nector poles
Cable connec-
tion direction
No. of
cable cores
Cable core cross-
sectional area
Cable
length (m)
DC AC Minimum
order
UL-
listed
Model Model
4
Straight
2
0.5 mm2
0.3
XS2H-D421-AA0-A XS2H-A421-AB0-A
10
Yes
3XS2H-D421-AC0-A ---
4XS2H-D421-A80-A XS2H-A421-A90-A
2
1
XS2H-D421-CA0-A XS2H-A421-CB0-A
3XS2H-D421-CC0-A ---
4XS2H-D421-C80-A XS2H-A421-C90-A
5 5 0.3 mm20.3 XS2H-D521-AG0-A --- ---
1XS2H-D521-CG0-A ---
Straight Connectors
45°
5 dia.
45°
5 dia. 44.7
14.9 dia.
L50
30
6 dia.
5
Wiring Diagram
1
2
3
4
1
2
3
4
1
2
3
4
1
2
3
4
Brown
Blue
(DC)
Contact No.
Brown
Blue
(AC)
Contact No.
Cable lead
colors
Cable lead
colors
Blue
Black
(DC)
Contact No. Cable lead
colors
Brown
Blue
Black
(DC/AC)
Brown
White
Contact No. Cable lead
colors
Two-core Model Three-core Model Four-core Model
DC AC
S
traight
C
onnectors
45°
5 dia. 18
M12
34
52
16 dia.
L
50
30
6 dia.
5
Note: Use the XS2F-D521-@G0-A in
combination with the XS2H-D521-
@G0-A.
Wiring diagram Pin Arrangements (Engagement Side)
1
23
5
4Blue
Gray
Black
Brown
White
Contact No. Cable lead
colors 1
5
2
3
4
Five-core Model
I
XS2
11
XS2@ Sensor I/O Connectors on Cables (8-pole)
Ordering Information
Pin Numbers and Cable Lead Colors
Wiring Example
Connector type Cable connection
direction Number of cores Cable length (m) Model
Panel-mounting socket --- --- ---
XS2P-D821-2
XS2P-D822-2
Panel-mounting plug XS2M-D824-4
Plug on one cable end
Straight 8
0.3 XS2H-D821-AH0-C
1XS2H-D821-CH0-C
Socket on one cable end 2XS2F-D821-DH0-C
5XS2F-D821-GH0-C
Plug and socket on cable ends 2XS2W-D821-DH1-C
5XS2W-D821-GH1-C
Pin number
XS2F/XS2H/XS2W cable lead
colors
12345678
White Brown Green Yellow Gray Pink Blue Shield
Ratings and Characteristics Materials and Finish
*1. XS2F/XS2H/XS2W only.
*2. O-rings are on sockets only.
Rated current 1.5 A
Rated voltage 36 VDC
Contact resistance 40 MΩ max.
(at 20 mVDC max. and 100 mA max.)
Insulation resistance 1,000 MΩ min. (at 500 VDC)
Dielectric strength 1,000 VAC for 1 min
(leakage current: 1 mA max.)
Degree of protection IP67
Insertion durability 200 times min.
Operating temperature −25 to 70°C
Contacts Brass/nickel base,
0.4-µm goldplating
Bracket, body, M16 nuts Brass/nickel plated
Pin block PBT resin (UL94V-0)/light gray
Cover *1Polyester elastomer (UL94V-0)/black
Seal rubber and O-ring
*2Rubber
Sensor, actuator, etc.
XS2F
XS2P
Relay box,
In-panel terminal block
XS2H
XS2W
XS2M
I
XS2
12
Dimensions (Unit: mm)
XS2P-D821-2 Panel-mounting Socket (M12) with Solder
Cup Pins and Rear Lock
XS2M-D824-4 Panel-mounting Plug (M12) with Solder Cup
Pins and Front Lock
XS2P-D822-2 Panel-mounting Socket (M12) with Solder
Cup Pins and Front Lock
X
S
2H Plug on
O
ne
C
able End
(
M12
)
21
7
3
4
85
6
M12 5
50
30
L
44.7
6 dia.
14.9 dia.
12
3
7
6
85
4
M12
50
5
30
L
40.7
6 dia.
14.9 dia.
X
S
2F
S
ocket on
O
ne
C
able End
(
M12
)
12
3
7
6
85
4
M12
L
40.7
6 dia.
14.9 dia.
44.7
14.9 dia.
M12
5
6
7
12
3
4
8
X
S
2W Plug and
S
ocket on
C
able Ends
(
M12
)
M12
23
4
5
67
1
2
3
4
5
6
7
1
20 dia. 14 dia.
2.5
20.4 5
3
10.5 M16
M16 nut
Panel
3
1.5
Seal rubber
7
1
2
34
5
6
7
3
4
5
6
71
2
7
M12
M16 nut
M16
Seal rubber
10.6 dia.
5
333
Panel
20.9
8.7
20 dia.
M12
23
4
5
67
1
Seal rubber
1.5
3
Panel
M16 nut
14 dia.
14 dia.20 dia.
M16 3
5
6
8.7
20.4
7
16+0.2
0 dia.
7+0.1
0
24 min.
33
22
11
77
66
88
55
44
Plug Socket
Panel Cutouts Connector Pin Numbers
(from Mating Side)
Note 1. Mounting panel thickness: 1 to 4 mm.
2.Applicable core wire size for solder cup pins: 0.5 mm2 max.
3.The M16 nut and seal rubber are included.
omRon
XS2
13
XS2G Crimping/Soldering Plug Assemblies
Dimensions (Unit: mm)
Ordering Information
Note: Crimping plug contacts are sold separately.
XS2U Crimping Pin for XS2G
Dimensions (Unit: mm)
Ordering Information
Note: Orders are accepted in multiples of the minimum order.
Suitable cable dia.
(mm)
Cable connection
direction
Connection
method
DC AC Minimum
order
Model Model
6-mm-dia. model
(5 to 6 mm dia.)
Straight Crimping XS2G-D4C1 XS2G-A4C1
50
Soldering XS2G-D421 XS2G-A421
L-shaped Soldering XS2G-D422 ---
4-mm-dia. model
(4 to 5 mm dia.)
Straight Crimping XS2G-D4C3 XS2G-A4C3
Soldering XS2G-D423 XS2G-A423
L-shaped Soldering XS2G-D424 ---
3-mm-dia. model
(3 to 4 mm dia.)
Straight Crimping XS2G-D4C5 XS2G-A4C5
Soldering XS2G-D425 XS2G-A425
L-shaped Soldering XS2G-D426 ---
Suitable core size (mm2)Model Minimum order
0.18 to 0.3 XS2U-3121 100
0.5 to 0.75 XS2U-3122
5 dia.
14.9 dia.
47.1
14.2 dia.
45°
5 dia.
45°M12
X
S
2
G
-
@
4
C@
(C
rimping Model
)
XS2G-@42@ (Soldering Model)
Straight Connectors
DC AC
X
S
2
G
-D42
@
(S
oldering Model
)
L-shaped Connectors 35.7
M12 × 114.9 dia.
45°
23
5 dia.
DC
XS2U-312@ (Plug Pin)
2.3 dia.2 dia.
C dia.
1.5
1 dia.
B
Slit
A
Note: A special tool must be used for crimping. For details, refer to page 23.
Dimensions
Model
Suitable
core size
(mm2)
Dimension
(mm) No. of
slits
A B C
XS2U-3121 0.18 to 0.3 20.0 6.1 0.8 1
XS2U-3122 0.5 to 0.75 20.1 6.2 1.3 0
C-Ll CL!
I
XS2
14
XS2C Crimping/Soldering Socket Assemblies
Dimensions (Unit: mm)
Ordering Information
Note: Crimping plug contacts are sold separately.
XS2U Crimping Pin for XS2C
Dimensions (Unit: mm)
Ordering Information
Note: Orders are accepted in multiples of the minimum order.
Suitable cable dia.
(mm)
Cable connection
direction Connection method DC AC Minimum order
Model Model
6-mm-dia. model
(5 to 6 mm dia.)
Straight Crimping XS2C-D4C1 XS2C-A4C1
50
Soldering XS2C-D421 XS2C-A421
L-shaped Crimping XS2C-D4C2 XS2C-A4C2
Soldering XS2C-D422 XS2C-A422
4-mm-dia. model
(4 to 5 mm dia.)
Straight Crimping XS2C-D4C3 XS2C-A4C3
Soldering XS2C-D423 XS2C-A423
L-shaped Crimping XS2C-D4C4 XS2C-A4C4
Soldering XS2C-D424 XS2C-A424
3-mm-dia. model
(3 to 4 mm dia.)
Straight Crimping XS2C-D4C5 XS2C-A4C5
Soldering XS2C-D425 XS2C-A425
L-shaped Crimping XS2C-D4C6 XS2C-A4C6
Soldering XS2C-D426 XS2C-A426
Suitable core size
(mm2)Model Minimum order
0.18 to 0.3 XS2U-2221 100
0.5 to 0.75 XS2U-2222
X
S
2
C
-
@
4
C@
(C
rimping Model
)
XS2C-@42@ (Soldering Model)
Straight Connectors 5 dia.
M12M12
5 dia.
43.2
14.9 dia. 14.2 dia.
45°45°
DC AC
L-shaped
C
onnectors
5 dia.
M12M12
5 dia. 31.8
14.9 dia.
23
45°45°
DC AC
XS2U-222@ (Socket Pin)
1.5
B
A
2.3 dia.2 dia.
C dia.
Slit
Note: A special tool must be used for crimping. For details, refer to page 23.
Dimensions
Model
Suitable
core size
(mm2)
Dimension
(mm) No. of
slits
A B C
XS2U-2221 0.18 to 0.3 16.7 6.1 0.8 1
XS2U-2222 0.5 to 0.75 16.8 6.2 1.3 0
i a
I“
lunn
I
XS2
15
XS2G Screw-on Plug Assemblies
Dimensions (Unit: mm)
Ordering Information
Note: XS2G Screw-on Plugs cannot be connected to side by side to the CN1 and CN2 connectors of XS2R Y-Joint Sockets/Plugs.
No. of poles Suitable cable dia. (mm) Straight connectors (for DC) L-shaped connectors (for DC) Minimum order
Model Model
5
8-mm-dia. model (7 to 8 mm dia.) XS2G-D5S7 ---
50
7-mm-dia. model (6 to 7 mm dia.) XS2G-D5S9 ---
6-mm-dia. model (5 to 6 mm dia.) XS2G-D5S1 XS2G-D5S2
4
8-mm-dia. model (7 to 8 mm dia.) XS2G-D4S7 ---
7-mm-dia. model (6 to 7 mm dia.) XS2G-D4S9 ---
6-mm-dia. model (5 to 6 mm dia.) XS2G-D4S1 XS2G-D4S2
4-mm-dia. model (4 to 5 mm dia.) XS2G-D4S3 XS2G-D4S4
3-mm-dia. model (3 to 4 mm dia.) XS2G-D4S5 XS2G-D4S6
58.7
16 dia.
20 dia. 14.9 dia.
XS2G-D5S7 (5-pole, Straight, Applicable Cable Outer Diameter: 8 mm)
XS2G-D5S9 (5-pole, Straight, Applicable Cable Outer Diameter: 7 mm)
XS2G-D4S7 (4-pole, Straight, Applicable Cable Outer Diameter: 8 mm)
XS2G-D4S9 (4-pole, Straight, Applicable Cable Outer Diameter: 7 mm)
58.7
14 dia.
20 dia.
M12 ×1
14.9 dia.
X
S
2
G
-D5
S
1
(
5-pole,
S
traight, Applicable
C
able
O
uter Diameter: 6 mm
)
XS2G-D4S@ (4-pole, Straight, Applicable Cable Outer Diameter: 3, 4, or 6 mm)
14.9 dia.
39.7
39.6
20 dia.
M12 ×1
14 dia.
X
S
2
G
-D5
S
2
(
5-pole, L-shaped, Applicable
C
able
O
uter Diameter: 6 mm
)
XS2G-D4S@ (4-pole, L-shaped, Applicable Cable Outer Diameter: 3, 4, or 6 mm)
I
XS2
16
XS2C Screw-on Socket Assemblies
Dimensions (Unit: mm)
Ordering Information
No. of poles Suitable cable dia. (mm) Straight connectors (for DC) L-shaped connectors (for DC) Minimum order
Model Model
5
8-mm-dia. model (7 to 8 mm dia.) XS2C-D5S7 ---
50
7-mm-dia. model (6 to 7 mm dia.) XS2C-D5S9 ---
6-mm-dia. model (5 to 6 mm dia.) XS2C-D5S1 XS2C-D5S2
4
8-mm-dia. model (7 to 8 mm dia.) XS2C-D4S7 ---
7-mm-dia. model (6 to 7 mm dia.) XS2C-D4S9 ---
6-mm-dia. model (5 to 6 mm dia.) XS2C-D4S1 XS2C-D4S2
4-mm-dia. model (4 to 5 mm dia.) XS2C-D4S3 XS2C-D4S4
3-mm-dia. model (3 to 4 mm dia.) XS2C-D4S5 XS2C-D4S6
54.9
20 dia. 14.9 dia.
16 dia.
XS2C-D5S7 (5-pole, Straight, Applicable Cable Outer Diameter: 8 mm)
XS2C-D5S9 (5-pole, Straight, Applicable Cable Outer Diameter: 7 mm)
XS2C-D4S7 (4-pole, Straight, Applicable Cable Outer Diameter: 8 mm)
XS2C-D4S9 (4-pole, Straight, Applicable Cable Outer Diameter: 7 mm)
54.9
20 dia.
M12 ×1
14.9 dia.
14 dia.
XS2C-D5S1 (5-pole, Straight, Applicable Cable Outer Diameter: 6 mm)
XS2C-D4S@ (4-pole, Straight, Applicable Cable Outer Diameter: 3, 4, or 6 mm)
14.9 dia.
35.9
39.6
14 dia.
20 dia.
M12 × 1
XS2C-D5S2 (5-pole, L-shaped, Applicable Cable Outer Diameter: 6 mm)
XS2C-D4S@ (4-pole, L-shaped, Applicable Cable Outer Diameter: 3, 4, or 6 mm)
I
XS2
17
XS2P Panel-mounting Sockets for Terminal Boxes
Dimensions (Unit: mm)
Ordering Information
Lock method Pin shape DC AC Minimum order
Model Model
Rear lock Solder cup pin XS2P-D421-2 XS2P-A421-2
50
Front lock Solder cup pin XS2P-D422-2 XS2P-A422-2
DIP pin XS2P-D422-1 XS2P-A422-1
M16 × 1
7
Panel
Rubber bushing
14.6 dia.
7.8
20.5
24
2.5
20 dia.
M12M12
XS2P-@421-2 (with Solder Cup Pins)
Rear Lock Model
DC AC
2 dia.
16 dia.
Rubber bushing
17
5 dia.
Panel
M16 × 1
14 dia.
8.7
17
23.5
27
2.5
20 dia.
Rubber bushing
Panel
M16 × 1
14 dia.
77
20.5
6
24
M12M12
X
S
2P-
@
422-1
(
with DIP Pins
)
XS2P-@422-2 (with Solder Cup Pins)
Front Lock Model
DC AC
With Solder Cup Pins With DIP Pins
24 min.
7+0.1
0 16+0.15
0 dia.
24 min.
5
5
Land
Four, 2.2-dia.holes
Panel Cutout PCB-mounting Dimensions
Note: The panel thickness is 1 to 4 mm.
omRon
XS2
18
XS2R Y-Joint Plug/Socket Connectors
Dimensions (Unit: mm)
Ordering Information
Note: XS2G Screw-on Plugs cannot be connected side-by-side to the CN1 and CN2 connectors.
Consider using a crimping or soldering model instead. Refer to page 13 for details.
Type Connector DC
Cable length L (m) Model Minimum order
With cable
Connectors on both cable ends
0.5 XS2R-D426-B11-F
5
1XS2R-D426-C11-F
2XS2R-D426-D11-F
3XS2R-D426-E11-F
Connector on one cable end 2XS2R-D426-D10-F
5XS2R-D426-G10-F
Without cable Y-Joint plug/socket ---
XS2R-D426-1
10
XS2R-D426-5
XS2R-D426-81
XS2R-D426-82
1
2
3
44
3
2
1
1
2
3
4
CN2
CN1
1
43
2
1
43
2
1
43
2
1
43
2
45.5
4.6 dia.
18.0
35.0
CN1
CN2
15.0
Blue marking 8.5
13.6
L
6 dia.
44.7
XS2R-D426-@11-F
Connectors on Both Cable Ends (Y-Joint Plug/Socket) Wiring Diagram
1
43
2
1
43
2
18.0
15.0
35.0
CN1
CN2
Blue marking
45.5
4.6 dia.
30
50
5
8.5 13.6
L
6 dia.
1
2
3
4
1
2
3
4
CN2
CN1
Black
Blue
White
Brown
XS2R-D426-@10-F
Connectors on One Cable End (Y-Joint Plug/Socket) Wiring Diagram
4
3
2
1
4
3
2
1
4
3
2
1
4
3
2
1
4
3
2
1
4
3
2
1
4
3
2
1
4
3
2
1
4
3
2
1
4
3
2
1
4
3
2
1
4
3
2
1
CN2
CN1
CN0
CN2
CN1 CN0
CN2
CN1
CN0
CN2
CN1
CN0
1
43
2
14
3
2
14
3
2
1
43
2
58.3
27
4.5 dia.
CN2
(37) 18
15
CN1
CN0
Blue marking
7
24.5
12.5
XS2R-D426-1
Y-Joint Plug/Socket without Cable
Wiring Diagram
XS2R-D426-1 XS2R-D426-5
XS2R-D426-81 XS2R-D426-82
I
XS2
19
XS2R T-Joint Plug/Socket Connectors
Dimensions (Unit: mm)
Ordering Information
A (Female)
C (Male)
B (Female)
4
3
2
1
1234
4
3
2
1
A (Female)
C (Male)
B (Female)
4
3
2
1
1234
4
3
2
1
AB
C
14.6 dia.
24.6
29
50.6
M12
M12
XS2R-D422-1
XS2R-D422-5
Aggregate Models
Wiring Diagram
XS2R-D422-1
XS2R-D422-5
A (Male)
C (Female)
B (Male)
4
3
2
1
1234
4
3
2
1
AB
C
24.6
29
50.6
M12
14.6 dia.
M12
X
S
2R-D423-1
Bifurcated Model
Wiring Diagram
A (Female)
C (Female)
B (Male)
4
3
2
1
1234
4
3
2
1
AB
C
14.6 dia.
24.6
29
50.6
M12
M12
X
S
2R-D424-1
Daisy-chain Model
Wiring Diagram
Type DC
Model Minimum order
Aggregate model XS2R-D422-1
20
XS2R-D422-5
Bifurcated model XS2R-D423-1
Daisy-chain model XS2R-D424-1
XS2
20
XS2R Application Examples
Safety Precautions
Do not use this product under ambient conditions that exceed
the ratings.
Before using the XS2R for Sensors, make sure that the wiring
of the Sensors and the internal connections of the XS2R are
correct.
Precautions for Correct Use
AB
C
SensorSensor
XS2W/XS2F/XS2C
XS2R-D422-1XS2G/XS2H XS2G/XS2H
Photoelectric sensor
Photoelectric sensor
AB
C
Sensor
XS2G/XS2H
XS2R-D423-1XS2W/XS2F/XS2C XS2W/XS2F/XS2C
Proximity sensor
PLC (A)
PLC (B)
Sensor2 Sensor3Sensor2
AB
C
AB
C
AB
C
Sensor1
•A pair of Two-wire Sensors or
Three-wire Sensors can be
connected as shown in the
illustration.
•The XS2R-D422-5 has feedthrough
connections, thus working as a
connector for the extension cable.
XS2R-D422-1 (Aggregate Model)
XS2R-D423-1 (Bifurcated Model)
•Two or Three-wire Sensor signals
can be bifurcated.
XS2R-D424-1 (Daisy Chain Model)
•Two-wire Sensors with contact
output can be connected through a
daisy chain to obtain AND output.
omRon
XS2
21
XS2M Sensor-embedded Plugs
Dimensions (Unit: mm)
XS2M Panel-mounting Plugs
Dimensions (Unit: mm)
10.5 dia.
45°45°5 dia.5 dia.
9.4 dia.8 dia.
M12
6.5
O-ring
16
10
1.2 4 0.7
9.45+0.05
−0dia.
6.7 min.
Resin
filled
XS2M-D421 (DC)
XS2M-A421 (AC)
(Embedded Plug with Screw Threads)
Mounted Dimensions
Note: After mounting, anchor the solder cups
by injecting resin.
DC AC
1.5 6.5
M12 × 1
15.7 min.
Resin
filled
9.45+0.05
−0dia.
10.5 dia.
45°45°5 dia.5 dia.
9.4 dia.
9.6 dia. O-ring
16
10.8
1.2
0.7
X
S
2M-D422
(
D
C)
XS2M-A422 (AC)
(Embedded Plug without Screw Threads)
Mounted Dimensions
Note: After mounting, anchor the solder cups
by injecting resin.
DC AC
21 min. 14±0.1
14±0.1
10+1
0
Four,
3.2 dia.
3.2 dia.
2.5 dia.
9.4 dia.
16 0.7
6.5 M12 Rubber bushing
1.5
5 dia.
5 dia.
10.5 dia.
14
20
14
45°45°
20
14
20
1420
10 21
XS2M-D423 (For DC)
XS2M-A423 (For AC)
(Flange-mounting Model)
Panel Cutouts
DC AC
24 min.
7+0.2
0 16+0.3
0 dia.
24 min.
5
5
Land
Four,
2.2-dia. holes
17
5 dia.
20 dia.16 dia.
1.5
2 dia.
Rubber bushing
Panel
M16 × 1
M12 × 1
6.5 6.8
8.7
27.7
32.5
9 3.5
1.5
77
XS2M-@424-1 (With DIP Pins)
XS2M-@424-2 (With Solder Cup Pins)
(Screw-mounting Model)
Panel Cutouts
Note: The panel thickness is 1 to 4 mm.
PCB-mounting Dimensions
DC AC
<, hhhi="" omron="">,>XS2
22
Ordering Information
Connector Covers
Mounting method Pin shape DC AC Minimum order
Model Model
Embedded with screw threads
Solder cup pin
XS2M-D421 XS2M-A421
50
Embedded with no screw threads XS2M-D422 XS2M-A422
Flange-mounting XS2M-D423 XS2M-A423
Screw-mounting DIP pin XS2M-D424-1 XS2M-A424-1
Solder cup pin XS2M-D424-2 XS2M-A424-2
Model Minimum order Material Suitable connector
Model Mounting portion
XS2Z-11
50 Brass/nickel plated
XS2G/XS2H/XS2M/XS2R/XS2W/XS5H/
XS5M/XS5W M12 male screw
XS2Z-22 XS2C/XS2R/XS2F/XS2P/XS2W/XW3B/
XS5F/XS5W/XS5R/XS5P/XW3D M12 female screw (thread bracket)
Model Minimum order Material Suitable connector
Model Mounting portion
XS2Z-13
50 Rubber/black
XS2G/XS2H/XS2M/XS2R M12 male screw
XS2Z-14 XS2C/XS2R/XS2F/XS2P/
XW3A/XW3B
Pin block (female pins)
XS2Z-15 M12 female screw (thread bracket)
Model Material Applicable connector
XS2Z-31 Silicone rubber/black XS2F/XS2H/XS2W
M12
XS2Z-11 M12 male screw
Water-resistive Covers
XS2Z-11
XS2Z-22 M12 M12 × 1.0 female screw (thread bracket)
XS2Z-22 The Water-resistive Cover ensures IP67.
When mounting the Water-resistive Cover
to a Connector, be sure to apply a torque
range between 0.39 and 0.49 N·m to
tighten the Water-resistive Cover.
XS2Z-13 M12 male screw
Dust Covers
XS2Z-13
XS2Z-15 XS2Z-14 M12 female screw (thread bracket)
Pin block (female pins)
XS2Z-15/XS2Z-14 The Dust Cover is for dust prevention and
does not ensure IP67 degree of protection.
When mounting the Dust Cover to a
connector, be sure to press the Dust Cover
onto the Connector until the Connector is
fully inserted into the Dust Cover.
XS2Z-31 M12 female screw (thread bracket)
Pin block (female contact)
Sputter Protective Cover
XS2Z-31 The Sputter Protective Cover protects the
connector from weld sputter.
Make sure it covers the entire connector.
I
XS2
23
Tools
Use the Crimp Tool to crimp a cable core to the XS2U
Crimping Pin used with the XS2C or XS2G Crimping
Connector.
•The XY2F-0002 Crimp Tool is DMC's AFM8 (M22520/2-
01).
•Mount the XY2F-0003 Locator (sold separately) to the
locator guide of the Crimp Tool with a screw provided with
the XY2F-0003 Locator.
Extraction Procedure
(1) Disconnecting Components
•Disconnect all components on the cap side from the cover.
(2) Extracting Pin Block
•Insert the claws of the Tool into the four holes of the cover.
•Make sure that the pin block is outside the Tool.
•Press the Tool so that the guides of the Tool are in close
contact. Then pull the pin block straight.
Precaution
•The pin block must not be extracted from the same
Connector more than 3 times, otherwise the proper degree
of protection of the pin block or Connector will not be
maintained.
C
rimp Tool
XY2F-0002
Locator
XY2F-0003
5
4
3
2
1
8
7
6
R
A
I
S
E
T
O
R
O
T
A
T
E
SEL.
NO.
P
U
S
H
P
O
S
I
T
I
O
N
E
R
A
N
D
R
O
T
A
T
E
9
0
°
T
O
I
N
S
T
A
L
L
R
O
T
A
T
E
9
0
°
T
O
I
N
S
T
A
L
L
Tool in open position
Tool in closed
position
XY2F-0001
Crimp Tool
XY2F-0003 Locator
Selector dial
(Set to 6.)
Locator guide
Pin-block Extraction Tool
XY2F-0001
Use this tool to extract a Pin Block from the covers in order to
make wiring changes or corrections after the cover has been
mounted to the pin block for Connector Assemblies (XS2C/
XS2G, soldering/crimping).
Pin block Cover Rubber
bushing
Cable clamp Cap
Holes
Claws
Tool
Pin block
Guide
Cover Cover
Pin block
Guide
Extracting
direction
I
XS2
24
Assembly Procedure for XS2C/XS2G Connector Assemblies
(1) Connector and Cable External Diameters
•Connectors for 6-, 4-, and 3-mm-diameter Cables (i.e.,
Cables that are 5 to 6, 4 to 5, and 3 to 4 mm in diameter
respectively) are available. When assembling a Connector
used with a cable, make sure that the external diameter of
the Connector is suited to that of the cable.
•Connectors for 6-mm-diameter Cables use white cable
clamps. Connectors for 4- and 3-mm-diameter Cables use
black cable clamps.
A watertight bushing for 6-mm-diameter Cable has no
stripe, that for 4-mm-diameter Cable has a single stripe, and
that for 3-mm-diameter Cable has two stripes.
Note: When connecting a commercially available cable to a connector
assembly, use a cable with an outside diameter of 3 to 6 mm and core
sizes of 0.18 to 0.75 mm2 for crimping connectors and 0.5 mm2 maximum
for soldering connectors.
(2) Component Insertion
•As shown in the above illustration, connect the above
components to the Cable with its end processed.
(3) Wiring (Processing Cable Ends)
•Strip 10 mm of the Cable sheath and 4 mm of each core.
•Before soldering cores and solder cup pins together, solder-
coat each of them.
•The following conditions are recommended for soldering
each solder cup pin.
Soldering iron: 30 to 60 W
Soldering temperature: 280°C to 340°C
Soldering period: 3 s max.
•The length marked *A should be 6.5 mm max., otherwise
the proper degree of protection of the connector will not be
maintained.
•Strip 14 mm of the Cable sheath and 4 mm of each core.
•Make sure that each core is not damaged and its end
strands are not spread out.
•Mount the XY2F-0003 Locator to DMC's AFM8 (M25520/2-
01) Crimping Tool, both of which are sold separately, and
set the selector dial of the Crimping Tool to 6 for the XS2U-
@@21 and to 7 for the XS2U-@@22.
•After mounting the crimping pins to the Locator, fully insert
the cores to the crimping pins.
•Squeeze the handle of the Crimp Tool to press-fit the cores
to the crimping pins.
(Squeeze the handle firmly until the handle automatically
returns to the release position.)
•After press-fitting the cores to the pins, insert the pins into
the pin clamp as shown in the illustration. Then make sure
that the lead colors correspond to the pin clamp numbers
that are identical to the connector pin numbers.
Crimping/Soldering Connectors
Screw-on Connectors
Cover
Watertight
bushing Cable
clamp Cap
Cover
Ring (L-shaped models only) *
Watertight
bushing
Cable clamp Cap
Straight Connectors
L-shaped Connectors
*A ring is not required for Screw-on Connectors.
Cover
Cover
Watertight bushing
Watertight
bushing
Cable clamp
Cable clamp
Cap
Cap
Ring *1
*2
Confirm that you have all of the required parts.
Insulation caps and insulation tubes are included with
5-pole Connectors (XS2C-D5S@ and XS2G-D5S@).
*1.Rings are not required with 7-mm and 8-mm cables.
*2.Insert the waterproof bushing for 7-mm and 8-mm
cables in the direction shown in the diagram.
Soldering Connectors
Crimping Connectors
46
6±0.5 *A
410
−0
4
Crimping
Pin clamp Press
1 to 1.5
Wiring
I
XS2
25
•Tentatively insert the pins to the pin block holes so that the
key on the pin block will coincide with the key groove on the
pin clamp. Then insert the cable along with the pin clamp.
•Loosen the screws on pins 1 to 4 and insert the cores
according to the pin numbers.
•Use the special Screwdriver (XW4Z-00B) * and tighten the
screws securely so that the cores do not pull out (tightening
torque: 0.15 to 0.2 N·m).
• Five-pole Connectors
•Strip the cable sheath for a total of 15 mm and strip the core
covering for 8 mm for the core to connect to pin 5.
•Connect the core to pin 5 (in the center) first.
•Insert the core from the side of the hold with the tab and
tighten the screw securely (tightening torque: 0.15 to
0.2 N·m), and then cut off the excess wire with wire cutters.
•Bend the cable as shown below, attached the enclosed
insulation cap, and then strip the other cores.
•Connect the cores to pins 1 to 4.
Connecting Shielded Cables to Five-pole Connectors
•Place the insulation tub on the drain line of the shield and
connect ti to the terminal.
•Tighten the screw and then check visually to see if there is
insulation between the cores.
•Connect the cores to pins 1 to 4.
*When tightening the screws, use the dedicated XW4Z-00B
Screwdriver that matches with the screw-slot dimensions.
(4) Inserting Pin Block
•Mount the cover to the pin block so that the triangle mark on
the pin block will coincide with the triangle mark on the
cover.
•If the cover is used for an L-shaped model, the relationship
between the position of the polarity key on the engaged side
and cable connection direction will be determined by the
direction in which the positioning key is inserted into the
cover, which can be rotated by 90°.
•Fully insert the positioning key until the positioning key is
hidden by the casing.
Screw-on Connectors
Pin Block Pin Clamp
Key groove Key groove
Key XS2C use XS2G use
6±0.5
Insertion
8
12
12±0.5
Cable End Processing
• Four-pole Connectors
87
8
12
Conductors for
pins 1 to 4
Conductors for
pin 5
Screw
Special
Screwdriver
Special
Screwdriver
Screw
Ta b
Insulation cap
Insulation tube
Drain line
XW4Z-00B
Screwdriver
Lock spring O-ring
Triangle mark
Positioning key
(triangle mark)
Polarity key
Pin Block
(Soldering Model)
Cover
(Straight Model)
(Crimping Model) (L-shaped Model)
%
m; mi
mm @152: gm: mi
I
XS2
26
•Align the triangular marks on the pin block and cover and
insert the pin block into the cover.
•Press them together firmly (0.39 to 0.49 N·m) until the pin
block does not come out of the cover.
(5) Mounting Cap
•After mounting the cover to the pin block and the cover
snaps into place, tighten the cap securely by hand within a
torque of 0.39 and 0.49 N·m.
Note: If the cap is not tighten securely enough, the degree of protection (IP67)
may not be maintained or vibration may cause the cap to become loose.
Do not tighten the cap with pliers or similar tools; they may damage the
cap.
•After fully tightening the cap, length A should be
approximately one of the following according to the cable
external diameter and the Connector model.
(6) After Assembly
•Confirm the insulation between cores after completing
assembly.
Recommended Cables
When connecting a commercially available cable to a
connector assembly, use a cable with an outside diameter of
3 to 6 mm and core sizes of 0.18 to 0.75 mm2 for crimping
connectors and 0.5 mm2 maximum for soldering connectors.
Connector Arrangement
For safety, when constructing a connection system between a
Sensor and panel with a connector, make sure that the
connector plug is on the Sensor side and the connector socket
is on the panel side (i.e., the female pins are located on the
power-supply side).
Safety Precautions
Do not use the product in atmospheres or environments that
exceed product ratings.
Tightening Cap (Connector Assemblies)
1. Do not use pliers to tighten caps, otherwise the caps may
be damaged. Be sure to tighten each cap by hand within a
torque range between 0.39 and 0.49 N·m.
2. If caps are not tightened securely, the Connectors may not
maintain their proper degree of protection (i.e., IP67) or the
caps may become loose due to vibration.
Connector Connection and Disconnection
•When connecting or disconnecting Connectors, be sure to
hold the Connectors by hand.
•Do not hold the cable part when disconnecting Connectors.
•Connectors mating with sockets must be fully inserted into
the sockets. Tighten the thread bracket carefully so that the
threads will not be damaged.
•Fully tighten thread bracket within a torque range between
0.39 and 0.49 N·m and be sure that the threads of the
opposite parts are hidden by the thread bracket.
•When disconnecting Connectors, be sure to loosen the
thread brackets first. Do not loosen the caps.
•Thread brackets must be loosened in the cutout direction.
Degree of Protection
•Do not impose external force continuously on the joints of
pin blocks and covers, otherwise the Connectors may not
keep its proper degree of protection (i.e., IP67).
•The degree of protection of connectors (IP67) is not for a
fully watertight structure. Do not use them underwater.
•Connectors are of resin mold construction. Do not impose
excessive force on them.
Setup
•Do not make any cable bends near the base of the Unit.
•Any bends made must have a minimum radius of 40 mm.
Connector Cable external diameter (mm)
6 mm 5 mm 4 mm 3 mm
For 6-mm-dia. cable 1 0 --- ---
For 4-mm-dia. cable --- 2 1 ---
For 3-mm-dia. cable --- --- 2 1
Triangle mark
Pin block
Cover lock
Pin Block
(Screw-mounting Connectors) Cover
Cap
A
Sensor Side Connecting Cable Panel Side
(Power-supply Side)
(Plug) (Socket) (Plug) (Socket)
Precautions for Correct Use
Loosen
Cutout
Thread
bracket
Products related to this Datasheet
CBL FMALE TO WIRE LEAD 4P 6.56'
CBL FMALE TO WIRE LEAD 4P 16.4'
CBL FMALE TO WIRE LEAD 4P 16.4'
CBL FMALE RA TO WIRE 4POS 16.4'
CBL FMALE TO WIRE LEAD 5P 6.56'
CBL FMALE TO WIRE LEAD 5P 16.4'
CONN PLUG MALE 4POS SOLDER CUP
CONN PLUG MALE 4POS SOLDER CUP
CONN PLUG MALE 4POS SOLDER CUP
CONN PLUG MALE 4POS SOLDER CUP
CONN PLUG HSNG MALE 4POS INLINE
CONN PLUG HSNG MALE 4POS INLINE
CONN PLUG HSNG MALE 4POS INLINE
CONN PLUG MALE 4POS GOLD SCREW
CBL FMALE RA TO WIRE 5POS 6.56'
CBL FMALE RA TO WIRE 5POS 16.4'
CBL FMALE TO WIRE LEAD 8P 6.56'
CBL FMALE TO WIRE LEAD 4P 3.28'
CBL FMALE TO WIRE LEAD 4P 6.56'
CONNECTOR
CONNECTOR
CONNECTOR
CONNECTOR
CONNECTOR
CBL FMALE RA TO WIRE 4POS 6.56'
CBL FMALE RA TO WIRE 4POS 16.4'
CONNECTOR
CBL FMALE TO WIRE LEAD 8P 16.4'
SENSOR I/O CONNECTOR
CONN PLUG MALE 5POS GOLD SCREW