Resonators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Features | Impedance | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,828 In Stock | 1 : ₩503.00000 Cut Tape (CT) 4,000 : ₩253.92375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 4 MHz | ±0.3% | ±0.5% | - | 50 Ohms | -20°C ~ 80°C | Surface Mount | 6-SMD, No Lead | 0.291" L x 0.134" W (7.40mm x 3.40mm) | 0.047" (1.20mm) | |||
4,995 In Stock | 1 : ₩559.00000 Cut Tape (CT) 4,000 : ₩279.31600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 8 MHz | ±0.3% | ±0.5% | - | 50 Ohms | -20°C ~ 80°C | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ceramic | 10 MHz | ±0.3% | ±0.5% | - | 50 Ohms | -20°C ~ 80°C | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |