Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,295 In Stock | 1 : ₩622.00000 Cut Tape (CT) 2,500 : ₩221.73800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.2J | 1 | 450 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
365 In Stock | 1 : ₩1,743.00000 Cut Tape (CT) 1,000 : ₩522.86300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 13J | 1 | 75 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
19,448 In Stock | 1 : ₩512.00000 Cut Tape (CT) 3,500 : ₩146.37429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 120 A | 0.2J | 1 | 230 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 0805 (2012 Metric) | |||
68,292 In Stock | 1 : ₩567.00000 Cut Tape (CT) 3,500 : ₩70.00171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 30 A | 0.3J | 1 | 175 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
6,737 In Stock | 1 : ₩581.00000 Cut Tape (CT) 3,500 : ₩130.25800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 120 A | 0.4J | 1 | 290 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0805 (2012 Metric) | |||
4,330 In Stock | 1 : ₩595.00000 Cut Tape (CT) 3,500 : ₩130.12343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 30 A | 0.1J | 1 | 160 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
22,605 In Stock | 1 : ₩622.00000 Cut Tape (CT) 2,500 : ₩221.73800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 200 A | 0.8J | 1 | 620 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
34,620 In Stock | 1 : ₩664.00000 Cut Tape (CT) 2,500 : ₩188.09880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.2J | 1 | 450 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
11,462 In Stock | 1 : ₩664.00000 Cut Tape (CT) 2,500 : ₩188.09880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 510 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
32,273 In Stock | 1 : ₩775.00000 Cut Tape (CT) 2,500 : ₩272.40760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2.1J | 1 | 850 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
34,990 In Stock | 1 : ₩913.00000 Cut Tape (CT) 2,000 : ₩225.82100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 120 A | 0.8J | 1 | 340 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
13,418 In Stock | 1 : ₩1,107.00000 Cut Tape (CT) 1,000 : ₩472.08600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 400 A | 11J | 1 | 80 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
12,386 In Stock | 1 : ₩1,107.00000 Cut Tape (CT) 1,500 : ₩472.08600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 400 A | 9J | 1 | 140 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
4,095 In Stock | 1 : ₩1,273.00000 Cut Tape (CT) 1,000 : ₩541.82700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 29J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
4,942 In Stock | 1 : ₩1,369.00000 Cut Tape (CT) 1,000 : ₩621.95600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.4J | 1 | 1800 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1812 (4532 Metric) | |||
13,090 In Stock | 1 : ₩1,383.00000 Cut Tape (CT) 2,500 : ₩357.13120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 2J | 1 | 1400 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
2,827 In Stock | 1 : ₩1,383.00000 Cut Tape (CT) 2,500 : ₩357.13120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2.1J | 1 | 850 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
3,271 In Stock | 1 : ₩498.00000 Cut Tape (CT) 3,500 : ₩106.56571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 30 A | 0.3J | 1 | 185 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
3,322 In Stock | 1 : ₩512.00000 Cut Tape (CT) 4,000 : ₩146.37375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 120 A | 0.4J | 1 | 355 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 0805 (2012 Metric) | |||
46,012 In Stock | 1 : ₩567.00000 Cut Tape (CT) 4,000 : ₩73.85250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 30 A | 0.2J | 1 | 210 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
30,316 In Stock | 1 : ₩567.00000 Cut Tape (CT) 4,000 : ₩67.78375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.3J | 1 | 195 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
4,825 In Stock | 1 : ₩567.00000 Cut Tape (CT) 3,500 : ₩105.05600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 30 A | 0.1J | 1 | 160 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
13,648 In Stock | 1 : ₩692.00000 Cut Tape (CT) 2,500 : ₩197.31640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 200 A | 2J | 1 | 530 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
8,253 In Stock | 1 : ₩775.00000 Cut Tape (CT) 2,500 : ₩272.40760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 400 A | 1.8J | 1 | 1060 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
5,558 In Stock | 1 : ₩788.00000 Cut Tape (CT) 2,500 : ₩277.81840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 21.6 V | 24 V | 26.4 V | 400 A | 1.6J | 1 | 2350 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) |