Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,448 In Stock | 1 : ₩275.00000 Cut Tape (CT) 4,000 : ₩47.28125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 32 V | 37 V | 42 V | 30 A | 0.1J | 1 | 100 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
75,157 In Stock | 1 : ₩290.00000 Cut Tape (CT) 10,000 : ₩42.08700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 13 V | 18 V | 20 A | 0.05J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
132,771 In Stock | 1 : ₩333.00000 Cut Tape (CT) 4,000 : ₩65.58000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 13 V | 18 V | 30 A | 0.1J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
20,009 In Stock | 1 : ₩565.00000 Cut Tape (CT) 15,000 : ₩100.66393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 11 V | 14 V | - | - | 1 | 32 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0201 (0603 Metric) | |||
38,843 In Stock | 1 : ₩203.00000 Cut Tape (CT) 10,000 : ₩28.16320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 28 V | 33 V | 20 A | 0.05J | 1 | 85 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
27,868 In Stock | 1 : ₩203.00000 Cut Tape (CT) 10,000 : ₩41.90020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14 V | 15.3 V | 18 V | 20.7 V | 20 A | 0.05J | 1 | 100 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
13,758 In Stock | 1 : ₩666.00000 Cut Tape (CT) 4,000 : ₩142.62175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 32 V | 51.9 V | 61.45 V | 71 V | 5 A | 0.25J | 1 | 12 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
6,275 In Stock | 1 : ₩666.00000 Cut Tape (CT) 4,000 : ₩142.62175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35 V | 39.45 V | 43.9 V | 30 A | 0.2J | 1 | 90 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
2,861 In Stock | 1 : ₩2,591.00000 Cut Tape (CT) 4,000 : ₩723.92325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47.5 V | 52.7 V | 200 A | 1.1J | 1 | 500 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
3,965 In Stock | 1 : ₩666.00000 Cut Tape (CT) 4,000 : ₩142.62175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 30 V | 36.5 V | 43 V | 30 A | 0.1J | 1 | 80 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
714 In Stock | 1 : ₩376.00000 Cut Tape (CT) 4,000 : ₩65.58000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 28 V | 33 V | 30 A | 0.1J | 1 | 130 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩138.17375 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 16 V | 23 V | 28.6 V | 34.2 V | 5 A | 0.03J | 1 | 15 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩138.17375 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 16 V | 22 V | 25 V | 28 V | 30 A | 0.2J | 1 | 120 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩138.17375 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 18 V | 19.8 V | 22.5 V | 25.2 V | 30 A | 0.2J | 1 | 100 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩138.17375 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 19 V | 24 V | 28 V | 32 V | 20 A | 0.1J | 1 | 160 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩138.17375 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 25 V | 33 V | 41 V | 30 A | 0.075J | 1 | 75 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩138.17375 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 24.3 V | 27.5 V | 30.7 V | 10 A | 0.1J | 1 | 50 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩138.17375 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 24.3 V | 27.5 V | 30.7 V | 30 A | 0.2J | 1 | 100 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩138.17375 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 24.3 V | 27.5 V | 30.7 V | 30 A | 0.2J | 1 | 160 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩144.04775 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 17 V | 21.6 V | 28 V | 34.4 V | 2 A | 0.05J | 1 | 30 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | 16,000 : ₩236.86938 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 14 V | 18 V | 25.2 V | 28 V | 30.8 V | 5 A | 0.01J | 4 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 11 V | 14 V | 15.3 V | 18 V | 20.7 V | 20 A | 0.05J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 30 A | 0.1J | 1 | 150 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩512.01175 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 16 V | 22 V | 25 V | 28 V | 120 A | 0.3J | 1 | 400 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ₩512.01175 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 18 V | 19.8 V | 22.5 V | 25.2 V | 120 A | 0.3J | 1 | 350 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) |