Varistors, MOVs

Results: 6
Packaging
Cut Tape (CT)Tape & Reel (TR)
Maximum DC Volts
5.5 V7.5 V10 V15 V
Varistor Voltage (Min)
6.4 V9.6 V14.4 V21.6 V
Varistor Voltage (Typ)
8 V12 V18 V27 V
Varistor Voltage (Max)
9.6 V14.4 V21.6 V32.4 V
Current - Surge
3 A5 A10 A25 A
Capacitance @ Frequency
40 pF @ 1 kHz80 pF @ 1 kHz100 pF @ 1 kHz130 pF @ 1 kHz140 pF @ 1 kHz650 pF @ 1 kHz
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
VR Series 0402
VR1005AAA120-T
VARISTOR 12V 5A 0402
Taiyo Yuden
0
In Stock
10,000 : ₩28.37120
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
7.5 V
9.6 V
12 V
14.4 V
5 A
-
1
130 pF @ 1 kHz
-55°C ~ 125°C (TA)
Surface Mount, MLCV
0402 (1005 Metric)
VR Series 0402
VR1005AAA180-T
VARISTOR 18V 10A 0402
Taiyo Yuden
0
In Stock
10,000 : ₩28.37120
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
10 V
14.4 V
18 V
21.6 V
10 A
-
1
140 pF @ 1 kHz
-55°C ~ 125°C (TA)
Surface Mount, MLCV
0402 (1005 Metric)
VR Series 0402
VR1005AAA270-T
VARISTOR 27V 5A 0402
Taiyo Yuden
0
In Stock
10,000 : ₩28.37120
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
15 V
21.6 V
27 V
32.4 V
5 A
-
1
40 pF @ 1 kHz
-55°C ~ 125°C (TA)
Surface Mount, MLCV
0402 (1005 Metric)
VR Series 0402
VR1005BBA080-T
VARISTOR 8V 25A 0402
Taiyo Yuden
0
In Stock
10,000 : ₩28.37120
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
5.5 V
6.4 V
8 V
9.6 V
25 A
-
1
650 pF @ 1 kHz
-55°C ~ 125°C (TA)
Surface Mount, MLCV
0402 (1005 Metric)
VR Series 0402
VR1005BBA270-T
VARISTOR 27V 10A 0402
Taiyo Yuden
0
In Stock
10,000 : ₩28.37120
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
15 V
21.6 V
27 V
32.4 V
10 A
-
1
80 pF @ 1 kHz
-55°C ~ 125°C (TA)
Surface Mount, MLCV
0402 (1005 Metric)
VR Series 0402
VR1005AAA080-T
VARISTOR 8V 3A 0402
Taiyo Yuden
0
In Stock
1 : ₩213.00000
Cut Tape (CT)
10,000 : ₩28.37120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
5.5 V
6.4 V
8 V
9.6 V
3 A
-
1
100 pF @ 1 kHz
-55°C ~ 125°C (TA)
Surface Mount, MLCV
0402 (1005 Metric)
Showing
of 6

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.