USB Flash Drives

Results: 8
Memory Size
8GB16GB32GB64GB
Type
USB 2.0, 3.0USB 3.0
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Size / Dimension
48.30mm L x 16.50mm W x 7.60mm H48.55mm L x 16.60mm W x 7.60mm H
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Size
Memory Type
Type
Speed - Read
Speed - Write
Operating Temperature
Size / Dimension
DEUA1-08GI61BC1SC
DEUA1-08GI61BW1SC
08GB INDUSTRIAL USB DRIVE 3ME EX
Innodisk USA Corporation
14
In Stock
1 : ₩72,705.00000
Bulk
Bulk
Active
8GB
FLASH - NAND (MLC)
USB 2.0, 3.0
100MB/s
50MB/s
-40°C ~ 85°C
48.30mm L x 16.50mm W x 7.60mm H
DEUA1-08GI61BC1SC
DEUA1-16GI61BC1SC
16GB INDUSTRIAL USB DRIVE 3ME
Innodisk USA Corporation
3
In Stock
1 : ₩82,622.00000
Bulk
Bulk
Active
16GB
FLASH - NAND (MLC)
USB 3.0
100MB/s
50MB/s
0°C ~ 70°C
48.55mm L x 16.60mm W x 7.60mm H
DEUA1-08GI61BC1SC
DEUA1-32GI61BC1SC
32GB INDUSTRIAL USB DRIVE 3ME
Innodisk USA Corporation
2
In Stock
1 : ₩115,603.00000
Bulk
Bulk
Active
32GB
FLASH - NAND (MLC)
USB 2.0, 3.0
100MB/s
50MB/s
0°C ~ 70°C
48.30mm L x 16.50mm W x 7.60mm H
DEUA1-08GI61BC1SC
DEUA1-32GI61BW1SC
32GB INDUSTRIAL USB DRIVE 3ME EX
Innodisk USA Corporation
20
In Stock
1 : ₩136,423.00000
Bulk
Bulk
Active
32GB
FLASH - NAND (MLC)
USB 2.0, 3.0
100MB/s
50MB/s
-40°C ~ 85°C
48.30mm L x 16.50mm W x 7.60mm H
DEUA1-08GI61BC1SC
DEUA1-64GI61BC1SC
64GB INDUSTRIAL USB DRIVE 3ME
Innodisk USA Corporation
10
In Stock
1 : ₩187,694.00000
Bulk
Bulk
Active
64GB
FLASH - NAND (MLC)
USB 2.0, 3.0
100MB/s
50MB/s
0°C ~ 70°C
48.30mm L x 16.50mm W x 7.60mm H
DEUA1-08GI61BC1SC
DEUA1-64GI61BW1SC
64GB INDUSTRIAL USB DRIVE 3ME EX
Innodisk USA Corporation
15
In Stock
1 : ₩221,475.00000
Bulk
Bulk
Active
64GB
FLASH - NAND (MLC)
USB 2.0, 3.0
100MB/s
50MB/s
-40°C ~ 85°C
48.30mm L x 16.50mm W x 7.60mm H
DEUA1-08GI61BC1SC
DEUA1-08GI61BC1SC
08GB INDUSTRIAL USB DRIVE 3ME
Innodisk USA Corporation
1
In Stock
1 : ₩61,617.00000
Bulk
Bulk
Active
8GB
FLASH - NAND (MLC)
USB 2.0, 3.0
100MB/s
50MB/s
0°C ~ 70°C
48.30mm L x 16.50mm W x 7.60mm H
DEUA1-08GI61BC1SC
DEUA1-16GI61BW1SC
16GB INDUSTRIAL USB DRIVE 3ME EX
Innodisk USA Corporation
1
In Stock
1 : ₩95,983.00000
Bulk
Bulk
Active
16GB
FLASH - NAND (MLC)
USB 2.0, 3.0
100MB/s
50MB/s
-40°C ~ 85°C
48.30mm L x 16.50mm W x 7.60mm H
Showing
of 8

USB Flash Drives


USB Flash Drives are devices designed to act as a memory storage medium on a small pc board with a USB interconnect style that can be easily inserted and removed from a USB port for easy user portability. With memory sizes up to 64 GB and devices rated for both Type USB 2.0 and USB 3.0 allowing the quick transfer of large amounts data between terminals and devices.