onsemi TVS Diodes

Results: 1,622
Series
-*1.5KE1N6373ASIP™ESD11NESD5ZESD8351MiniMosorb™MMQAMosorb™NUP4114
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
1234568141824
Bidirectional Channels
1248
Voltage - Reverse Standoff (Typ)
1V1V (Max)2.5V2.5V (Max)3V3V (Max)3.3V3.3V (Max)3.3V (Max), 12V (Max)4V4V (Max)4.3V
Voltage - Breakdown (Min)
1.4V3.2V3.68V3.7V3.9V4V4.1V4.4V4.5V4.8V4.85V5V
Voltage - Clamping (Max) @ Ipp
4.8V (Typ)5.2V5.6V (Typ)6V6.5V6.5V (Typ)6.8V6.8V (Typ)7V7V (Typ)7.5V7.5V (Typ)
Current - Peak Pulse (10/1000µs)
504mA (8/20µs)554mA (8/20µs)600mA615mA (8/20µs)694mA (8/20µs)700mA758mA (8/20µs)760mA800mA840mA (8/20µs)870mA900mA (8/20µs)
Power - Peak Pulse
312mW800mW10W15W18W20W24W27W34W35W36W40W
Power Line Protection
-NoYes
Applications
-CANDVI, HDMIDVI, HDMI, USBDVI, USBEthernetEthernet, HDMIEthernet, RF AntennaEthernet, USBEthernet, USB OTGGeneral PurposeHDMI
Capacitance @ Frequency
0.1pF @ 1MHz0.12pF @ 1MHz0.15pF @ 1GHz0.15pF @ 1MHz0.17pF @ 1MHz0.18pF @ 1MHz0.2pF @ 1MHz0.22pF @ 1GHz0.24pF @ 1MHz0.25pF @ 1GHz0.25pF @ 1MHz0.3pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-50°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-UDFN2-XDFN2-XFBGA, WLCSP2-XFDFN, FCDFN3-PowerUDFN3-UDFN3-XFDFN4-UFBGA, WLCSP4-WFBGA, WLCSP4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-UFBGA, WLCSP
Supplier Device Package
2-DFN (0.6x0.3)2-DSN (0.44x0.23)2-DSN (0.60x0.30)2-FlipChip2-UDFN (1.6x1)2-UDFN (2x1.25)2-WLCSP (0.6x0.3)2-X2DFN (1x0.6)2-X2DFNW (1.6x0.8)2-X2DFNW (1x0.6)2-X3DFN (0.62x0.32)2-X3DFN (0.6x0.3) (0201)
Stocking Options
Environmental Options
Media
Marketplace Product
1,622Results
Applied FiltersRemove All

Showing
of 1,622
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923
ESD9B5.0ST5G
TVS DIODE 5VWM SOD923
onsemi
2,412,100
In Stock
1 : ₩139.00000
Cut Tape (CT)
8,000 : ₩32.15400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923_514AB
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
18,066
In Stock
1 : ₩139.00000
Cut Tape (CT)
8,000 : ₩32.15400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
ESD5Z3.3T1G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
239,554
In Stock
1 : ₩180.00000
Cut Tape (CT)
3,000 : ₩48.89100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
ESD5Z5.0T1G
TVS DIODE 5VWM 18.6VC SOD523
onsemi
262,544
In Stock
1 : ₩194.00000
Cut Tape (CT)
3,000 : ₩50.96100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
9.4A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-923_514AB
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
174,823
In Stock
1 : ₩194.00000
Cut Tape (CT)
8,000 : ₩44.46275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
241,496
In Stock
1 : ₩222.00000
Cut Tape (CT)
3,000 : ₩57.95267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-923_514AB
ESD9X3.3ST5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
64,366
In Stock
1 : ₩222.00000
Cut Tape (CT)
8,000 : ₩51.05475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
ESD9C3.3ST5G
TVS DIODE 3.3VWM SOD923
onsemi
145,583
In Stock
1 : ₩250.00000
Cut Tape (CT)
8,000 : ₩55.94325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
-
12.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-523
ESD8351XV2T1G
TVS DIODE 3.3VWM 11.2VC SOD523
onsemi
18,064
In Stock
1 : ₩291.00000
Cut Tape (CT)
3,000 : ₩78.60433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-923_514AB
ESD9L5.0ST5G
TVS DIODE 5VWM 9.8VC SOD923
onsemi
103,184
In Stock
1 : ₩305.00000
Cut Tape (CT)
8,000 : ₩72.04538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.4V
9.8V
1A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
ESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
37,292
In Stock
1 : ₩319.00000
Cut Tape (CT)
8,000 : ₩73.34150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
General Purpose
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOT 23-3
SM05T1G
TVS DIODE 5VWM 9.8VC SOT23-3
onsemi
79,747
In Stock
1 : ₩333.00000
Cut Tape (CT)
3,000 : ₩87.28733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.2V
9.8V
17A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-70-3
SZMMBZ33VAWT1G
TVS DIODE 26VWM 46VC SC70-3
onsemi
81,047
In Stock
1 : ₩347.00000
Cut Tape (CT)
3,000 : ₩91.97300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
26V
31.35V
46V
870mA
40W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SC-76, SOD-323
SD05T1G
TVS DIODE 5VWM 9.8VC SOD323
onsemi
91,992
In Stock
1 : ₩360.00000
Cut Tape (CT)
3,000 : ₩98.21167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.2V
9.8V
24A (8/20µs)
350W
No
-
350pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
SD12T1G
TVS DIODE 12VWM 19VC SOD323
onsemi
386,388
In Stock
1 : ₩388.00000
Cut Tape (CT)
3,000 : ₩105.16633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19V
15A (8/20µs)
350W
No
-
150pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-74
NUP4301MR6T1G
TVS DIODE SC74
onsemi
137,464
In Stock
1 : ₩402.00000
Cut Tape (CT)
3,000 : ₩109.69033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
-
70V
-
-
-
No
General Purpose
1.6pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
SC-74
MMQA5V6T1G
TVS DIODE 3VWM 8VC SC74
onsemi
59,020
In Stock
1 : ₩416.00000
Cut Tape (CT)
3,000 : ₩111.06267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V (Max)
5.32V
8V
3A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
MMBT2222AWT1G
DF3A6.8FUT1G
TVS DIODE 5VWM 16VC SC70-3
onsemi
165,402
In Stock
1 : ₩444.00000
Cut Tape (CT)
3,000 : ₩121.14600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.4V
16V
9.37A (8/20µs)
150W
No
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT 723
ESD7C5.0DT5G
TVS DIODE 5VWM SOT723
onsemi
129,605
In Stock
1 : ₩444.00000
Cut Tape (CT)
8,000 : ₩107.84188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
11V
-
-
-
No
General Purpose
6.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
SOT 723
ESD7C3.3DT5G
TVS DIODE 3.3VWM SOT723
onsemi
45,956
In Stock
1 : ₩444.00000
Cut Tape (CT)
8,000 : ₩107.84188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
5V
-
-
-
No
General Purpose
13pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
SC-76, SOD-323
ESD7351HT1G
TVS DIODE 3.3VWM SOD323
onsemi
24,123
In Stock
1 : ₩444.00000
Cut Tape (CT)
3,000 : ₩121.34000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-923_514AB
ESD9L3.3ST5G
TVS DIODE 3.3VWM 9VC SOD923
onsemi
109,674
In Stock
1 : ₩457.00000
Cut Tape (CT)
8,000 : ₩109.23163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.8V
9V
-
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOT-723_631AA
UESD3.3DT5G
TVS DIODE 3.3VWM SOT723
onsemi
41,486
In Stock
1 : ₩471.00000
Cut Tape (CT)
8,000 : ₩114.41475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
5V
-
-
-
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
SOT 23-3
NUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
36,013
In Stock
1 : ₩485.00000
Cut Tape (CT)
3,000 : ₩132.97567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
2 DFN
ESD8011MUT5G
TVS DIODE 5.5VWM 19VC 2X3DFN
onsemi
27,318
In Stock
1 : ₩499.00000
Cut Tape (CT)
10,000 : ₩118.22400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.5V
19V
3.6A (8/20µs)
34W
No
General Purpose
0.1pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
Showing
of 1,622

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.