Infineon Technologies TVS Diodes

Results: 149
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
1245
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
2.1V (Max)3.3V3.3V (Max)3.6V (Max)5V5V (Max)5.3V5.3V (Max)5.5V5.5V (Max)7V8V (Max)
Voltage - Breakdown (Min)
3.65V4V5V5.5V5.7V5.9V6V6.05V6.1V6.2V (Typ)6.3V6.5V
Voltage - Clamping (Max) @ Ipp
2.5V (Typ)3.5V (Typ)3.6V (Typ)3.8V (Typ)5V (Typ)5.7V (Typ)6V6V (Typ)6.6V (Typ)6.8V (Typ)7.5V7.7V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)1.5A (8/20µs)2A (8/20µs)2.5A (8/20µs)3A3A (8/20µs)3.5A (8/20µs)4A (8/20µs)4.5A (8/20µs)5A5A (8/20µs)5.5A (8/20µs)
Power - Peak Pulse
2.5W3.5W7W7.2W9W12W15W21W22W24W25W26W
Power Line Protection
-NoYes
Applications
-DVI, HDMI, Telecom, USBDVI, HDMI, USBEthernetEthernet, HDMIEthernet, HDMI, RF AntennaEthernet, HDMI, USBGeneral AmplificationGeneral PurposeHDMIHDMI, USBRF AntennaTelecomUSB
Capacitance @ Frequency
0.08pF @ 10GHz0.12pF @ 2.5GHz0.13pF @ 1MHz0.13pF @ 2.5GHz0.15pF @ 10GHz0.17pF @ 10GHz0.18pF @ 10GHz0.19pF @ 10GHz0.2pF @ 1GHz0.2pF @ 1MHz0.2pF @ 2.5GHz0.22pF @ 1MHz
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 85°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)-
Mounting Type
-Surface Mount
Package / Case
2-SMD2-SMD, No Lead2-XDFN4-UFBGA, WLCSP4-WFBGA4-XFDFN5-XFLGA6-VSSOP, SC-88, SOT-3639-XFDFN0201 (0603 Metric)0402 (1006 Metric)01005 (0402 Metric)
Supplier Device Package
-P/PG-WLL-2-2PG-SC74-6PG-SC79-2-1PG-SOD323-3DPG-SOT-143-3DPG-SOT23PG-SOT323PG-SOT363-POPG-TSFP-3PG-TSLP-2-17PG-TSLP-2-18
Stocking Options
Environmental Options
Media
Marketplace Product
149Results
Applied FiltersRemove All

Showing
of 149
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
WLL-2-1
ESD108B1CSP0201XTSA1
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
821,444
In Stock
1 : ₩194.00000
Cut Tape (CT)
15,000 : ₩31.64693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
TSLP-2-1
ESD103B102ELSE6327XTSA1
TVS DIODE 15VWM 48VC TSLP-2-20
Infineon Technologies
2,847
In Stock
1 : ₩416.00000
Cut Tape (CT)
15,000 : ₩90.97953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
0402 (1006 Metric)
ESD114U102ELE6327XTMA1
TVS DIODE 5.3VWM 28VC TSLP-2-19
Infineon Technologies
110,291
In Stock
1 : ₩430.00000
Cut Tape (CT)
15,000 : ₩94.13207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
-
5.3V (Max)
6V
28V (Typ)
3A (8/20µs)
-
No
HDMI
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-19
TSLP-2-1
ESD112B102ELE6327XTMA1
TVS DIODE 5.3VWM 21VC TSLP-2-20
Infineon Technologies
158,122
In Stock
1 : ₩457.00000
Cut Tape (CT)
15,000 : ₩103.17640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.3V (Max)
7V
21V
3A (8/20µs)
-
No
RF Antenna
0.23pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
112,167
In Stock
1 : ₩457.00000
Cut Tape (CT)
3,000 : ₩123.06833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
5V (Max)
5.7V
14.5V (Typ)
5.5A (8/20µs)
66W
No
General Purpose
35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2-1
TSLP-2-1
ESD101B102ELE6327XTMA1
TVS DIODE 5.5VWM 30VC TSLP-2-20
Infineon Technologies
35,612
In Stock
1 : ₩485.00000
Cut Tape (CT)
15,000 : ₩110.00913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
482,252
In Stock
1 : ₩513.00000
Cut Tape (CT)
15,000 : ₩105.18660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
6.5V (Typ)
11V (Typ)
3A (8/20µs)
-
No
Ethernet, HDMI
0.4pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-3
28,493
In Stock
1 : ₩832.00000
Cut Tape (CT)
3,000 : ₩235.97467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.3V (Max)
6V
15V
3A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-723
PG-TSFP-3
SC-74, SOT-457
ESD5V5U5ULCE6327HTSA1
TVS DIODE 5.5VWM 12VC SC74-6
Infineon Technologies
4,933
In Stock
1 : ₩915.00000
Cut Tape (CT)
3,000 : ₩264.38967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5.5V (Max)
-
12V (Typ)
3A (8/20µs)
-
No
Ethernet
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
PG-SOT-143-3D
DSL70E6327HTSA1
TVS DIODE 50VWM 9VC SOT143-4
Infineon Technologies
27,312
In Stock
1 : ₩984.00000
Cut Tape (CT)
3,000 : ₩286.62633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Steering (Rail to Rail)
2
-
50V (Max)
-
9V
27A (8/20µs)
245W
No
General Purpose
2.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
PG-SOT-143-3D
PG-SC74-6
TVS3V3L4UE6327HTSA1
TVS DIODE 3.3VWM 7.7VC SC74-6
Infineon Technologies
169,327
In Stock
1 : ₩1,054.00000
Cut Tape (CT)
3,000 : ₩308.61800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
2
3.3V (Max)
-
7.7V (Typ)
20A (8/20µs)
-
No
Ethernet
2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
94,204
In Stock
1 : ₩139.00000
Cut Tape (CT)
15,000 : ₩26.60627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V (Typ)
16A (8/20µs)
-
No
General Purpose
6.5pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
-
WLL586363046
ESD246B1W01005E6327XTSA1
TVS DIODE 5.5VWM 7.5VC WLL-2-2
Infineon Technologies
75,363
In Stock
1 : ₩139.00000
Cut Tape (CT)
15,000 : ₩30.23653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
-
7.5V
5.5A (8/20µs)
44W
No
General Purpose
5.5pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
01005 (0402 Metric)
SG-WLL-2-2
37,317
In Stock
1 : ₩152.00000
Cut Tape (CT)
15,000 : ₩30.93340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
-
6V
4.5A (8/20µs)
25W
No
General Purpose
6.5pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
WLL586363046
ESD245B1W0201E6327XTSA1
TVS DIODE 5.5VWM 7.5VC WLL-2-3
Infineon Technologies
33,679
In Stock
1 : ₩152.00000
Cut Tape (CT)
15,000 : ₩33.04340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
-
7.5V
5.5A (8/20µs)
44W
No
General Purpose
5.8pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-3
20,265
In Stock
1 : ₩166.00000
Cut Tape (CT)
15,000 : ₩35.72913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.9V
3.8V (Typ)
3A (8/20µs)
12W
No
HDMI, USB
0.15pF @ 10GHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
16,880
In Stock
1 : ₩166.00000
Cut Tape (CT)
15,000 : ₩34.37147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
9V
17V (Typ)
3A (8/20µs)
42W
No
General Purpose
7pF @ 1MHz
-55°C ~ 85°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
3,615
In Stock
1 : ₩166.00000
Cut Tape (CT)
15,000 : ₩34.37147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V (Max)
18.5V
5V (Typ)
3.5A (8/20µs)
21W
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
01005 (0402 Metric)
P/PG-WLL-2-2
WLL-2-1
ESD128B1W0201E6327XTSA1
TVS DIODE 13VWM 18.5VC WLL-2-1
Infineon Technologies
25,026
In Stock
1 : ₩194.00000
Cut Tape (CT)
15,000 : ₩41.41033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
13V (Max)
20V
18.5V
2A (8/20µs)
53W
No
RF Antenna
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
7,969
In Stock
1 : ₩194.00000
Cut Tape (CT)
15,000 : ₩39.55820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
9A (8/20µs)
132W
No
HDMI
3.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
154,665
In Stock
1 : ₩208.00000
Cut Tape (CT)
15,000 : ₩35.55353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
18.5V
20V
3.5A (8/20µs)
21W
Yes
HDMI, USB
0.2pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-2
ESDxxxB1W0201E6327XTSA1
ESD239B1W0201E6327XTSA1
TVS DIODE 22VWM 26.5VC WLL-2-3
Infineon Technologies
75,155
In Stock
1 : ₩208.00000
Cut Tape (CT)
15,000 : ₩44.44080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
22V
-
26.5V
3A (8/20µs)
80W
No
General Purpose
3.2pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-3
11,442
In Stock
1 : ₩208.00000
Cut Tape (CT)
15,000 : ₩42.76240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
1.5A (8/20µs)
15W
No
RF Antenna
0.13pF @ 2.5GHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
23,554
In Stock
1 : ₩250.00000
Cut Tape (CT)
15,000 : ₩51.96300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
6V
13V
3.5A (8/20µs)
26W
No
HDMI, USB
0.2pF @ 2.5GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-3
TSLP-2-1
ESD207B102ELE6327XTMA1
TVS DIODE 3.3VWM 8.1VC TSLP-2-19
Infineon Technologies
41,642
In Stock
1 : ₩360.00000
Cut Tape (CT)
15,000 : ₩79.39453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
3.3V (Max)
3.65V
8.1V
8A (8/20µs)
-
No
General Purpose
14pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-19
Showing
of 149

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.