TVS Diodes

Results: 2
Manufacturer
Comchip TechnologyWeEn Semiconductors
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V (Max)15V
Voltage - Breakdown (Min)
6V16.7V
Voltage - Clamping (Max) @ Ipp
16V24.4V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)8.2A
Power - Peak Pulse
88W200W
Power Line Protection
NoYes
Applications
-DVI, USB
Capacitance @ Frequency
0.6pF @ 1MHz-
Package / Case
SOD-123FSOT-23-6
Supplier Device Package
SOD-123FSOT-23-6L
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101
ATV02W150B-HF
TVS DIODE 15VWM 24.4VC SOD123F
Comchip Technology
75,544
In Stock
1 : ₩411.00000
Cut Tape (CT)
3,000 : ₩126.37467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
8.2A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
ESDALD05UD4X
ESDALD05UD4X
THE ESDALD05UD4 IS DESIGNED TO P
WeEn Semiconductors
46,710
In Stock
1 : ₩511.00000
Cut Tape (CT)
3,000 : ₩91.48767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
16V
5.5A (8/20µs)
88W
Yes
DVI, USB
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.