15A (Ta), 60A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,708 In Stock | 1 : ₩1,428.00000 Cut Tape (CT) 2,500 : ₩564.09120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 60A (Tc) | 4.5V, 10V | 6mOhm @ 11A, 10V | 1.9V @ 250µA | 12 nC @ 4.5 V | ±20V | 2050 pF @ 15 V | - | 2.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
4,998 In Stock | 1 : ₩1,277.00000 Cut Tape (CT) 5,000 : ₩286.63800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 60A (Tc) | 4.5V, 10V | 6mOhm @ 10A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 1323 pF @ 25 V | - | 2W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333-8 | 8-PowerVDFN | ||
5,456 In Stock | 1 : ₩1,398.00000 Cut Tape (CT) 2,500 : ₩550.29520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 15A (Ta), 60A (Tc) | 4.5V, 10V | 8.2mOhm @ 17A, 10V | 2.3V @ 250µA | 5.6 nC @ 4.5 V | +16V, -12V | 800 pF @ 12.5 V | - | 2.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
2,901 In Stock | 1 : ₩1,368.00000 Cut Tape (CT) 5,000 : ₩310.18700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 60A (Tc) | 4.5V, 10V | 6mOhm @ 10A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 1323 pF @ 25 V | - | 2W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN3333-8 | 8-PowerVDFN | ||
14,925 Marketplace | 770 : ₩586.09221 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 60A (Tc) | 4.5V, 10V | 5mOhm @ 20A, 10V | 2.2V @ 250µA | 42 nC @ 10 V | ±20V | 3000 pF @ 15 V | - | 2.2W (Ta), 28W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | MG-WDSON-2 | DirectFET™ Isometric MX | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 60A (Tc) | 4.5V, 10V | 5mOhm @ 20A, 10V | 2.2V @ 250µA | 42 nC @ 10 V | ±20V | 3000 pF @ 15 V | - | 2.2W (Ta), 28W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | MG-WDSON-2, CanPAK M™ | 3-WDSON |