RF

Results: 23
Packaging
Tape & Reel (TR)Tray
Technology
HEMTMESFETpHEMT FET
Frequency
1GHz ~ 26GHz6GHz ~ 18GHz26GHz26.5GHz-
Gain
7.7dB9dB9.3dB9.5dB9.7dB10dB10.4dB10.5dB11dB11.5dB12dB12.1dB12.5dB13.5dB
Voltage - Test
2 V6 V8 V28 V
Current Rating (Amps)
40µA50mA80mA120mA150mA160mA240mA250mA320mA325mA400mA440mA500mA620mA
Noise Figure
0.4dB ~ 0.6dB0.43dB0.46dB1.05dB1.1dB1.3dB1.45dB1.7dB1.85dB-
Current - Test
10 mA20 mA30 mA40 mA45 mA60 mA80 mA90 mA120 mA160 mA180 mA220 mA240 mA360 mA
Power - Output
2W4W8W14dBm14.4dBm15dBm20dBm21.5dBm22dBm23dBm24.5dBm25dBm
Voltage - Rated
5 V12 V90 V
Package / Case
4-Micro-XDie
Supplier Device Package
4-Micro-XDie
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Search Entry

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Package / Case
Supplier Device Package
RF MOSFET PHEMT FET 2V 4MICROX
BCL015-70
RF MOSFET PHEMT FET 2V 4MICROX
BeRex Inc
1,435
Marketplace
Unavailable
Unavailable in your selected currency
-
Tape & Reel (TR)
Active
pHEMT FET
1GHz ~ 26GHz
11.5dB
2 V
40µA
0.46dB
10 mA
14dBm
5 V
4-Micro-X
4-Micro-X
RF MOSFET PHEMT FET 8V DIE
BCP020C
RF MOSFET PHEMT FET 8V DIE
BeRex Inc
2,745
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
pHEMT FET
6GHz ~ 18GHz
14dB
8 V
80mA
1.05dB
30 mA
22dBm
12 V
Die
Die
RF MOSFET PHEMT FET 8V DIE
BCP040C
RF MOSFET PHEMT FET 8V DIE
BeRex Inc
2,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
pHEMT FET
6GHz ~ 18GHz
13.5dB
8 V
150mA
1.05dB
60 mA
25.5dBm
12 V
Die
Die
RF MOSFET PHEMT FET 2V DIE
BCL016B
RF MOSFET PHEMT FET 2V DIE
BeRex Inc
2,995
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
pHEMT FET
-
13.5dB
2 V
50mA
0.4dB ~ 0.6dB
10 mA
14.4dBm
5 V
Die
Die
RF MOSFET PHEMT FET 2V DIE
BCL015
RF MOSFET PHEMT FET 2V DIE
BeRex Inc
2,475
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
pHEMT FET
1GHz ~ 26GHz
12dB
2 V
40µA
0.43dB
10 mA
15dBm
5 V
Die
Die
RF MOSFET HEMT 28V DIE
BCG002
RF MOSFET HEMT 28V DIE
BeRex Inc
1,390
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
HEMT
26GHz
12.5dB
28 V
400mA
-
20 mA
2W
90 V
Die
Die
RF MOSFET MESFET 8V DIE
BCF020T
RF MOSFET MESFET 8V DIE
BeRex Inc
2,500
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
MESFET
26.5GHz
12.1dB
8 V
80mA
1.1dB
40 mA
20dBm
12 V
Die
Die
RF MOSFET MESFET 8V DIE
BCF060T
RF MOSFET MESFET 8V DIE
BeRex Inc
2,500
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
MESFET
26.5GHz
10dB
8 V
240mA
1.85dB
120 mA
25dBm
12 V
Die
Die
RF MOSFET HEMT 28V DIE
BCG004
RF MOSFET HEMT 28V DIE
BeRex Inc
1,295
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
HEMT
26GHz
10.5dB
28 V
620mA
-
40 mA
4W
90 V
Die
Die
RF MOSFET PHEMT FET 8V DIE
BCP240C
RF MOSFET PHEMT FET 8V DIE
BeRex Inc
2,180
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
pHEMT FET
6GHz ~ 18GHz
9dB
8 V
1.03A
-
360 mA
33dBm
12 V
Die
Die
RF MOSFET HEMT 28V DIE
BCG008
RF MOSFET HEMT 28V DIE
BeRex Inc
1,940
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
HEMT
26GHz
9.5dB
28 V
770mA
-
60 mA
8W
90 V
Die
Die
RF MOSFET PHEMT FET 6V 4MICROX
BCP020C-70
RF MOSFET PHEMT FET 6V 4MICROX
BeRex Inc
2,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Tape & Reel (TR)
Active
pHEMT FET
1GHz ~ 26GHz
13.5dB
6 V
80mA
-
40 mA
21.5dBm
12 V
4-Micro-X
4-Micro-X
RF MOSFET PHEMT FET 6V 4MICROX
BCP030C-70
RF MOSFET PHEMT FET 6V 4MICROX
BeRex Inc
2,200
Marketplace
Unavailable
Unavailable in your selected currency
-
Tape & Reel (TR)
Active
pHEMT FET
1GHz ~ 26GHz
14dB
6 V
120mA
-
60 mA
23dBm
12 V
4-Micro-X
4-Micro-X
RF MOSFET PHEMT FET 8V DIE
BCP060C
RF MOSFET PHEMT FET 8V DIE
BeRex Inc
2,100
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
pHEMT FET
6GHz ~ 18GHz
12dB
8 V
250mA
1.3dB
90 mA
27.5dBm
12 V
Die
Die
RF MOSFET PHEMT FET 8V DIE
BCP080C
RF MOSFET PHEMT FET 8V DIE
BeRex Inc
1,800
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
pHEMT FET
6GHz ~ 18GHz
11dB
8 V
325mA
-
120 mA
28.5dBm
12 V
Die
Die
RF MOSFET PHEMT FET 8V DIE
BCP120C
RF MOSFET PHEMT FET 8V DIE
BeRex Inc
2,100
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
pHEMT FET
6GHz ~ 18GHz
11dB
8 V
500mA
-
180 mA
30.5dBm
12 V
Die
Die
RF MOSFET MESFET 8V DIE
BCF030T
RF MOSFET MESFET 8V DIE
BeRex Inc
2,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
MESFET
26.5GHz
11.5dB
8 V
120mA
1.45dB
60 mA
21.5dBm
12 V
Die
Die
RF MOSFET PHEMT FET 8V DIE
BCP160C
RF MOSFET PHEMT FET 8V DIE
BeRex Inc
1,500
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
pHEMT FET
6GHz ~ 18GHz
10dB
8 V
680mA
-
240 mA
31.5dBm
12 V
Die
Die
RF MOSFET MESFET 8V DIE
BCF040T
RF MOSFET MESFET 8V DIE
BeRex Inc
2,500
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
MESFET
26.5GHz
10.4dB
8 V
160mA
1.7dB
80 mA
23dBm
12 V
Die
Die
RF MOSFET MESFET 8V DIE
BCF080T
RF MOSFET MESFET 8V DIE
BeRex Inc
2,150
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
MESFET
26.5GHz
9.7dB
8 V
320mA
-
160 mA
26dBm
12 V
Die
Die
RF MOSFET MESFET 8V DIE
BCF120T
RF MOSFET MESFET 8V DIE
BeRex Inc
1,850
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
MESFET
26.5GHz
9.3dB
8 V
440mA
-
220 mA
28dBm
12 V
Die
Die
RF MOSFET MESFET 8V DIE
BCF240T
RF MOSFET MESFET 8V DIE
BeRex Inc
2,300
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
MESFET
26.5GHz
7.7dB
8 V
960mA
-
480 mA
30.4dBm
12 V
Die
Die
RF MOSFET PHEMT FET 8V DIE
BCP030C
RF MOSFET PHEMT FET 8V DIE
BeRex Inc
3,250
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
pHEMT FET
6GHz ~ 18GHz
13.5dB
8 V
120mA
1.1dB
45 mA
24.5dBm
12 V
Die
Die
Showing
of 23

RF


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.