Diodes Incorporated Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,937,820 In Stock 9,696,000 Factory | 1 : ₩139.00000 Cut Tape (CT) 3,000 : ₩28.11000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,344,477 In Stock 49,710,000 Factory | 1 : ₩139.00000 Cut Tape (CT) 3,000 : ₩28.37333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 310 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
145,852 In Stock 14,973,000 Factory | 1 : ₩139.00000 Cut Tape (CT) 3,000 : ₩28.11000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
93,629 In Stock | 1 : ₩139.00000 Cut Tape (CT) 3,000 : ₩32.24567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,864 In Stock 9,882,000 Factory | 1 : ₩152.00000 Cut Tape (CT) 3,000 : ₩38.70600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA | 200 @ 2mA, 5V | 300 mW | 300MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,258 In Stock 259,000 Factory | 1 : ₩360.00000 Cut Tape (CT) 1,000 : ₩114.69000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1 W | 150MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
107,943 In Stock 69,000 Factory | 1 : ₩513.00000 Cut Tape (CT) 1,000 : ₩164.18200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 100 V | - | 50nA (ICBO) | 100 @ 150mA, 200mV | 1.5 W | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
418,935 In Stock | 1 : ₩527.00000 Cut Tape (CT) 3,000 : ₩116.89467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 350 V | 1V @ 5mA, 50mA | 50nA (ICBO) | 20 @ 50mA, 10V | 330 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
158,995 In Stock 17,500 Factory | 1 : ₩527.00000 Cut Tape (CT) 2,500 : ₩118.15320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 1 W | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
83,896 In Stock 1,221,000 Factory | 1 : ₩527.00000 Cut Tape (CT) 3,000 : ₩146.11800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 150 V | 300mV @ 50mA, 500mA | 100nA | 10 @ 1A, 10V | 500 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
77,693 In Stock | 1 : ₩596.00000 Cut Tape (CT) 3,000 : ₩164.54700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 225 mA | 400 V | 500mV @ 6mA, 50mA | 100nA | 100 @ 50mA, 10V | 500 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
46,253 In Stock | 1 : ₩596.00000 Cut Tape (CT) 3,000 : ₩164.54700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 100 V | 300mV @ 50mA, 500mA | 100nA | 100 @ 500mA, 5V | 500 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
35,451 In Stock 4,035,000 Factory | 1 : ₩596.00000 Cut Tape (CT) 3,000 : ₩164.54700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 250mV @ 100mA, 1A | 100nA | 100 @ 500mA, 5V | 500 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
35,170 In Stock | 1 : ₩596.00000 Cut Tape (CT) 3,000 : ₩164.54700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 100 V | 600mV @ 100mA, 1A | 100nA | 100 @ 250mA, 10V | 500 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,768 In Stock 1,065,000 Factory | 1 : ₩596.00000 Cut Tape (CT) 3,000 : ₩164.54700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | 300mV @ 25mA, 250mA | 100nA | 80 @ 100mA, 10V | 500 mW | 75MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
135,888 In Stock | 1 : ₩679.00000 Cut Tape (CT) 3,000 : ₩191.57100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 50 V | 270mV @ 50mA, 1A | 10nA | 200 @ 500mA, 2V | 385 mW | 215MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
39,261 In Stock | 1 : ₩679.00000 Cut Tape (CT) 3,000 : ₩191.57100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 300 V | 250mV @ 20mA, 100mA | 100nA | 100 @ 50mA, 10V | 500 mW | 75MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
20,720 In Stock 1,218,000 Factory | 1 : ₩679.00000 Cut Tape (CT) 3,000 : ₩189.43133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 120 V | 300mV @ 50mA, 500mA | 100nA | 100 @ 250mA, 10V | 500 mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,955 In Stock 180,000 Factory | 1 : ₩707.00000 Cut Tape (CT) 10,000 : ₩171.91750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 10V | 435 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-XFDFN | X2-DFN0606-3 | ||
48,143 In Stock 789,000 Factory | 1 : ₩749.00000 Cut Tape (CT) 3,000 : ₩209.24667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1.5 A | 40 V | 330mV @ 100mA, 1.5A | 100nA | 300 @ 100mA, 2V | 625 mW | 190MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,101 In Stock 5,000 Factory | 1 : ₩749.00000 Cut Tape (CT) 1,000 : ₩240.66500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 200 V | - | 50nA (ICBO) | 100 @ 150mA, 320mV | 1.5 W | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
20,899 In Stock | 1 : ₩776.00000 Cut Tape (CT) 2,500 : ₩226.19760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 1µA | 10 @ 3A, 4V | 1.56 W | 3MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
20,108 In Stock 88,000 Factory | 1 : ₩776.00000 Cut Tape (CT) 1,000 : ₩250.48000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 40 V | 500mV @ 100mA, 1A | 100nA | 300 @ 500mA, 5V | 1 W | 150MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
19,627 In Stock | 1 : ₩776.00000 Cut Tape (CT) 1,000 : ₩250.48000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 500mV @ 100mA, 1A | 100nA | 100 @ 500mA, 5V | 1 W | 150MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
12,619 In Stock 11,985,000 Factory | 1 : ₩804.00000 Cut Tape (CT) 3,000 : ₩226.69567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 50 V | 220mV @ 50mA, 2A | 100nA | 200 @ 1A, 2V | 625 mW | 165MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |