U-DFN2510-10 TVS Diodes

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DT1240V3-04LP-7
D5V0FS4U10LP-7
TVS DIODE 5VWM 3VC UDFN251010
Diodes Incorporated
14,129
In Stock
204,000
Factory
1 : ₩316.00000
Cut Tape (CT)
3,000 : ₩67.62600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
5.5V
3V (Typ)
3.5A (8/20µs)
20W
No
USB
0.45pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
D3V3F4U10LP-7
TVS DIODE 3.3VWM 5V UDFN251010
Diodes Incorporated
78,158
In Stock
294,000
Factory
1 : ₩361.00000
Cut Tape (CT)
3,000 : ₩81.15133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
30W
No
-
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
DT1240-04LP-7
TVS DIODE 5.5VWM 11VC UDFN251010
Diodes Incorporated
233,644
In Stock
1,950,000
Factory
1 : ₩406.00000
Cut Tape (CT)
3,000 : ₩91.67067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
11V
5.5A (8/20µs)
60W
Yes
Ethernet, HDMI
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
D3V3XA4B10LP-7
TVS DIODE 3.3VWM 9.4V UDFN251010
Diodes Incorporated
2,753
In Stock
7,038,000
Factory
1 : ₩421.00000
Cut Tape (CT)
3,000 : ₩94.67633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V (Max)
5V
9.4V (Typ)
4A (8/20µs)
24W
No
USB 3.0, USB 3.1
0.28pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
DT1140-04LP-7
TVS DIODE 5.5VWM 10VC UDFN251010
Diodes Incorporated
122,742
In Stock
1 : ₩436.00000
Cut Tape (CT)
3,000 : ₩186.22700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
10V
6A (8/20µs)
60W
Yes
Ethernet, HDMI
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
D5V0F4U10LP-7
TVS DIODE 5.5VWM 12VC UDFN251010
Diodes Incorporated
207,336
In Stock
1 : ₩481.00000
Cut Tape (CT)
3,000 : ₩162.89867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
12V
1A (8/20µs)
-
Yes
HDMI
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
DT1240V3-04LP-7
TVS DIODE 3.3VWM 8.8V UDFN251010
Diodes Incorporated
16,062
In Stock
198,000
Factory
1 : ₩286.00000
Cut Tape (CT)
3,000 : ₩189.35267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
6V
8.8V
5.5A (8/20µs)
60W
Yes
HDMI
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
D3V3X4U10LP-7
TVS DIODE 3.3VWM 3V UDFN251010
Diodes Incorporated
34,832
In Stock
1 : ₩421.00000
Cut Tape (CT)
3,000 : ₩96.17933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
3A (8/20µs)
18W
No
-
450pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
DT1240A-04LP-7
TVS DIODE 3.3VWM 9.5V UDFN251010
Diodes Incorporated
3,632
In Stock
1,287,000
Factory
1 : ₩496.00000
Cut Tape (CT)
3,000 : ₩126.23533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
5V
9.5V
5.5A (8/20µs)
52W
Yes
-
0.55pF @ 1MHz
-55°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
D60V0L4B10LP-7
TVS DIODE 60VWM 125VC UDFN251010
Diodes Incorporated
1,726
In Stock
1,299,000
Factory
1 : ₩616.00000
Cut Tape (CT)
3,000 : ₩154.78833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
60V
65V
125V
2A (8/20µs)
-
No
General Purpose
10pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
DT1140-04LPQ-7
TVS DIODE 5.5VWM 10VC UDFN251010
Diodes Incorporated
2,716
In Stock
162,000
Factory
1 : ₩496.00000
Cut Tape (CT)
3,000 : ₩109.70433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
10V
6A (8/20µs)
60W
No
Ethernet, HDMI, USB
0.5pF @ 1MHz
-55°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
DT1240A-04LPQ-7
TVS DIODE 3.3VWM 9.5V UDFN251010
Diodes Incorporated
2,085
In Stock
159,000
Factory
1 : ₩526.00000
Cut Tape (CT)
3,000 : ₩112.71000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
5V
9.5V
5.5A (8/20µs)
52W
Yes
DVI, HDMI, USB
0.55pF @ 1MHz
-55°C ~ 85°C
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
D3V3X4U10LPQ-7
TVS DIODE 3.3VWM 6V UDFN251010
Diodes Incorporated
2,678
In Stock
90,000
Factory
1 : ₩766.00000
Cut Tape (CT)
3,000 : ₩169.08000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
5.5V
6V
3A (8/20µs)
18W
No
-
0.45pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
DT1240E-04LP-7
TVS DIODE 3.3VWM 9.5V UDFN251010
Diodes Incorporated
227
In Stock
1,824,000
Factory
1 : ₩526.00000
Cut Tape (CT)
3,000 : ₩114.21267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
5V
9.5V
5A (8/20µs)
47W
Yes
-
0.55pF @ 1MHz
-55°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
D3V3F4U10LPQ-7
TVS DIODE 3.3VWM 3.5V UDFN251010
Diodes Incorporated
0
In Stock
87,000
Factory
Check Lead Time
3,000 : ₩115.71567
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
5.5V
3.5V (Typ)
5A (8/20µs)
30W
No
USB
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
D3V3XS4B10LP-7
TVS DIODE 3.3VWM UDFN251010
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : ₩126.75100
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
4
3.3V (Max)
5V
11.2V (Typ)
3.5A (8/20µs)
20W
No
USB 3.0, USB 3.1
0.23pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
0
In Stock
66,000
Factory
Check Lead Time
3,000 : ₩158.50033
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
4
-
5V (Max)
5.5V
13V
4A (8/20µs)
-
No
DVI, HDMI, USB
0.4pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
DT1240V3-04LP-7
DT1240-04LPQ-7
TVS DIODE 5.5VWM 11VC UDFN251010
Diodes Incorporated
0
In Stock
36,000
Factory
Check Lead Time
3,000 : ₩212.66133
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
11V
5.5A (8/20µs)
60W
Yes
DVI, HDMI, USB
0.55pF @ 1MHz
-55°C ~ 85°C
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
Showing
of 18

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.