TVS Diodes

Results: 12,524
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V5V5.5V5.8V6V6.05V6.4V6.5V6.63V7V7.02V7.37V
Voltage - Breakdown (Min)
4.1V6V6.12V6.4V6.45V6.5V6.57V6.67V6.7V6.75V6.77V7.13V
Voltage - Clamping (Max) @ Ipp
5V7V7.3V7.5V8.9V9.1V9.2V9.5V9.6V10V10.2V10.3V
Current - Peak Pulse (10/1000µs)
400mA520mA540mA570mA610mA630mA660mA670mA700mA730mA750mA780mA
Power - Peak Pulse
150W200W300W400W500W600W800W1000W (1kW)1500W (1.5kW)3000W (3kW)4000W (4kW)5000W (5kW)
Applications
-General PurposeTelecom
Capacitance @ Frequency
90pF @ 1MHz227pF @ 1MHz242pF @ 1MHz245pF @ 1MHz292pF @ 1MHz293pF @ 1MHz309pF @ 1MHz342pF @ 1MHz379pF @ 1MHz380pF @ 1MHz412pF @ 1MHz433pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)175°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-VDFN8-PowerTDFNDO-201AA, DO-27, AxialDO-204AC, DO-15, AxialDO-204AL, DO-41, AxialDO-213AB, MELFDO-214AA, SMBDO-214AB, SMCDO-214AC, SMADO-215AA, SMB Gull WingDO-215AB, SMC Gull WingDO-219ABDO-219ADDO-220AA
Supplier Device Package
1.5KEDFN3820ADO-204AC (DO-15)DO-204AL (DO-41)DO-213AB (GL41)DO-214AA (SMB)DO-214AA (SMBG)DO-214AA (SMBJ)DO-214AB (SMC)DO-214AB (SMCG)DO-214AB (SMCJ)DO-214AC (SMA)DO-215AA (SMBG)DO-219AB (SMF)
Stocking Options
Environmental Options
Media
Marketplace Product
12,524Results
Applied FiltersRemove All

Showing
of 12,524
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
153,822
In Stock
1 : ₩511.00000
Cut Tape (CT)
750 : ₩217.55067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
13,289
In Stock
1 : ₩653.00000
Cut Tape (CT)
4,000 : ₩219.78450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
5V
6.4V
9.2V
54.3A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
25,248
In Stock
1 : ₩723.00000
Cut Tape (CT)
3,200 : ₩193.73094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
11,704
In Stock
1 : ₩922.00000
Cut Tape (CT)
1,400 : ₩390.85357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
171V
190V
274V
5.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
1.5KE
10,426
In Stock
1 : ₩1,234.00000
Cut Tape (CT)
3,500 : ₩508.48086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
103A
5000W (5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
4,120
In Stock
1 : ₩3,078.00000
Cut Tape (CT)
800 : ₩1,723.85125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
36V
40V
58.1V
86.1A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
P600, Axial
P600
280,564
In Stock
1 : ₩355.00000
Cut Tape (CT)
4,500 : ₩58.98689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
4.6A
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
812,260
In Stock
1 : ₩411.00000
Cut Tape (CT)
1,800 : ₩102.45167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
392,954
In Stock
1 : ₩411.00000
Cut Tape (CT)
1,800 : ₩101.54500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
79,237
In Stock
1 : ₩411.00000
Cut Tape (CT)
1,800 : ₩100.71778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
248,909
In Stock
1 : ₩426.00000
Cut Tape (CT)
1,800 : ₩104.64222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
179,128
In Stock
1 : ₩426.00000
Cut Tape (CT)
1,800 : ₩104.58722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
21,409
In Stock
1 : ₩426.00000
Cut Tape (CT)
1,800 : ₩104.74500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
16V
17.8V
26V
15.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
17,553
In Stock
1 : ₩426.00000
Cut Tape (CT)
7,500 : ₩92.20640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
7,503
In Stock
1 : ₩426.00000
Cut Tape (CT)
1,800 : ₩104.74500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
147,196
In Stock
1 : ₩468.00000
Cut Tape (CT)
750 : ₩149.55467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
24.6A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
118,361
In Stock
1 : ₩468.00000
Cut Tape (CT)
1,800 : ₩116.43222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
33V
36.7V
53.3V
7.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
78,003
In Stock
1 : ₩468.00000
Cut Tape (CT)
1,800 : ₩116.43222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
31,878
In Stock
1 : ₩468.00000
Cut Tape (CT)
750 : ₩149.61067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
14.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
25,456
In Stock
1 : ₩468.00000
Cut Tape (CT)
3,200 : ₩104.20656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
21,329
In Stock
1 : ₩468.00000
Cut Tape (CT)
4,000 : ₩186.18600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
5.8V
6.45V
10.5V
57.1A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
5,267
In Stock
1 : ₩482.00000
Cut Tape (CT)
750 : ₩152.71333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
27.1V
38.4V
15.6A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
10,177
In Stock
1 : ₩511.00000
Cut Tape (CT)
750 : ₩220.99333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
15.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
49,957
In Stock
1 : ₩525.00000
Cut Tape (CT)
4,500 : ₩88.34156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
14.6A
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
7,266
In Stock
1 : ₩525.00000
Cut Tape (CT)
750 : ₩227.48000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 12,524

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.