TVS Diodes

Results: 82
Stocking Options
Environmental Options
Media
Marketplace Product
82Results
Applied FiltersRemove All

Showing
of 82
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESDAVLC5-1BF4
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
80,841
In Stock
1 : ₩506.00000
Cut Tape (CT)
15,000 : ₩131.36213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
0201
SOD-882
ESDALC5-1BM2
TVS DIODE 5VWM SOD882
STMicroelectronics
26,382
In Stock
1 : ₩506.00000
Cut Tape (CT)
12,000 : ₩147.12558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.8V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-882
SOD-882
SOT-23-6
ESDA6V1BC6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
39,866
In Stock
1 : ₩567.00000
Cut Tape (CT)
3,000 : ₩125.61733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V
6.1V
-
-
80W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT3235
STMicroelectronics
19,980
In Stock
1 : ₩567.00000
Cut Tape (CT)
3,000 : ₩131.74500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
25W
No
General Purpose
-
-40°C ~ 150°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
SOT-23-5
ESDA5V3SC5
TVS DIODE 3VWM SOT235
STMicroelectronics
126,153
In Stock
1 : ₩184.00000
Cut Tape (CT)
3,000 : ₩138.25567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
5.3V
-
-
500W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
ESDA5V3SC6
TVS DIODE 3VWM SOT23-6
STMicroelectronics
19,437
In Stock
1 : ₩214.00000
Cut Tape (CT)
3,000 : ₩114.12800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
5.3V
-
-
500W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
ESDALC5-1BT2
ESDALC5-1BT2
TVS DIODE 5VWM SOD882T
STMicroelectronics
4,773
In Stock
1 : ₩214.00000
Cut Tape (CT)
12,000 : ₩56.29808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.8V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-882
SOD-882T
SOD-882
ESDALC6V1-1M2
TVS DIODE 3VWM SOD882
STMicroelectronics
33,890
In Stock
1 : ₩245.00000
Cut Tape (CT)
12,000 : ₩62.80875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6.1V
-
-
50W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
SOD-882
SOT-363
ESDA6V1-5W6
TVS DIODE 3VWM SOT3236L
STMicroelectronics
25,910
In Stock
1 : ₩276.00000
Cut Tape (CT)
3,000 : ₩135.38100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3V
6.1V
-
-
100W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-323-6L
TS432AILT
ESDA14V2L
TVS DIODE 12VWM SOT23-3
STMicroelectronics
90,601
In Stock
1 : ₩306.00000
Cut Tape (CT)
3,000 : ₩68.93633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V
14.2V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TRANSIL-SC76
ESDA8V2-1J
TVS DIODE 5VWM 20VC SOD323
STMicroelectronics
72,207
In Stock
1 : ₩352.00000
Cut Tape (CT)
3,000 : ₩79.66000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
8.2V
20V
25A (8/20µs)
500W
No
General Purpose
210pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
TS432AILT
ESDA5V3L
TVS DIODE 3VWM SOT23-3
STMicroelectronics
318,121
In Stock
1 : ₩368.00000
Cut Tape (CT)
3,000 : ₩75.06400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3V
5.3V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TS432AILT
ESDA6V1L
TVS DIODE 5.25VWM SOT23-3
STMicroelectronics
49,701
In Stock
1 : ₩368.00000
Cut Tape (CT)
3,000 : ₩72.00033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.25V
6.1V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TS432AILT
ESDA25L
TVS DIODE 24VWM SOT23-3
STMicroelectronics
24,218
In Stock
1 : ₩368.00000
Cut Tape (CT)
3,000 : ₩73.53200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V
25V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-323-5
ESDA6V1W5
TVS DIODE 3VWM SOT3235
STMicroelectronics
10,907
In Stock
1 : ₩398.00000
Cut Tape (CT)
3,000 : ₩93.44700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
150W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
TRANSIL-SC79
ESDA12-1K
TVS DIODE 12VWM 28VC SOD523
STMicroelectronics
113,756
In Stock
1 : ₩429.00000
Cut Tape (CT)
3,000 : ₩84.42933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
12V
28V
16A (8/20µs)
450W
No
General Purpose
150pF @ 1MHz
-40°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SOT-323
ESDA25W
TVS DIODE 24VWM SOT323
STMicroelectronics
195,851
In Stock
1 : ₩460.00000
Cut Tape (CT)
3,000 : ₩104.17067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V
25V
-
-
400W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-23-6
ESDA19SC6
TVS DIODE 15VWM SOT23-6
STMicroelectronics
62,353
In Stock
1 : ₩479.00000
Cut Tape (CT)
3,000 : ₩192.73600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
15V
19V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
TRANSIL-SC79
ESDA18-1K
TVS DIODE 15VWM 34VC SOD523
STMicroelectronics
114,836
In Stock
1 : ₩506.00000
Cut Tape (CT)
3,000 : ₩112.59600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
18V
34V
12A (8/20µs)
400W
No
General Purpose
105pF @ 1MHz
-40°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SOT-23-6
ESDA6V1-5SC6
TVS DIODE 3VWM SOT23-6
STMicroelectronics
5,727
In Stock
1 : ₩506.00000
Cut Tape (CT)
3,000 : ₩142.46867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3V
6.1V
-
-
100W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ESDA25SC6
TVS DIODE 24VWM SOT23-6
STMicroelectronics
129,826
In Stock
1 : ₩567.00000
Cut Tape (CT)
3,000 : ₩168.51133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
24V
25V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ESDA6V1-4BC6
TVS DIODE 3VWM SOT23-6
STMicroelectronics
7,240
In Stock
1 : ₩567.00000
Cut Tape (CT)
3,000 : ₩150.12800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3V
6.1V
-
-
80W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
TRANSIL-SOT665
ESDALC6V1P5
TVS DIODE 3VWM SOT665
STMicroelectronics
55,570
In Stock
1 : ₩569.00000
Cut Tape (CT)
3,000 : ₩154.81200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
30W
No
General Purpose
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-665
SOT-665
SOT-563, SOT-666
ESDALC6V1-5P6
TVS DIODE 5VWM 14VC SOT666
STMicroelectronics
12,371
In Stock
1 : ₩597.00000
Cut Tape (CT)
3,000 : ₩158.35967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5V (Max)
6.1V
14V
2.5A (8/20µs)
30W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-23-5
ESDA6V1SC5
TVS DIODE 5.25VWM SOT235
STMicroelectronics
14,133
In Stock
1 : ₩613.00000
Cut Tape (CT)
3,000 : ₩133.27700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.25V
6.1V
-
-
400W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 82

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.