TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PESD2V0Y1BSFYL
PESD2V0Y1BSFYL
TVS DIODE 2VWM 3VC DSN0603-2
Nexperia USA Inc.
971,076
In Stock
1 : ₩142.00000
Cut Tape (CT)
9,000 : ₩65.54078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2V (Max)
3.3V (Typ)
3V (Typ)
6A (8/20µs)
-
No
USB
0.69pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
3-SMD
UCLAMP2501ZATFT
TVS DIODE 2.5VWM SLP0603P2X3F
Semtech Corporation
5,178
In Stock
1 : ₩627.00000
Cut Tape (CT)
15,000 : ₩96.88640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.5V (Max)
2.7V
7.5V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TJ)
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.