TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
UCLAMP3304A.TCT
UCLAMP3304A.TCT
TVS DIODE 3.3VWM 8VC SC89
Semtech Corporation
47,654
In Stock
1 : ₩1,781.00000
Cut Tape (CT)
3,000 : ₩497.08433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
22pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
2,214
In Stock
1 : ₩3,961.00000
Cut Tape (CT)
2,500 : ₩3,376.78160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
75V (Max)
90V
-
-
-
No
Ethernet
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
DO-214AA
SM6T27A
TVS DIODE 23.1VWM 37.5VC SMB
STMicroelectronics
0
In Stock
Check Lead Time
1 : ₩271.00000
Cut Tape (CT)
2,500 : ₩142.48000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
23.1V
25.7V
37.5V
16A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.