Toggle Switches

Results: 2
Packaging
BulkTray
Circuit
DPDTDPST
Switch Function
On-OffOn-On
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
SWITCH TOGGLE DPST 6A 125V
4141A22UU
SWITCH TOGGLE DPST 6A 125V
APEM Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount
DPST
On-Off
6A (AC/DC)
125 V
30 V
Flatted
13.50mm
Non-Illuminated
-
-
Solder, Quick Connect - 0.110" (2.8mm)
Circular - 12.20mm Dia
M12 x 0.75
-
-
-20°C ~ 55°C
SWITCH TOGGLE DPDT 6A 125V
4146A22
SWITCH TOGGLE DPDT 6A 125V
APEM Inc.
0
In Stock
Obsolete
Tray
Obsolete
Panel Mount
DPDT
On-On
6A (AC/DC)
125 V
30 V
Flatted
13.50mm
Non-Illuminated
-
-
Solder, Quick Connect - 0.110" (2.8mm)
Circular - 12.20mm Dia
M12 x 0.75
-
-
-20°C ~ 55°C
Showing
of 2

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.