Toggle Switches

Results: 716
Series
-AMPATEAWFGemini AGemini AEMTA GreenMTB GreenMTE GreenMTF GreenMTG GreenMTL GreenMTM Green
Packaging
BagBoxBulkCut Tape (CT)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Mounting Type
-Panel MountPanel Mount, Right AnglePanel Mount, Right Angle, VerticalSurface Mount, Right AngleThrough HoleThrough Hole, Right AngleThrough Hole, Right Angle, Vertical
Circuit
3PDT3PST4PDT4PST-DP3TDPDTDPSTSP3TSPDTSPST
Switch Function
-Mom-Off-MomMom-On-MomOn-MomOn-OffOn-Off-MomOn-Off-OnOn-OnOn-On-MomOn-On-On
Current Rating (Amps)
0.4VA (AC/DC)2A (AC/DC)3A (AC/DC)5A (AC/DC)6A (AC)6A (AC), 4A (DC)6A (AC/DC)8A (AC)15A (AC)16A (AC)20A (AC)20A (AC/DC)20A (DC)-
Voltage Rating - AC
20 V120 V125 V250 V
Voltage Rating - DC
20 V28 V30 V125 V250 V
Actuator Type
-Ball TipFlattedLocking LeverStandard Round
Actuator Length
4.29mm5.08mm5.23mm5.61mm6.00mm6.10mm6.35mm6.81mm6.86mm6.90mm7.37mm7.48mm
Illumination
-Non-Illuminated
Termination Style
-PC PinQuick Connect - 0.250" (6.3mm)SMD (SMT) TabScrew TerminalSolder LugWire Wrap
Panel Cutout Dimensions
-Circular - 11.94mm DiaCircular - 12.00mm DiaCircular - 12.20mm DiaCircular - 12.50mm DiaCircular - 4.83mm DiaCircular - 4.95mm DiaCircular - 6.20mm DiaCircular - 6.35mm DiaCircular - 6.40mm Dia
Bushing Thread
1/4-4010-4815/32-32-M12 x 1M6 x 0.75Unthreaded
Ingress Protection
-Environment SealedIP67 - Dust Tight, Waterproof
Features
-Epoxy Sealed TerminalsEpoxy Sealed Terminals, Splashproof Bushing SealJumper needed to achieve triple throwProcess SealedSealed
Operating Temperature
-30°C ~ 85°C-20°C ~ 70°C-20°C ~ 80°C-20°C ~ 85°C0°C ~ 55°C-
Stocking Options
Environmental Options
Media
Marketplace Product
716Results
Applied FiltersRemove All

Showing
of 716
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
3,384
In Stock
1 : ₩8,157.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On0.4VA (AC/DC)20 V20 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
2,403
In Stock
1 : ₩10,922.00000
Bulk
-
Bulk
ActiveThrough HoleSPSTOn-Off0.4VA (AC/DC)20 V20 VStandard Round7.62mmNon-Illuminated--PC Pin-Unthreaded-Process Sealed-30°C ~ 85°C
282
In Stock
1 : ₩12,193.00000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
3,050
In Stock
1 : ₩20,909.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On6A (AC), 4A (DC)125 V28 VStandard Round10.49mmNon-Illuminated--Solder LugCircular - 6.40mm Dia1/4-40-Epoxy Sealed Terminals-20°C ~ 80°C
280
In Stock
1 : ₩21,523.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On6A (AC), 4A (DC)125 V28 VStandard Round10.49mmNon-Illuminated--PC PinCircular - 6.40mm Dia1/4-40-Epoxy Sealed Terminals-20°C ~ 80°C
1,086
In Stock
1 : ₩26,649.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On6A (AC), 4A (DC)125 V28 VStandard Round11.50mmNon-Illuminated--Solder LugCircular - 11.94mm Dia15/32-32-Epoxy Sealed Terminals-20°C ~ 80°C
1,310
In Stock
1 : ₩5,671.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round12.19mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
431
In Stock
1 : ₩5,727.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On0.4VA (AC/DC)20 V20 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
1,195
In Stock
1 : ₩6,313.00000
Bulk
-
Bulk
ActivePanel MountDPDTOn-On3A (AC/DC)120 V28 VStandard Round7.37mmNon-Illuminated--Solder LugCircular - 4.95mm Dia10-48-Process Sealed-30°C ~ 85°C
1,888
In Stock
1 : ₩6,341.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
668
In Stock
1 : ₩6,397.00000
Bulk
-
Bulk
ActivePanel MountSPDTOn-On3A (AC/DC)120 V28 VStandard Round7.37mmNon-Illuminated--Solder LugCircular - 4.95mm Dia10-48-Process Sealed-30°C ~ 85°C
443
In Stock
1 : ₩6,914.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
476
In Stock
1 : ₩6,956.00000
Bulk
-
Bulk
ActiveThrough HoleDPDTOn-On0.4VA (AC/DC)20 V20 VStandard Round7.62mmNon-Illuminated--PC Pin-Unthreaded-Process Sealed-30°C ~ 85°C
866
In Stock
1 : ₩7,053.00000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
762
In Stock
1,703
Marketplace
25 : ₩4,499.04000
Bulk
1 : ₩7,514.00000
Bulk
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
202
In Stock
1 : ₩7,780.00000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On0.4VA (AC/DC)20 V20 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
417
In Stock
1 : ₩8,157.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On0.4VA (AC/DC)20 V20 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
448
In Stock
1 : ₩8,171.00000
Bulk
Bulk
ActiveThrough Hole, Right AngleDPDTOn-Off-On0.4VA (AC/DC)20 V20 VStandard Round6.86mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
1,216
In Stock
1 : ₩8,422.00000
Bulk
Bulk
ActivePanel Mount, Right AngleSPDTOn-On0.4VA (AC/DC)20 V20 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
197
In Stock
1 : ₩8,422.00000
Bulk
-
Bulk
ActiveThrough HoleSPDTOn-Off-On0.4VA (AC/DC)20 V20 VStandard Round7.62mmNon-Illuminated--PC Pin-Unthreaded-Process Sealed-30°C ~ 85°C
218
In Stock
1 : ₩8,548.00000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
348
In Stock
1 : ₩9,135.00000
Bulk
Bulk
ActivePanel MountDPDTMom-Off-Mom5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
246
In Stock
1 : ₩9,805.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On5A (AC/DC)120 V28 VLocking Lever16.51mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
495
In Stock
1 : ₩9,973.00000
Bulk
-
Bulk
ActivePanel MountSPSTOn-Off3A (AC/DC)120 V28 VStandard Round9.40mmNon-Illuminated--Solder LugCircular - 4.95mm Dia10-48-Process Sealed-30°C ~ 85°C
570
In Stock
1 : ₩10,615.00000
Bulk
-
Bulk
ActivePanel MountSPSTOn-Off3A (AC/DC)120 V28 VStandard Round7.37mmNon-Illuminated--Solder LugCircular - 4.95mm Dia10-48-Process Sealed-30°C ~ 85°C
Showing
of 716

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.