Liquid Cooling, Heating

Results: 7
Voltage
12V24V48V-
Weight
12.8 lbs (5.8 kg)15 lbs (6.8 kg)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Power - Cooling
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
9
In Stock
1 : ₩1,419,285.00000
Bulk
Bulk
Active
Active, Heat Exchanger
97 W
-
-
-
-
-
-
-
15 lbs (6.8 kg)
-
-
-
ATS-HE-26
ATS-HE26-C4-R0
HEAT EXCHANGER WITH FOUR 24V DC
Advanced Thermal Solutions Inc.
5
In Stock
1 : ₩1,974,005.00000
Bulk
Bulk
Active
Active, Heat Exchanger
97 W
24V
-
-
-
-
-
-
12.8 lbs (5.8 kg)
18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm)
-
-
ATS-HE-26
ATS-HE26-C5-R0
HEAT EXCHANGER WITH FOUR 24V DC
Advanced Thermal Solutions Inc.
16
In Stock
1 : ₩1,997,618.00000
Bulk
Bulk
Active
Active, Heat Exchanger
97 W
24V
-
-
-
-
-
-
12.8 lbs (5.8 kg)
18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm)
-
-
ATS-HE-26
ATS-HE26-C3-R0
HEAT EXCHANGER WITH FOUR 12V DC
Advanced Thermal Solutions Inc.
4
In Stock
1 : ₩1,631,156.00000
Bulk
Bulk
Active
Active, Heat Exchanger
97 W
12V
-
-
-
-
-
-
12.8 lbs (5.8 kg)
18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm)
-
-
ATS-HE-26
ATS-HE26-C2-R0
HEAT EXCHANGER WITH FOUR 12V DC
Advanced Thermal Solutions Inc.
5
In Stock
1 : ₩1,956,306.00000
Bulk
Bulk
Active
Active, Heat Exchanger
97 W
12V
-
-
-
-
-
-
12.8 lbs (5.8 kg)
18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm)
-
-
ATS-HE-26
ATS-HE26-C6-R0
HEAT EXCHANGER WITH FOUR 48V DC
Advanced Thermal Solutions Inc.
9
In Stock
1 : ₩1,991,719.00000
Bulk
Bulk
Active
Active, Heat Exchanger
97 W
48V
-
-
-
-
-
-
12.8 lbs (5.8 kg)
18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm)
-
-
ATS-HE-26
ATS-HE26-C7-R0
HEAT EXCHANGER WITH FOUR 48V DC
Advanced Thermal Solutions Inc.
10
In Stock
1 : ₩2,015,318.00000
Bulk
Bulk
Active
Active, Heat Exchanger
97 W
48V
-
-
-
-
-
-
12.8 lbs (5.8 kg)
18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm)
-
-
Showing
of 7

Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.