Quick Connects, Quick Disconnect Connectors

Results: 23
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Terminal Type
FishhookStandard
Tab Length
0.161" (4.10mm)0.307" (7.80mm)0.312" (7.92mm)0.370" (9.40mm)0.441" (11.20mm)-
Length - Overall
0.590" (14.99mm)0.752" (19.10mm)0.768" (19.50mm)0.775" (19.69mm)0.810" (20.57mm)0.815" (20.70mm)0.840" (21.34mm)0.925" (23.50mm)-
Wire Gauge
10-11 AWG12-14 AWG14-16 AWG14-18 AWG15-20 AWG15-22 AWG17-20 AWG18-22 AWG
Insulation
Non-InsulatedNon-Mating End Insulated
Features
-High Temperature
Color
-Red
Contact Material
BrassSteel
Contact Finish
-NickelSilverTin
Stocking Options
Environmental Options
Media
Marketplace Product
23Results

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
42474-2
42474-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
70,469
In Stock
1 : ₩241.00000
Cut Tape (CT)
3,000 : ₩151.28933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.370" (9.40mm)
0.810" (20.57mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42475-4
42475-4
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
97,393
In Stock
1 : ₩255.00000
Cut Tape (CT)
3,500 : ₩140.00771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.370" (9.40mm)
0.815" (20.70mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41412
41412
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
9,521
In Stock
1 : ₩284.00000
Cut Tape (CT)
8,000 : ₩141.30625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.775" (19.69mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42474-4
42474-4
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
10,558
In Stock
1 : ₩312.00000
Cut Tape (CT)
3,000 : ₩170.96000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.370" (9.40mm)
0.810" (20.57mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42475-3
42475-3
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
17,807
In Stock
1 : ₩340.00000
Cut Tape (CT)
3,500 : ₩181.08114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.370" (9.40mm)
0.815" (20.70mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
61281-3
61281-3
CONN QC TAB 12-14AWG 0.250 CRIMP
TE Connectivity AMP Connectors
27,270
In Stock
1 : ₩355.00000
Cut Tape (CT)
3,000 : ₩117.74033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.370" (9.40mm)
0.810" (20.57mm)
Crimp
12-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
140896-2
140896-2
CONN QC TAB 17-20AWG 0.250 CRIMP
TE Connectivity AMP Connectors
1,948
In Stock
1 : ₩1,830.00000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.370" (9.40mm)
0.925" (23.50mm)
Crimp
17-20 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
41411
41411
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
48,888
In Stock
1 : ₩255.00000
Cut Tape (CT)
8,000 : ₩126.48063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.775" (19.69mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
63301-1
63301-1
CONN QC TAB 15-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
62,977
In Stock
1 : ₩355.00000
Cut Tape (CT)
3,000 : ₩194.02133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
15-22 AWG
Non-Insulated
Free Hanging (In-Line)
High Temperature
-
Steel
Nickel
42474-3
42474-3
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
10,409
In Stock
1 : ₩355.00000
Cut Tape (CT)
3,000 : ₩120.41200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.370" (9.40mm)
0.810" (20.57mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
60794-2
60794-2
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
10,768
In Stock
1 : ₩454.00000
Cut Tape (CT)
3,000 : ₩252.26733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Fishhook
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
14-16 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
63104-1
63104-1
CONN QC TAB 15-20AWG 0.250 CRIMP
TE Connectivity AMP Connectors
24,022
In Stock
1 : ₩496.00000
Cut Tape (CT)
3,000 : ₩274.72767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
15-20 AWG
Non-Insulated
Free Hanging (In-Line)
High Temperature
-
Steel
Nickel
60006-2
60006-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
23,887
In Stock
1 : ₩511.00000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.840" (21.34mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
CONN QC TAB 18-22AWG 0.250 CRIMP
626377-2
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
16,000 : ₩135.29694
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.441" (11.20mm)
0.752" (19.10mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
626377-1
626377-1
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
15,485
In Stock
1 : ₩284.00000
Cut Tape (CT)
16,000 : ₩122.91825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.441" (11.20mm)
0.752" (19.10mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
1217006-1
1217006-1
CONN QC TAB 15-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
8,283
In Stock
1 : ₩312.00000
Cut Tape (CT)
90,000 : ₩107.73332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.307" (7.80mm)
-
Crimp
15-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Steel
Nickel
42475-2
42475-2
.250 FAST TAB F O 22-18 TPBR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ₩284.00000
Cut Tape (CT)
3,500 : ₩158.83829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.370" (9.40mm)
0.815" (20.70mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
63522-1
63522-1
CONN QC TAB 15-20AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ₩468.00000
Cut Tape (CT)
3,000 : ₩253.64800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
15-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Steel
Nickel
CONN QC TAB 14-18AWG 0.250 CRIMP
61367-3
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
168,000 : ₩104.48210
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.590" (14.99mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
CONN QC TAB 10-11AWG 0.250 CRIMP
180353-2
CONN QC TAB 10-11AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
210,000 : ₩155.97067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.161" (4.10mm)
0.768" (19.50mm)
Crimp
10-11 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41778
41778
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
50,000 : ₩204.94646
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.775" (19.69mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
CONN QC TAB 12-14AWG 0.250 CRIMP
61362-2
CONN QC TAB 12-14AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
12,000 : ₩353.75342
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.370" (9.40mm)
0.810" (20.57mm)
Crimp
12-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Silver
CONN QC TAB 14-18AWG 0.250 CRIMP
60006-1
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
5,000 : ₩403.09520
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.840" (21.34mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
Showing
of 23

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.